Apem - Tactile Switches
1.073 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 50 mA | 12 VDC | No | SPST | Solder Pin | 9.5 mm | 6 mm | 4.3 mm | M | ||||||||||||||
0In Stock | Illuminated | Green | LED | Through Hole | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | 75 mW | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | |||||||||
Mfr: ADTSM66NVTR TTI: Not Assigned Apem Availability: 0In StockTactile Switches 50mA 12VDC 6.6x13mm Brwn, 160gf, SurfMt | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black, Brown | Brown | 6 mm | 6 mm | 13 mm | ADTS | 200000 Cycle | Reel | |||||||||
Not Available Online | Non-Illuminated | Reel | |||||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Red | Red | 6 mm | 3.5 mm | 5 mm | ADTSx3 | 30000 Cycle | Reel | ||||||||||
0In Stock | 3F | ||||||||||||||||||||||||||||
Mfr: 5GSH96542R TTI: Not Assigned Apem Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 24V | 0In Stock | Illuminated | Yellow | LED | SMD/SMT | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | 60 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | ||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | 10 mm | 10 mm | 6.4 mm | 5G TH9 | 10000000 Cycle | IP67 | ||||||||||||
0In Stock | Non-Illuminated | 3A | 3ATH980Q | ||||||||||||||||||||||||||
Mfr: 3ESH9-11.0 TTI: Not Assigned Apem Availability: 0In StockTactile Switches 11mm Blk Act High Tmp SMT | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 6.4 mm | Round | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 10 mm | 10 mm | 6.4 mm | 3E | IP67 | Tube | ||||||||||
Mfr: 3ETH9-11.0 TTI: Not Assigned Apem Availability: 0In StockTactile Switches 11mm Blk Act High Tmp T.H. | 0In Stock | Non-Illuminated | Through Hole | Round | OFF - (ON) | SPST | 3E | ||||||||||||||||||||||
Mfr: 3ETL920-10.4 TTI: Not Assigned Apem Availability: Not Available OnlineTactile Switches 10.4mm Blue Act Low Temp T.H. | Not Available Online | Non-Illuminated | Through Hole | Round | OFF - (ON) | SPST | 3E | 3ETH920-10.4 | |||||||||||||||||||||
0In Stock | Illuminated | Red, Yellow | LED | Through Hole | Plunger | OFF - (ON) | 50 mA | 24 VDC | SPST | Solder Pin | 4F | IP67 | |||||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | No | SPST | Solder Pin | 10 mm | 10 mm | 6.4 mm | 5E TH9 | 10000000 Cycle | IP67 | ||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Square | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 3.5 mm | 3.5 mm | M | 100000 Cycle | Reel | |||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Square | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 12 mm | 12 mm | 4.3 mm | M | 100000 Cycle | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 320 gf | 50 mA | 12 VDC | No | SPST | J Bend Outward | Salmon | 6 mm | 3.5 mm | 4.3 mm | ADTSx3 | 30000 Cycle | ||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | J Bend Outward | Brown | 6 mm | 3.5 mm | 5 mm | ADTSx3 | 50000 Cycle | ||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 2.8 mm | Square | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 2.8 mm | M | 100000 Cycle | |||||||||||
Not Available Online | Non-Illuminated | Through Hole | Right Angle | 6.9 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | Black | 8.4 mm | 6.55 mm | 6 mm | M | 100000 Cycle | Bulk | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | White | 11.9 mm | 6 mm | 3.5 mm | M | 100000 Cycle | Bulk | |||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | DPST | Solder Pin | Black | 10.55 mm | 8 mm | 22.6 mm | M | 100000 Cycle | ||||||||||||
0In Stock | Non-Illuminated | Through Hole | 50 mA | 12 VDC | 250 VAC | SPST | Solder Pin | M | |||||||||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 5 mm | M | 100000 Cycle | Bulk | |||||||||||
Mfr: APTCFGP2VTR TTI: Not Assigned Apem Availability: 0In StockTactile Switches SW TACT SPST 0.05A 12VDC | 0In Stock | Non-Illuminated | 50 mA | 12 VDC | Reel |