PHAP33 - Apem - Tactile Switches
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Non-Illuminated | PCB Mount | Round | (ON) - (OFF) | 160 gf to 260 gf | 50 mA | 12 VDC | SPST | Gull Wing Lead | 7.6 mm | 7.6 mm | 4.3 mm | PHAP33 | 100000 Cycles | Reel | |||||||||||||
0In Stock | Non-Illuminated | PCB Mount | Round | (ON) - (OFF) | 160 gf to 260 gf | 50 mA | 12 VDC | SPST | Gull Wing Lead | 6.2 mm | 6.2 mm | 4.3 mm | PHAP33 | 100000 Cycles | IP67 | Reel | ||||||||||||
0In Stock | Non-Illuminated | PCB Mount | Round | (ON) - (OFF) | 160 gf to 260 gf | 50 mA | 12 VDC | SPST | Gull Wing Lead | 6.2 mm | 6.2 mm | 9.5 mm | PHAP33 | 100000 Cycles | IP67 | Reel | ||||||||||||
0In Stock | Non-Illuminated | PCB Mount | Round | (ON) - (OFF) | 160 gf to 260 gf | 50 mA | 12 VDC | SPST | Gull Wing Lead | 6.2 mm | 6.2 mm | 4.3 mm | PHAP33 | 100000 Cycles | Reel | |||||||||||||
0In Stock | Non-Illuminated | PCB Mount | Round | (ON) - (OFF) | 160 gf to 260 gf | 50 mA | 12 VDC | SPST | Gull Wing Lead | 6.2 mm | 6.2 mm | 3.4 mm | PHAP33 | 100000 Cycles | Reel | |||||||||||||
0In Stock | Non-Illuminated | PCB Mount | Round | (ON) - (OFF) | 160 gf to 260 gf | 50 mA | 12 VDC | SPST | Gull Wing Lead | 6.2 mm | 6.2 mm | 5.1 mm | PHAP33 | 100000 Cycles | Reel | |||||||||||||
0In Stock | Non-Illuminated | PCB Mount | Round | (ON) - (OFF) | 160 gf to 260 gf | 50 mA | 12 VDC | SPST | Gull Wing Lead | 6.2 mm | 6.2 mm | 4.9 mm | PHAP33 | 100000 Cycles | Reel | |||||||||||||
0In Stock | Non-Illuminated | PCB Mount | Round | (ON) - (OFF) | 160 gf to 260 gf | 50 mA | 12 VDC | SPST | Gull Wing Lead | 6.2 mm | 6.2 mm | 5.5 mm | PHAP33 | 100000 Cycles | Reel | |||||||||||||
0In Stock | Non-Illuminated | PCB Mount | Plunger | (ON) - (OFF) | 160 gf to 260 gf | 50 mA | 12 VDC | SPST | 6.2 mm | 6.2 mm | 2.6 mm | PHAP33 | 100000 Cycles | Reel | ||||||||||||||
0In Stock | Non-Illuminated | PCB Mount | Plunger | (ON) - (OFF) | 160 gf to 260 gf | 50 mA | 12 VDC | SPST | 6.2 mm | 6.2 mm | 3.1 mm | PHAP33 | 100000 Cycles | Reel | ||||||||||||||
0In Stock | Non-Illuminated | PCB Mount | Round | (ON) - (OFF) | 160 gf to 260 gf | 50 mA | 12 VDC | SPST | Gull Wing Lead | 6.2 mm | 6.2 mm | 3.5 mm | PHAP33 | 100000 Cycles | IP67 | Reel | ||||||||||||
0In Stock | Non-Illuminated | PCB Mount | Round | (ON) - (OFF) | 160 gf to 260 gf | 50 mA | 12 VDC | SPST | Gull Wing Lead | 6.2 mm | 6.2 mm | 5 mm | PHAP33 | 100000 Cycles | IP67 | Reel | ||||||||||||
0In Stock | Non-Illuminated | PCB Mount | Round | (ON) - (OFF) | 160 gf to 260 gf | 50 mA | 12 VDC | SPST | Gull Wing Lead | 6.2 mm | 6.2 mm | 11 mm | PHAP33 | 100000 Cycles | IP67 | Reel |