Aratas - Tactile Switches
756 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
135.000In Stock240.000 On Order Expected | Non-Illuminated | SMD/SMT | Straight | 4.3 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Leadless | White | 6.6 mm | 6 mm | 3.65 mm | B3S | 500000 Cycle | Reel | |||||||||
4.300In Stock30.900 On Order Expected | Non-Illuminated | Through Hole | Right Angle | 3.15 mm | Round | OFF - (ON) | 1 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | Gray | 6.25 mm | 7.3 mm | 7.4 mm | B3F | 1000000 Cycle | Bulk | |||||||||
14.000In Stock150.500 On Order Expected | Non-Illuminated | 153 gf | 50 mA | 12 VDC | No | SPST | Leadless | 2.5 mm | 3 mm | 1.2 mm | B3U | Reel | ||||||||||||||||
5.500In Stock30.400 On Order Expected | Non-Illuminated | Through Hole | Straight | 9.5 mm | Round | OFF - (ON) | 1 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 9.5 mm | B3F | 500000 Cycle | Bulk | |||||||||
2.100In Stock12.000 On Order Expected | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 1 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 6 mm | 6 mm | 3.4 mm | B3F | 1000000 Cycle | Bulk | |||||||||
25.800In Stock91.700 On Order Expected | Illuminated | White | LED | Through Hole | 4.3 mm | Round | 130 g | 50 mA | 24 VDC | No | SPST | Solder Pin | 12 mm | 12 mm | 3.5 mm | B3F | Bulk | |||||||||||
12.000In Stock6.000 On Order Expected 13-Nov-26 | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Leadless | White | Round | 6 mm | 6 mm | 3.1 mm | B3SN | 100000 Cycle | IP67 | Reel | |||||||
19.000In Stock77.000 On Order Expected | Non-Illuminated | SMD/SMT | Straight | 4.3 mm | Round | OFF - (ON) | 2.3 N | 50 mA | 24 VDC | No | SPST | Leadless | Yellow | 6.6 mm | 6 mm | 3.65 mm | B3S | 300000 Cycle | Reel | |||||||||
6.000In Stock30.000 On Order Expected | Non-Illuminated | SMD/SMT | 3.1 mm | 150 g | 50 mA | No | SPST | Leadless | 6.3 mm | 2.6 mm | B3FS | Reel | ||||||||||||||||
17.000In Stock30.000 On Order Expected | Illuminated | Yellow | LED | Through Hole | 7.3 mm | Projected | 260 gf | 50 mA | 24 VDC | Yes | SPST | Solder Pin | 12 mm | 12 mm | 3.5 mm | B3F | Bulk | |||||||||||
6.900In Stock | Non-Illuminated | SMD/SMT | Straight | 4.3 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Leadless | White | 6.6 mm | 6 mm | 3.65 mm | B3S | 500000 Cycle | Bulk | |||||||||
13.700In Stock | Illuminated | White | LED | Through Hole | 7.3 mm | Projected | 130 g | 50 mA | 24 VDC | Yes | SPST | Solder Pin | 12 mm | 12 mm | 3.5 mm | B3F | Bulk | |||||||||||
2.300In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Yellow | 6 mm | 6 mm | 3.4 mm | B3F | 300000 Cycle | Bulk | |||||||||
15.400In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gray | 6 mm | 6 mm | 5.1 mm | B3SL | 100000 Cycle | IP67 | Reel | |||||||||
2.200In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Projected | OFF - (ON) | 1 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 6 mm | 6 mm | 7.3 mm | B3F | 1000000 Cycle | Bulk | |||||||||
2.000In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 2.55 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 4.3 mm | B3F | 100000 Cycle | Bulk | ||||||||||
1.000In Stock | Non-Illuminated | Through Hole | Right Angle | 6.15 mm | Rectangular | OFF - (ON) | 1 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 6.25 mm | 7.3 mm | 7.4 mm | B3F | 1000000 Cycle | Bulk | |||||||||
689In Stock | Non-Illuminated | B3FS | Bulk | |||||||||||||||||||||||||
6.000In Stock | Non-Illuminated | 100 gf | SPST | Leadless | B3FS | Reel | ||||||||||||||||||||||
9.000In Stock12.000 On Order Expected 05-Mar-27 | Non-Illuminated | Through Hole | Straight | 7.3 mm | Projected | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Yellow | 6 mm | 6 mm | 7.3 mm | B3F | 300000 Cycle | Bulk | |||||||||
2.000In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | Yes | SPST | Leadless | White | 6.6 mm | 6 mm | 3.65 mm | B3S | 500000 Cycle | Reel | ||||||||||
Mfr: B3U 0030F TTI: B3U1000PMB Aratas Availability: 1.000In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 1.000In Stock | Non-Illuminated | B3U | Bulk | ||||||||||||||||||||||||
8.000In Stock20.000 On Order Expected 10-May-27 | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Yellow, Green | 6 mm | 6 mm | 3.4 mm | B3SL | 100000 Cycle | IP67 | Reel | |||||||||
5.900In Stock | Non-Illuminated | SMD/SMT | 7.3 mm | 150 g | 50 mA | No | SPST | Leadless | 6.3 mm | 6 mm | 2.6 mm | B3FS | Bulk | |||||||||||||||
Mfr: B3WZ0026F TTI: B3W9000G1N Aratas Availability: 900In StockTactile Switches TACT SW SPST-NO 0.05A 24V | 900In Stock | Illuminated | Bulk |