Aratas - Tactile Switches
756 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27.500In Stock | Non-Illuminated | Through Hole | 4.3 mm | Round | 260 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | 12 mm | 12 mm | 3.5 mm | B3F | Bulk | ||||||||||||||
1.500In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 6 mm | 6 mm | 3.65 mm | B3W | 1000000 Cycle | IP67 | Bulk | |||||||||
Mfr: B3WZ0037A TTI: B3W9000R1N Aratas Availability: 900In StockTactile Switches TACT SW SPST-NO 0.05A 24V | 900In Stock | Illuminated | Bulk | ||||||||||||||||||||||||||
3.000In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Rectangular | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | Yellow | 6 mm | 6 mm | 7.3 mm | B3F | 300000 Cycle | Bulk | ||||||||||
3.500In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.5 N | 50 mA | 12 VDC | No | SPST | Leadless | Black | 2.5 mm | 3 mm | 1.2 mm | B3U | 200000 Cycle | IP40 | Reel | ||||||||||
5.900In Stock | Non-Illuminated | SMD/SMT | 7.3 mm | 150 g | 50 mA | No | SPST | Leadless | 6.3 mm | 6 mm | 2.6 mm | B3FS | Bulk | ||||||||||||||||
Mfr: B3WZ0026F TTI: B3W9000G1N Aratas Availability: 900In StockTactile Switches TACT SW SPST-NO 0.05A 24V | 900In Stock | Illuminated | Bulk | ||||||||||||||||||||||||||
1.400In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 2.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Orange | 6 mm | 6 mm | 4.3 mm | B3F | 100000 Cycle | Bulk | |||||||||||
1.600In Stock | Non-Illuminated | 3.1 mm | 150 g | 50 mA | No | SPST | Leadless | 6.3 mm | 2.6 mm | B3FS | Bulk | ||||||||||||||||||
4.400In Stock | Non-Illuminated | 3.1 mm | 100 gf | 50 mA | No | SPST | Leadless | 6.3 mm | 2.6 mm | B3FS | Bulk | ||||||||||||||||||
105.000In Stock | Non-Illuminated | SMD/SMT | Straight | 3.1 mm | OFF - (ON) | 1 N | 50 mA | 24 VDC | No | SPST | Leadless | Black | 6.3 mm | 6.3 mm | 3.1 mm | B3FS | 1000000 Cycle | Reel | |||||||||||
600In Stock | Non-Illuminated | Through Hole | Straight | Square | OFF - (ON) | 1.27 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | White | 18 mm | 12 mm | 10.3 mm | B3J | 3000000 Cycle | Bulk | ||||||||||
4.000In Stock | Non-Illuminated | Bulk | |||||||||||||||||||||||||||
1.000In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Rectangular | OFF - (ON) | 2 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | White | 12 mm | 12 mm | 3.55 mm | B3W | 3000000 Cycle | IP67 | Bulk | |||||||||
6.000In Stock | Bulk | ||||||||||||||||||||||||||||
4.000In Stock | Non-Illuminated | Bulk | |||||||||||||||||||||||||||
4.000In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | Black | 3 mm | 1.2 mm | 2.5 mm | B3U | 100000 Cycle | IP40 | Bulk | ||||||||||
1.500In Stock | Bulk | ||||||||||||||||||||||||||||
Not Available Online | B3W1120 | ||||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 2.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Pink | 6 mm | 6 mm | 5 mm | B3F | 100000 Cycle | B3F1025 | |||||||||||
Mfr: B3U-3100P-B TTI: Not Assigned Aratas Availability: Not Available OnlineTactile Switches Tactile SideActuated Ground Term w/Boss | Not Available Online | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | Black | 3 mm | 1.2 mm | 2.5 mm | B3U | 100000 Cycle | IP40 | Reel | B3U3100PB | ||||||||
Mfr: B3W-9002-Y1N TTI: Not Assigned Aratas Availability: Not Available OnlineTactile Switches HF Yellow LED White Cap | Not Available Online | Illuminated | Yellow | LED | Through Hole | Straight | Square | OFF - (ON) | 2.26 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | White | 10 mm | 10 mm | 11 mm | B3W-9 | 300000 Cycle | IP00 | B3W9002Y1N | ||||||
Mfr: B3W-9000-R1R TTI: Not Assigned Aratas Availability: Not Available OnlineTactile Switches Illuminated Red LED and Cap | Not Available Online | Illuminated | Red | LED | Through Hole | Straight | 11 mm | Square | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | Red | 10 mm | 10 mm | 11 mm | B3W-9 | 1000000 Cycle | IP00 | B3W9000R1R | |||||
Mfr: B3W-9000-Y1Y TTI: Not Assigned Aratas Availability: Not Available OnlineTactile Switches Illuminated Yellow LED and Cap | Not Available Online | Illuminated | Yellow | LED | Through Hole | Straight | 11 mm | Square | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | Yellow | 10 mm | 10 mm | 11 mm | B3W-9 | 1000000 Cycle | IP00 | B3W9000Y1Y | |||||
Mfr: B3FS-1005P TTI: Not Assigned Aratas Availability: Not Available OnlineTactile Switches 0.05A 24VDC SPST, Flat Plunger | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2.55 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Blue | 6 mm | 6 mm | 3.1 mm | B3FS | 100000 Cycle | B3FS-1005PBYOMZ B3FS1005P B3FS1005PBYOMZ |