B3SE - Aratas - Tactile Switches
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Plunger | OFF - (ON) | 1.96 N | 50 mA | 12 VDC | No | SPST | Solder Pad | Blue | 6 mm | 6 mm | 2 mm | B3SE | 1000000 Cycle | IP67 | Bulk | B3SE1002 | ||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Plunger | OFF - (ON) | 1.96 N | 50 mA | 12 VDC | No | SPST | Solder Pad | Blue | 6 mm | 6 mm | 2 mm | B3SE | 1000000 Cycle | IP67 | Reel | B3SE1002P | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Plunger | OFF - (ON) | 1.96 N | 50 mA | 12 VDC | No | SPST | Solder Pad | Blue | 6 mm | 6 mm | 2 mm | B3SE | 1000000 Cycle | IP67 | Bulk |