C&K Switches - Tactile Switches
3.332 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Illuminated | Blue | Through Hole | Round | ON - (OFF) | 4 N | 100 mA | 20 VDC to 32 VDC | 1 VA | No | SPDT | PC Pin | 8 mm | 10.1 mm | K5V | 25000 Cycle | IP40 | Tube | |||||||||||
Mfr: KT11P3SA2M35LFG TTI: Not Assigned C&K Availability: 0In StockTactile Switches 1.12Mm Gold Ra Gwing | 0In Stock | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Solder Pin | Natural | 6.29 mm | 8.24 mm | 7.11 mm | KT | 100000 Cycle | IP57 | Reel | YT1054760FP LFG KT11P3SA2M35 LFG YT1054760FP LFG | ||||||
Mfr: KT11S1SA2M35LFG TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches 0.1Mm Gold Ra Gwing | Not Available Online | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Solder Pin | Natural | 6.29 mm | 8.24 mm | 7.11 mm | KT | 100000 Cycle | IP57 | Reel | YT1074760FP LFG KT11S1SA2M35 LFG YT1074760FP LFG | ||||||
Mfr: PTS847MM160SMTR2 LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 200k Life Cycle 160gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 160 gf | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | Black | 4.6 mm | 2.6 mm | 2.2 mm | PTS847 | 200000 Cycle | Reel | 10921356 | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.9 mm | Rectangular | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | 6 mm | 3.5 mm | 2.5 mm | PTS636 | Reel | PTS636 SKG25 SMTR LFS GSPTS004302 | |||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 3.3 mm | Rectangular | OFF - (ON) | 320 gf | 50 mA | 12 VDC | No | SPST | Solder Pin | 6 mm | 3.5 mm | 4.3 mm | PTS636 | Reel | PTS636 SP43 LFS GSPTS003907 | |||||||||||
Mfr: PTS647SN70SMTR2N LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 4.5X4.5mm, 1N, Total Height 7mm, IP5X | 0In Stock | Non-Illuminated | SMD/SMT | Round | 1 N | 50 mA | 12 VDC | 600 mW | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 7 mm | PTS647 | IP5X | Reel | G01688059 | ||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 1.2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | 5000000 Cycle | IP67 | Reel | KSC401G 50SH LFS Y31C01245FP LFS | |||||||
0In Stock | Non-Illuminated | SMD/SMT | 4.9 mm | Round | OFF - ON | 1.6 N | 50 mA | 32 VDC | 1 VA | SPST | J Form Lead | KSC | 10000000 Cycle | IP67 | Reel | Y29H11344FP | |||||||||||||
Mfr: EL2 35 20J LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 6.2x6.2x3.5mm 2N Operating Force | 0In Stock | Non-Illuminated | PCB Mount | Straight | Round | 2 N | 150 mA | SPST | J Form Lead | 6.2 mm | 6.2 mm | 3.5 mm | EL2 | 200000 Cycle | IP67 | Reel | G01552470 | ||||||||||||
Mfr: EL2 52 20J LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 6.2x6.2x5.2mm 2N Operating Force | 0In Stock | Non-Illuminated | PCB Mount | Straight | Round | 2 N | 150 mA | SPST | J Form Lead | 6.2 mm | 6.2 mm | 5.2 mm | EL2 | 200000 Cycle | IP67 | Reel | G01552479 | ||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 2.55 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 6.2 mm | 4.9 mm | KSC8 | 300000 Cycle | IP67 | Reel | KSC831GOLLFS KSC831GOLLFS | |||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.9 mm | Rectangular | OFF - (ON) | 180 gf | 50 mA | 12 VDC | Yes | SPST | SMD/SMT | 6 mm | 3.5 mm | 2.5 mm | PTS636 | Reel | PTS636 SMG25J SMTR LFS GSPTS004501 | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | (ON) - (OFF) | 100 gf | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 0.55 mm | RKA2 | 1000000 Cycle | Reel | G01138607 | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 1.9 mm | KMR6 | IP67 | Reel | Y78B62320FP | ||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2.8 N | 1.3 mA | 24 VDC | 1 VA | No | SPST | J Form Lead | Clear | 6.3 mm | 6.2 mm | 2.9 mm | KSC TE | 5000000 Cycle | IP67 | Reel | Y29A41332FP | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 180 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 3.6 mm | 3.5 mm | 1.25 mm | PTS841 | 100000 Cycle | IP40 | Reel | GSPTS005801 GSPTS005801 | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 4.5 mm | 3.4 mm | 3.3 mm | PTS845 | 100000 Cycle | Reel | Y97PS18B5ACFP | ||||||||||
Mfr: PTS645TL952LFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 12VDC | Not Available Online | Non-Illuminated | Through Hole | Straight | 9.5 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | PTS645 | Bulk | PTS645TL95-2 LFS | |||||||||||||
0In Stock | Non-Illuminated | RS | RS-014R05BH-PA | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 130 gf | 50 mA | 12 VDC | SPST | Through Hole | 12 mm | 12 mm | 4.3 mm | PTS125 | 5000000 Cycle | IP40 | Bulk | G01138602 | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 4 N | 1.3 mA | 24 VDC | 1 VA | No | SPST | J Form Lead | Clear | 6.3 mm | 6.2 mm | 2.9 mm | KSC TE | 5000000 Cycle | IP67 | Reel | Y29AE1332FP | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 3.6 mm | 3.5 mm | 1.25 mm | PTS841 | 100000 Cycle | IP40 | Reel | GSPTS005602 GSPTS005602 | ||||||||||
Mfr: KSC521J ROHS TTI: Not Assigned C&K Availability: 0In StockTactile Switches Switch Tact Gold 160 Gf J-Lead | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.7 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Brown | 6.2 mm | 6.2 mm | 5.6 mm | KSC | 100000 Cycle | IP50 | Reel | Y31C21664FPROHS KSC521JROHS Y31C21664FP Y31C21664FP R0HS | ||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.4 mm | Round | OFF - (ON) | 450 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Brown | 3.05 mm | 2.6 mm | 1.4 mm | PTS830 | 200000 Cycle | Reel | PTS830GG140SMTRLFS Y97ST23B8QBFP |