C&K Switches - Tactile Switches
3.332 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y78B74120FP TTI: Y78B74120FP C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Reel | KMR741NG LFS | ||||||||||||||||||||||||||
Mfr: Y33R01175FP LFT TTI: KSJ0M01160SHLFTR C&K Availability: Not Available OnlineTactile Switches SPST NO PC MNT 100g | Not Available Online | Non-Illuminated | Through Hole | 6.65 mm | Dome | OFF - (ON) | 1 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | KSJ | Reel | |||||||||||
Mfr: Y31A43S91FP LFG TTI: KSC943JLFG C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Non-Illuminated | KSC9 | Reel | |||||||||||||||||||||||||
Mfr: Y97GT23B6QAFP TTI: PTS641SP34SMTR2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 320 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 6.6 mm | 6.3 mm | 3.4 mm | PTS641 | 100000 Cycle | IP40 | Reel | PTS641 SP34 SMTR2 LFS | |||||||||
Mfr: Y97GT24B5DAFP TTI: PTS641TK25SMTR2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | PTS641 | Reel | PTS641 TK25 SMTR2 LFS | ||||||||||||||||||||||||
Mfr: G01027328 TTI: RKC2SJR170SMTRLFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | SMD/SMT | Rectangular | 350 gf | 20 mA | 12 VDC | SPST | J Form Lead | 3.5 mm | 2.7 mm | 1.7 mm | RKC2 | 200000 Cycle | Reel | ||||||||||||||
Mfr: Y31C7144KFP LFS TTI: KSC471G70SHLFSPF C&K Availability: Not Available OnlineTactile Switches TACT SW | Not Available Online | Non-Illuminated | KSC PF | Reel | KSC471G 70SH LFS PF | ||||||||||||||||||||||||
Mfr: ITS40FV2SR TTI: ITS40FV2SR C&K Availability: 0In StockTactile Switches SMT Vertical, Gwing Blue LED, cap | 0In Stock | Illuminated | Blue | LED | Through Hole | Round | OFF - (ON) | 50 mA | 12 VDC | Solder Pin | Black | 7.2 mm | 6.8 mm | 7.1 mm | ITS | Bulk | |||||||||||||
Mfr: Y33R33116FP LFT TTI: KSA1M331LFTR C&K Availability: Not Available OnlineTactile Switches Switch Tact W/Gnd Spst Vert Seal | Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | 1.3 N | 10 mA | 24 VDC | 200 mVA | Yes | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | KSA | Reel | KSA1M411 LFTR | |||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | IP40 | Reel | KMR433NG LFG | |||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | Reel | KMR232G LFS | ||||||||||||
Mfr: Y33A43215FP LFT TTI: KSA0M432LFT C&K Availability: Not Available OnlineTactile Switches Switch Tact Spst Vert Mark Ii | Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | 3 N | 10 mA | 24 VDC | 200 mVA | No | SPST | Solder Pin | 6.2 mm | 6.2 mm | 4.7 mm | KSA MKII | Reel | KSA0M511 LFTR | |||||||||||
Mfr: Y48A43211FP LFG TTI: KST243JLFG C&K Availability: Not Available OnlineTactile Switches Switch Tact 6.2Mm Sq 350Gf Jlead | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.73 mm | Round | OFF - (ON) | 3.5 N | 10 mA | 32 VDC | 500 mVA | No | SPST | Gull Wing Lead | Brown | 6.2 mm | 6.2 mm | 5 mm | 100000 Cycle | IP40 | Reel | KST243J LFG | |||||||
Mfr: Y31B51135FP LFS TTI: KSC151GLFS C&K Availability: Not Available OnlineTactile Switches Switch Tact Silvr 550Gf Gullwing | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 5.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Gray | 6.2 mm | 6.2 mm | 2.9 mm | KSC1 | 100000 Cycle | IP67 | Reel | KSC151G LFS | |||||||
Not Available Online | Non-Illuminated | SMD/SMT | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | Reel | KMR242NG LFS | ||||||||||||
Mfr: Y78B64120FP TTI: KMR641NGLFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 1.9 mm | KMR6 | IP67 | Reel | KMR641NG LFS | ||||||||
0In Stock | Illuminated | Red | LED | PCB Mount | Vertical | Round | 1.6 N | 50 mA | 12 VDC | SPST | Gull Wing Lead | 7.5 mm | 7 mm | 4.5 mm | ITS | 50000 Cycle | Bulk | ||||||||||||
Mfr: Y33R51136FP LFT TTI: KSL1M511LFTR C&K Availability: Not Available OnlineTactile Switches Switch Tact Long Sld W/Gnd Term | Not Available Online | Non-Illuminated | Straight | Without Cap | 50 mA | 32 VDC | 1 VA | KSL | Reel | KSL1M511 LFTR | |||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | IP40 | Reel | KMR431NG ULC LFS | |||||||||
Not Available Online | Non-Illuminated | OFF - (ON) | 25 mA | 50 VDC | 50 VAC | SPST | Solder Pin | KS | Bulk | ||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Dome | OFF - (ON) | 4.4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Leadless | 12 mm | EDM | Bulk | EDM 450 S SC LFS | |||||||||||||
Mfr: Y78B43110FP TTI: Y78B43110FP C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Reel | KMR431G LFS | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | Reel | KMR232NG LFS | ||||||||||||
Mfr: EDM450AUAC0 LFS TTI: EDM450AUAC0 LFS C&K Availability: Not Available OnlineTactile Switches Dome Gld Mom NO 4.5N SPST PC Pins | Not Available Online | Non-Illuminated | Through Hole | Straight | Dome | ON - (OFF) | 4.5 N | 10 mA | 24 VDC | 200 mVA | SPST | Solder Pin | 12 mm | 10.8 mm | 1.2 mm | EDM | Bulk | EDM 450 G AC LFS | |||||||||||
Mfr: Y31C71441FP LFS TTI: KSC471J70SHLFS C&K Availability: Not Available OnlineTactile Switches TACT SW | Not Available Online | Non-Illuminated | KSC4 | Reel | KSC471J 70 SH LFS |