C&K Switches - Tactile Switches
3.332 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y97LT25B8DBFP TTI: PTS810SJG250SMTRLFS C&K Availability: 0In Stock46.400 On Order Expected Tactile Switches TACT SW SPST-NO 0.05A 16V | 0In Stock46.400 On Order Expected | Non-Illuminated | SMD/SMT | Straight | 0.9 mm | Oval | OFF - (ON) | 3.9 N | 50 mA | 16 VDC | No | SPST | J Form Lead | Blue | 4.2 mm | 3.2 mm | 2.5 mm | PTS810 | 100000 Cycle | Reel | PTS810 SJG 250 SMTR LFS | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 500000 Cycle | IP67 | Reel | KSC221J LFS | ||||||
Mfr: Y28B22110FP TTI: KMS221GLFS C&K Availability: 0In Stock186.000 On Order Expected Tactile Switches Tact | 0In Stock186.000 On Order Expected | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | White | 4.6 mm | 3.55 mm | 1.42 mm | KMS | 100000 Cycle | IP40 | Reel | KMS221G LFS | |||||||
Mfr: Y31B11132FP LFS TTI: Y31B11132FP LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 32V | 0In Stock | Non-Illuminated | KMT0 | Reel | |||||||||||||||||||||||||
0In Stock | Non-Illuminated | Without Cap | KSA | Y33A2111CFPLFT | |||||||||||||||||||||||||
0In Stock | Non-Illuminated | KSC8 | Reel | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 1.9 mm | KMR6 | IP67 | Reel | Y78B64220FP | ||||||||
Mfr: K80G41GLFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches Lighted SMT Tact Orange, 4N, Gold | 0In Stock | Illuminated | Orange | LED | SMD/SMT | Straight | 1.15 mm | Round | OFF - (ON) | 4 N | 50 mA | 32 VDC | No | SPST | Gull Wing Lead | Black | 8.4 mm | 8.3 mm | 4.85 mm | K8 | 300000 Cycle | Reel | Y717411E4FP | ||||||
Mfr: Y78B42110FP TTI: Y78B42110FP C&K Availability: 0In Stock24.000 On Order Expected 02-Dec-26 Tactile Switches TACT SW SPST-NO 0.05A 32V | 0In Stock24.000 On Order Expected 02-Dec-26 | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Oval | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | 100000 Cycle | IP40 | Reel | ||||||||
Mfr: Y31B11117FP LFS TTI: Y31B11117FP LFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Non-Illuminated | KMT0 | Reel | |||||||||||||||||||||||||
Not Available Online | Illuminated | Green, Yellow | LED | Panel Mount | Straight | Round | ON - (ON) | 4 N | 100 mA | 20 VDC to 32 VDC | 1 VA | No | SPDT | Solder Lug | 9.7 mm | 8.5 mm | K5V | 25000 Cycle | IP40 | Y71243321FP | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Gull Wing Lead | KSC | IP67 | Reel | KSC471G LFS Y31C71445FP LFS | ||||||||||||||||||||||
Mfr: Y78B42110FP TTI: KMR421GLFS C&K Availability: 0In Stock24.000 On Order Expected 02-Dec-26 Tactile Switches Tact | 0In Stock24.000 On Order Expected 02-Dec-26 | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Oval | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | 100000 Cycle | IP40 | Reel | Y78B42110FP | ||||||
Mfr: EITSBUK11SP1 TTI: Not Assigned C&K Availability: 0In StockTactile Switches Blue 250gf Ag/Ag 2.2mm, No Marking | 0In Stock | Illuminated | LED | PCB Mount | Right Angle | Round | ON - OFF | 250 gf | 50 mA | 12 VAC | SMD/SMT | 7.2 mm | 6.7 mm | EITS | 500000 Cycle | Reel | G01595084 | ||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 450 gf | 50 mA | 12 VDC | SPST | Solder Terminal | 1.4 mm | PTS831 | Reel | ||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||||||||||||
0In Stock | Illuminated | Blue | LED | Panel Mount | Straight | 12.4 mm | Round | 4 N | 100 mA | 20 VDC to 32 VDC | 1 VA | No | SPDT | Solder Lug | 9.7 mm | 8.5 mm | K5V | 25000 Cycle | IP40 | Bulk | Y71243331FP | ||||||||
0In Stock | Non-Illuminated | Without Cap | KSF | Y33A911CCFPLFT Y33A911CCFP LFT | |||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | 2.5 mm | Without Cap | 1.2 N | 50 mA | 32 VDC | 1 VA | SPST | Gull Wing Lead | 6.8 mm | 4 mm | 2.5 mm | KSC | |||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.7 mm | Round | OFF - (ON) | 1.4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Brown | 6.2 mm | 6.2 mm | 5.2 mm | KSC | 100000 Cycle | IP50 | |||||||||
0In Stock | Illuminated | White | Through Hole | Round | ON - (OFF) | 4 N | 100 mA | 20 VDC to 32 VDC | 1 VA | No | SPDT | PC Pin | 8 mm | 10.1 mm | K5V | 25000 Cycle | IP40 | ||||||||||||
Mfr: KSJ0V411 LFT TTI: Not Assigned C&K Availability: 0In StockTactile Switches SW Tactile N.O.SPST BTN 0.05A 32VDC 1W | 0In Stock | Non-Illuminated | Through Hole | Right Angle | 5.37 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.3 mm | 5.37 mm | KSJ | IP60 | Y33A411N9FP LFT | |||||||||
Mfr: KSC442G70SHLFSPF TTI: Not Assigned C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 32VDC | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 2.9 mm | KSC PF | IP67 | Reel | KSC442G 70SH LFS PF Y31CJ244KFP LFS Y31CJ244KFP LFS | |||||||
0In Stock | Illuminated | Amber, Blue | LED | Through Hole | Right Angle | Round | 4 N | 100 mA | 20 VDC to 32 VDC | SPDT | PC Pin | Clear | 8 mm | 10.1 mm | 17.1 mm | K5V | 25000 Cycle | ||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 1.9 mm | KMR6 | IP67 | Reel | Y78B62124FP |