C&K Switches - Tactile Switches
3.332 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y97HT22A5EAFP TTI: Y97HT22A5EAFP C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | Through Hole | Straight | 0.85 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | 6 mm | 6 mm | 4.3 mm | 100000 Cycle | Reel | |||||||||||
Mfr: Y97HT23B4GAFP TTI: Y97HT23B4GAFP C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | Straight | Gray | Reel | ||||||||||||||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 4.7 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | KSA | 1000000 Cycle | IP60 | Reel | KSA0A311 LFTR | ||||||||
Mfr: Y33R21127FP LFT TTI: KSA0V211SSETRIERLFTR C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Non-Illuminated | Without Cap | KSA | Reel | Y33A21127FPLFT | |||||||||||||||||||||||
Not Available Online | RSC | Bulk | |||||||||||||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||||||||||
Mfr: Y97JT21A1HAFP TTI: Y97JT21A1HAFP C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 12V | Not Available Online | Reel | |||||||||||||||||||||||||||
Mfr: Y97MT16B2CBFP TTI: Y97MT16B2CBFP C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Reel | |||||||||||||||||||||||||||
Mfr: Y97NS13B2ABFP TTI: Y97NS13B2ABFP C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3.5 mm | 2.6 mm | 1.35 mm | 100000 Cycle | Reel | |||||||||||
Mfr: GSPTS0018 TTI: PTS815SJG250SMTRLFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | PTS815 | Reel | PTS815 SJG 250 SMTR LFS | |||||||||||||||||||||||||
Mfr: GSPTS004802 TTI: PTS526SK08SMTR2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gold | 6.4 mm | 4.8 mm | 0.8 mm | PTS526 | 200000 Cycle | IP40 | Reel | PTS526 SK08 SMTR2 LFS | ||||||||
Mfr: GSPTS004103 TTI: PTS636SK43JSMTRLFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.25 mm | Rectangular | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | 6 mm | 3.5 mm | 4.3 mm | PTS636 | Reel | PTS636 SK43J SMTR LFS | ||||||||||
Mfr: GSPTS003902 TTI: PTS636SL50LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | Through Hole | Straight | 3.3 mm | Rectangular | OFF - (ON) | 130 gf | 50 mA | 12 VDC | No | SPST | Solder Pin | 6 mm | 3.5 mm | 5 mm | PTS636 | Reel | PTS636 SL50 LFS | ||||||||||
Mfr: GSPTS004502 TTI: PTS636SKG25JSMTRLFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.4 mm | Rectangular | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | 6 mm | 3.5 mm | 2.5 mm | PTS636 | Reel | PTS636 SKG25J SMTR LFS | ||||||||||
Mfr: GSPTS003901 TTI: PTS636SL43LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | Through Hole | Straight | 3.3 mm | Rectangular | OFF - (ON) | 130 gf | 50 mA | 12 VDC | No | SPST | Solder Pin | 6 mm | 3.5 mm | 4.3 mm | PTS636 | Reel | PTS636 SL43 LFS | ||||||||||
Mfr: GSPTS004102 TTI: PTS636SM50JSMTRLFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.25 mm | Rectangular | OFF - (ON) | 180 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | 6 mm | 3.5 mm | 5 mm | PTS636 | Reel | PTS636 SM50J SMTR LFS | ||||||||||
Mfr: Y78B72124FP TTI: KMR721NGULCLFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 2.5 mm | IP67 | Reel | KMR721NG ULC LFS | |||||||||
Mfr: Y97AT13B2EAFP TTI: PTS125SM43PSMTR-2LFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 12V | Not Available Online | Non-Illuminated | PTS125 | Reel | |||||||||||||||||||||||||
Mfr: Y97HT21A4EAFP TTI: PTS645SH43-2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | PTS645 | Reel | |||||||||||||||||||||||||
Mfr: Y97JT21A2HAFP TTI: PTS645SJM73-2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | PTS645 | Reel | |||||||||||||||||||||||||
Mfr: Y97HT21A2EAFP TTI: PTS645SM43-2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | PTS645 | Reel | |||||||||||||||||||||||||
Mfr: Y97HT22A4GAFP TTI: PTS645TH70-2LFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 12V | Not Available Online | Non-Illuminated | PTS645 | Reel | |||||||||||||||||||||||||
Mfr: Y97HS12A5TAFP TTI: PTS645VK58-2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | Through Hole | Right Angle | 5.85 mm | Round | OFF - (ON) | 260 gf | 50 mA | SPST | Solder Pin | 8.1 mm | 7.5 mm | 6.2 mm | PTS645 | 100000 Cycle | Reel | ||||||||||||
Mfr: Y97HS12A2TAFP TTI: PTS645VM58-2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | Through Hole | Right Angle | 5.85 mm | Round | OFF - (ON) | 160 gf | 50 mA | SPST | Solder Pin | 8.1 mm | 7.5 mm | 6.2 mm | PTS645 | 100000 Cycle | Reel | ||||||||||||
Not Available Online | Illuminated | Red | LED | Through Hole | 7.2 mm | Rectangular | OFF - (ON) | 250 gf | 100 mA | 30 VDC | 52 mW | SPST | Solder Pin | 100000 Cycle | IP40 | Bulk | ILS TA250 10 |