C&K Switches - Tactile Switches
3.332 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y33R01169FP LFT TTI: Y33R01169FP LFT C&K Availability: Not Available OnlineTactile Switches TACT SW | Not Available Online | Reel | KSI0V011 LFTR | ||||||||||||||||||||||||||
Mfr: Y33R43139FP LFT TTI: Y33R43139FP LFT C&K Availability: Not Available OnlineTactile Switches TACT SW | Not Available Online | Reel | |||||||||||||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||||||||||
Mfr: Y97MT16B5CBFP TTI: PTS820J15KPSMTRLFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Round | OFF - (ON) | 2.5 N | 50 mA | 12 VDC | No | SPST | J Form Lead | Black | 3.9 mm | 2.9 mm | 1.5 mm | PTS820 | 100000 Cycle | Reel | PTS820 J15KP SMTR LFS | ||||||||
Mfr: Y97GT23B6DAFP TTI: PTS641SP25SMTR2LFS C&K Availability: 0In StockTactile Switches 50mA 250VAC, 320gf No Pin, 2.5mm height | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Round | OFF - (ON) | 320 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 6.4 mm | 6.3 mm | 2.5 mm | PTS641 | 100000 Cycle | Reel | PTS641 SP25 SMTR2 LFS | |||||||||
Mfr: Y97HS12A4TAFP TTI: PTS645VH582LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | Through Hole | Right Angle | 5.85 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 5.85 mm | PTS645 | 100000 Cycle | Reel | PTS645VH582 LFS | ||||||||
Mfr: Y97HT22A1EAFP TTI: PTS645TL432LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | Through Hole | Straight | 0.85 mm | Round | OFF - (ON) | 130 gf | 50 mA | 12 VDC | No | SPST | Solder Pin | 6 mm | 6 mm | 4.3 mm | PTS645 | 100000 Cycle | Reel | PTS645TL432 LFS | |||||||||
Mfr: Y78B24214FP TTI: KMR242GULCLFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Non-Illuminated | SMD/SMT | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | Reel | KMR242G ULC LFS | |||||||||||
Not Available Online | Non-Illuminated | Round | OFF - (ON) | SPST | KS | Bulk | |||||||||||||||||||||||
Not Available Online | Non-Illuminated | Round | OFF - (ON) | SPST | KS | Bulk | |||||||||||||||||||||||
Not Available Online | Non-Illuminated | Round | OFF - (ON) | SPST | KS | Bulk | |||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.2 mm | Round | OFF - (ON) | 4.5 N | 50 mA | 30 VDC | 200 mVA | No | SPST | Solder Pin | Gold | 11.3 mm | 11.3 mm | 1.2 mm | EDM | 1000000 Cycle | IP67 | Bulk | EDM 450 G AC LFS | |||||||
Mfr: Y42A00000FP LFS TTI: EDSSC0LFS C&K Availability: Not Available OnlineTactile Switches Switch Dome Mom Spst Silver Plated | Not Available Online | Non-Illuminated | SMD/SMT | Dome | OFF - (ON) | 2.4 g | 100 mA | 100 VDC | 1 VA | SPST | Gull Wing Lead | ED | Tray | EDSSC0 LFS | |||||||||||||||
Not Available Online | Non-Illuminated | 10 mA | 32 VDC | 500 mVA | KST | Reel | KST243G LFG | ||||||||||||||||||||||
Mfr: Y78B23310FP TTI: Y78B23310FP C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 32V | 0In Stock | Reel | KMR233G LFG | ||||||||||||||||||||||||||
Mfr: Y31C71781FP LFS TTI: Y31C71781FP LFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Reel | |||||||||||||||||||||||||||
Mfr: YT1073560FP LFS TTI: YT1073560FP LFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 1VA 32V | Not Available Online | Non-Illuminated | KMT0 | Reel | KT11S1SA2M34LFS | ||||||||||||||||||||||||
Mfr: Y78B44120FP TTI: Y78B44120FP C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Reel | |||||||||||||||||||||||||||
Mfr: Y78B23124FP TTI: Y78B23124FP C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 32V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 1.9 mm | 150000 Cycle | IP40 | Reel | KMR231NG ULC LFS | |||||||
0In Stock | Illuminated | Blue | LED | Through Hole | Right Angle | 4 mm | Round | ON - (OFF), OFF - (ON) | 4 N | 100 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | Black | Clear | 9.1 mm | 9.1 mm | 12.4 mm | 25000 Cycle | Bulk | |||||||
Mfr: Y48A41211FP LFS TTI: Y48A41211FP LFS C&K Availability: Not Available OnlineTactile Switches TACT SW | Not Available Online | Non-Illuminated | KMT0 | Reel | |||||||||||||||||||||||||
Mfr: Y31B41135FP LFS TTI: Y31B41135FP LFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Reel | |||||||||||||||||||||||||||
Mfr: YT1083560FP LFS TTI: YT1083560FP LFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 1VA 32V | Not Available Online | Non-Illuminated | KMT0 | Reel | KT11S2SA2M34LFS | ||||||||||||||||||||||||
Mfr: Y33A51235FP LFT TTI: KSL0M512LFT C&K Availability: Not Available OnlineTactile Switches Switch Tact Long Man ual Markii | Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 9.9 mm | KSA MKII | IP60 | Reel | KSL0M512 LFT |