C&K Switches - Tactile Switches
3.332 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y33A31235FP LFT TTI: Y33A31235FP LFT C&K Availability: Not Available OnlineTactile Switches TACT SW | Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 1.3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 6.2 mm | 6.2 mm | 9.9 mm | IP60 | Reel | |||||||||||
Mfr: Y33A51215FP LFT TTI: Y33A51215FP LFT C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Non-Illuminated | KMT0 | Reel | |||||||||||||||||||||||||
Mfr: YT1015520FP LFS TTI: YT1015520FP LFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 1VA 32V | Not Available Online | Non-Illuminated | KMT0 | Reel | KT11B0SM34LFS | ||||||||||||||||||||||||
Mfr: Y33A43235FP LFT TTI: Y33A43235FP LFT C&K Availability: Not Available OnlineTactile Switches TACT SW | Not Available Online | Non-Illuminated | KMT0 | Reel | |||||||||||||||||||||||||
Mfr: Y97BT23B2HAFP TTI: PTS125SJM73SMTR2LFS C&K Availability: 0In StockTactile Switches 50mA 12VDC, 180gf 7.3mm Sqr Act SnapIn | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 4 mm | Round | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | Black | 12 mm | 12 mm | 7.3 mm | PTS125 | 200000 Cycle | Reel | PTS125SJM73 SMTR2 LFS | |||||||||
Mfr: Y97CT24B2CCFP TTI: PTS525SMG15SMTR2LFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 12V | Not Available Online | Non-Illuminated | SMD/SMT | OFF - (ON) | 160 gf | 20 mA | 15 VDC | SPST | Gull Wing Lead | PTS525 | Reel | PTS525 SMG15 SMTR2 LFS | |||||||||||||||||
Mfr: Y97HT23B4PAFP TTI: PTS645SH13SMTR92LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | Straight | PTS645 | Reel | PTS645SH13SMTR92 LFS | |||||||||||||||||||||||
Mfr: Y97HT23B4GAFP TTI: PTS645SH70SMTR92LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | Straight | Gray | PTS645 | Reel | PTS645SH70SMTR92 LFS | ||||||||||||||||||||||
Mfr: Y97HT23B5GAFP TTI: PTS645SK70SMTR92LFS C&K Availability: 0In StockTactile Switches 50mA 12VDC 260gf .275mm thru-hole/SMT | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.55 mm | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 6 mm | 6 mm | 7 mm | PTS645 | 100000 Cycle | Reel | PTS645SK70SMTR92 LFS | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 3.55 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Gray | 6 mm | 6 mm | 7 mm | PTS645 | 100000 Cycle | Reel | PTS645SH702 LFS | |||||||||
Mfr: Y97HS12A1SAFP TTI: PTS645VL392LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | Through Hole | Right Angle | 3.85 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 3.85 mm | PTS645 | 100000 Cycle | Reel | PTS645VL392 LFS | ||||||||
Mfr: Y97NS28B2ABFP TTI: PTS840ESDPMSMTRLFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Gull Wing Lead | White | 3.5 mm | 2.6 mm | 1.35 mm | PTS840 | 100000 Cycle | Reel | PTS840 ESD PM SMTR LFS | |||||||||
Mfr: Y97HT21A4KAFP TTI: Y97HT21A4KAFP C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | Through Hole | Straight | 6.05 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Gray | 6 mm | 6 mm | 9.5 mm | 100000 Cycle | Reel | ||||||||||
Mfr: Y97HS12A2RAFP TTI: Y97HS12A2RAFP C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Reel | |||||||||||||||||||||||||||
Mfr: Y97HS12A2TAFP TTI: Y97HS12A2TAFP C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Bulk | |||||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.55 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gray | 6 mm | 6 mm | 5 mm | 100000 Cycle | Reel | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | IP40 | Reel | KMR433G ULC LFG | |||||||||
Mfr: Y35A20314FP LFG TTI: KSR2M3GLFG C&K Availability: Not Available OnlineTactile Switches DETECTOR SW | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | OFF - (ON) | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR D | IP50 | Reel | KSR2M3G LFG | |||||||||
Mfr: Y78B44220FP TTI: Y78B44220FP C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 32V | 0In Stock | Reel | KMR442NG LFS | ||||||||||||||||||||||||||
Mfr: Y78B22320FP TTI: Y78B22320FP C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 32V | 0In Stock | Reel | |||||||||||||||||||||||||||
Mfr: EDM450SACLFS TTI: EDM450SACLFS C&K Availability: Not Available OnlineTactile Switches SWITCH DOME MOM SILV PLT PC PIN | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 4.5 N | 50 mA | 30 VDC | 200 mVA | No | SPST | Gull Wing Lead | Silver | 11.3 mm | 11.3 mm | 1.2 mm | EDM | 1000000 Cycle | IP67 | Bulk | EDM 450 S AC LFS EDM450AGAC0 LFS | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 4 N | 10 mA | 32 VDC | 200 mVA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | 100000 Cycle | IP40 | Bulk | Y78B24310FP | |||||||
Mfr: Y78B43220FP TTI: KMR432NGLFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | IP40 | Reel | KMR432NG LFS | ||||||||
Not Available Online | Non-Illuminated | Round | OFF - (ON) | SPST | KS | Bulk | |||||||||||||||||||||||
Not Available Online | Non-Illuminated | 25 mA | 50 VDC | 50 VAC | KS | Bulk |