KMS - C&K Switches - Tactile Switches
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y28B22112FP TTI: KMS221GPLFS C&K Availability: 18.000In StockTactile Switches Switch Tact Mini 200 Gf Slv Gwing | 18.000In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | White | 4.6 mm | 3.55 mm | 1.92 mm | KMS | 100000 Cycle | IP40 | Reel | KMS221GP LFS | |||||||
Mfr: Y28B22110FP TTI: KMS221GLFS C&K Availability: 0In Stock186.000 On Order Expected Tactile Switches Tact | 0In Stock186.000 On Order Expected | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | White | 4.6 mm | 3.55 mm | 1.42 mm | KMS | 100000 Cycle | IP40 | Reel | KMS221G LFS | |||||||
Mfr: Y28B23112FP TTI: KMS231GPLFS C&K Availability: 0In Stock12.000 On Order Expected 20-Jan-27 Tactile Switches Switch Tact Mini 250 Gf Slv Gwing | 0In Stock12.000 On Order Expected 20-Jan-27 | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | White | 4.6 mm | 3.55 mm | 1.92 mm | KMS | 100000 Cycle | IP40 | Reel | Y28B23112FP | |||||||
Mfr: Y28B23312FP TTI: KMS233GPLFG C&K Availability: 0In StockTactile Switches Switch Tact Mini 250 Gf Gld Gwing | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 3 N | 10 mA | 32 VDC | 200 mVA | Yes | SPST | Gull Wing Lead | White | 4.6 mm | 3.55 mm | 1.92 mm | KMS | 100000 Cycle | IP40 | Reel | Y28B23312FP | |||||||
Mfr: Y28B22312FP TTI: KMS223GPLFG C&K Availability: 0In StockTactile Switches Switch Tact Mini 200 Gf Gld Gwing | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 2 N | 10 mA | 32 VDC | 200 mVA | Yes | SPST | Gull Wing Lead | White | 4.6 mm | 3.55 mm | 1.92 mm | KMS | 100000 Cycle | IP40 | Bulk | KMS223GP LFG | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 2 N | 10 mA | 32 VDC | 200 mVA | Yes | SPST | Gull Wing Lead | White | 4.6 mm | 3.55 mm | 1.42 mm | KMS | 100000 Cycle | IP40 | Reel | KMS223G LFG | ||||||||
Mfr: Y28B23110FP TTI: KMS231GLFS C&K Availability: 0In Stock15.000 On Order Expected 27-Jan-27 Tactile Switches Switch Tact Spst-No Mom Smt Gull | 0In Stock15.000 On Order Expected 27-Jan-27 | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | White | 4.6 mm | 3.55 mm | 1.42 mm | KMS | 100000 Cycle | IP40 | Reel | KMS231G LFS | |||||||
Mfr: KMS233GLFG TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches Switch Tact Spst-No Mom Smt Gull | Not Available Online | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 3 N | 10 mA | 32 VDC | 200 mVA | Yes | SPST | Gull Wing Lead | White | 4.6 mm | 3.55 mm | 1.42 mm | KMS | 100000 Cycle | IP40 | Reel | KMS233G LFG |