KSC1 - C&K Switches - Tactile Switches
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y31B51135FP LFS TTI: KSC151GLFS C&K Availability: Not Available OnlineTactile Switches Switch Tact Silvr 550Gf Gullwing | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 5.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Gray | 6.2 mm | 6.2 mm | 2.9 mm | KSC1 | 100000 Cycle | IP67 | Reel | KSC151G LFS | |||||||
Mfr: Y31B43135FP LFG TTI: KSC143GLFG C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Non-Illuminated | KSC1 | Reel | KSC143G LFG | ||||||||||||||||||||||||
Mfr: Y31B41135FP LFS TTI: KSC141GLFS C&K Availability: Not Available OnlineTactile Switches Silvr 300Gf Gullwing | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Gray | 6.2 mm | 6.2 mm | 2.5 mm | KSC1 | 200000 Cycle | IP67 | Reel | KSC141G LFS | |||||||
Mfr: Y31B11131FP LFS TTI: KSC121JLFS C&K Availability: Not Available OnlineTactile Switches Switch Tact Silver 160Gf J-Lead | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Gray | 6.2 mm | 6.2 mm | 2.5 mm | KSC1 | 200000 Cycle | IP67 | Reel | KSC121J LFS | |||||||
Mfr: Y31B11135FP LFS TTI: KSC121GLFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 2.9 mm | Round | OFF - (ON) | 1.8 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | 6.2 mm | 6.2 mm | 2.9 mm | KSC1 | IP67 | Reel | KSC121G LFS | ||||||||
Mfr: Y31B51131FP LFS TTI: KSC151JLFS C&K Availability: Not Available OnlineTactile Switches Silvr 550Gf J-Lead | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 5.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Gray | 6.2 mm | 6.2 mm | 2.5 mm | KSC1 | 100000 Cycle | IP67 | Reel | KSC151J LFS | |||||||
Mfr: Y31B41131FP LFS TTI: KSC141JLFS C&K Availability: Not Available OnlineTactile Switches Switch Tact Silver 300Gf J-Lead | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Gray | 6.2 mm | 6.2 mm | 2.9 mm | KSC1 | 100000 Cycle | IP67 | Reel | KSC141J LFS | |||||||
Not Available Online | Non-Illuminated | KSC1 | Bulk | KSC143J LFG Y31B43131FP LFG | |||||||||||||||||||||||||
Not Available Online | Non-Illuminated | KSC1 | |||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | KSC1 |