KSC2 - C&K Switches - Tactile Switches
44 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y31B11136FP LFS TTI: KSC221GLFS C&K Availability: 0In Stock36.000 On Order Expected 03-Mar-27 Tactile Switches 1A 32VDC 3.5mm 2N Gullwing, IP67 | 0In Stock36.000 On Order Expected 03-Mar-27 | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 500000 Cycle | IP67 | Reel | KSC221G LFS | |||||
Mfr: Y31B41136FP LFS TTI: KSC241GLFS C&K Availability: 18.000In StockTactile Switches 1A 32VDC 3.5mm 3.5N Gullwing, IP67 | 18.000In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 3.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 300000 Cycle | IP67 | Bulk | KSC241G LFS | |||||
Mfr: Y31B41132FPLFS TTI: KSC241JLFS C&K Availability: 52.000In Stock60.000 On Order Expected Tactile Switches 1A 32VDC 3.5mm 3.5N J bend, IP67 | 52.000In Stock60.000 On Order Expected | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 300000 Cycle | IP67 | Reel | KSC241J LFS Y31B41132FP LFS | |||||
Mfr: Y31B12132FP LFS TTI: KSC222JLFS C&K Availability: 18.000In Stock4.000 On Order Expected 25-Nov-26 Tactile Switches Silver 160Gf J-Lead | 18.000In Stock4.000 On Order Expected 25-Nov-26 | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 1000000 Cycle | IP67 | Bag | KSC222J LFS Y31B12132FP LFS | |||||
Mfr: Y31B13136FP LFG TTI: KSC223GLFG C&K Availability: 6.000In StockTactile Switches Gold 160Gf Gullwing | 6.000In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 1.6 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | IP67 | Reel | KSC223G LFG Y31B13136FP LFG | ||||||
Mfr: KSC221J LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 1A 32VDC 3.5mm 2N J bend, IP67 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 500000 Cycle | IP67 | Reel | KSC221JLFS Y31B11132FP LFS | |||||
Mfr: KSC251J SP DELTA LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 6.2 x 6.2mm, 3.mm height soft actuator, 5.5N, silver contact material | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 5.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | SMD/SMT | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 100000 Cycle | IP67 | Reel | Y31B51137FP LFS | |||||
Not Available Online | Non-Illuminated | KSC2 | |||||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 5.55 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 300000 Cycle | IP67 | Reel | KSC251JLFS Y31B51132FPLFS | ||||||
Mfr: KSC253J SP DELTA LFG TTI: Not Assigned C&K Availability: 0In StockTactile Switches 6.2 x 6.2mm, 3.mm height soft actuator, 5.5N, gold contact material | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 5.5 N | 10 mA | 32 VDC | 200 mVA | No | SPST | SMD/SMT | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 100000 Cycle | IP67 | Reel | Y31B53137FP LFG | |||||
Mfr: KSC243J SP DELTA LFG TTI: Not Assigned C&K Availability: 0In StockTactile Switches 6.2 x 6.2mm, 3.mm height soft actuator, 3.5N, gold contact material | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 3.5 N | 10 mA | 32 VDC | 200 mVA | No | SPST | SMD/SMT | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 100000 Cycle | IP67 | Reel | Y31B43137FP LFG | |||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 10 mA | 32 VDC | 200 mVA | No | SPST | J Form Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | IP67 | Bulk | KSC233J SPD LFG Y31B33132FP LFG | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 500000 Cycle | IP67 | Reel | KSC221J LFS | ||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 3 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Leadless | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | IP67 | Reel | KSC243J LFG | |||||||
Mfr: Y31B01132FP LFS TTI: KSC201JLFS C&K Availability: Not Available OnlineTactile Switches Silvr 120Gf J-Lead | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 5000000 Cycle | IP67 | Reel | KSC201J LFS | |||||
Mfr: Y31B51132FP LFS TTI: KSC251JLFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 5.55 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 300000 Cycle | IP67 | Reel | ||||||
Mfr: KSC244JSPDLFG TTI: KSC244JSPDLFG C&K Availability: Not Available OnlineTactile Switches KSC2 SERIES SEALED TACT SWITCH | Not Available Online | Non-Illuminated | KSC2 | Reel | |||||||||||||||||||||||||
Mfr: Y31B12136FP LFS TTI: KSC222GLFS C&K Availability: Not Available OnlineTactile Switches Silvr 160Gf Gullwing | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 1000000 Cycle | IP67 | Reel | KSC222G LFS | |||||
Mfr: Y31B01136FP LFS TTI: KSC201GLFS C&K Availability: Not Available OnlineTactile Switches Silvr 120Gf Gullwing | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 5000000 Cycle | IP67 | Reel | KSC201G LFS | |||||
Mfr: Y31B13132FP LFG TTI: KSC223JLFG C&K Availability: Not Available OnlineTactile Switches Switch Tact Gold 160 Gf J-Lead | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 1.6 N | 10 mA | 32 VDC | 200 mVA | No | SPST | J Form Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | IP67 | Reel | KSC223J LFG | ||||||
Mfr: Y31B43136FP LFG TTI: KSC243GLFG C&K Availability: Not Available OnlineTactile Switches Gold 300Gf Gullwing | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 3 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | IP67 | Reel | KSC243G LFG | ||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 5.55 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | IP67 | |||||||||
Not Available Online | Non-Illuminated | KSC2 | |||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | KSC2 | |||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | KSC2 |
- 1
- 2