KSC9 - C&K Switches - Tactile Switches
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.900In Stock | Non-Illuminated | SMD/SMT | Straight | 3.2 mm | Round | OFF - (ON) | 1.7 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | White | 6.2 mm | 6.2 mm | 7.7 mm | KSC9 | 300000 Cycle | IP67 | Reel | KSC921G LFS | |||||||
Mfr: Y31A43S91FP LFG TTI: KSC943JLFG C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Non-Illuminated | KSC9 | Reel | |||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | 2.55 N | 10 mA | 32 VDC | 0.2 VA | SPST | J Form Lead | KSC9 | 300000 Cycle | IP67 | Reel | |||||||||||||||||
Mfr: Y31A31S96FP LFS TTI: KSC931GLFS C&K Availability: Not Available OnlineTactile Switches 2.55N Gullwing | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.2 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | White | 6.2 mm | 6.2 mm | 7.7 mm | KSC9 | 300000 Cycle | IP67 | Reel | KSC931G LFS | ||||||
Mfr: Y31A41S96FP LFS TTI: KSC941GLFS C&K Availability: Not Available OnlineTactile Switches 3.4N Gullwing | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.2 mm | Round | OFF - (ON) | 3.4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | White | 6.2 mm | 6.2 mm | 7.7 mm | KSC9 | 300000 Cycle | IP67 | Bulk | KSC941G LFS | ||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.2 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | White | 6.2 mm | 6.2 mm | 7.7 mm | KSC9 | 300000 Cycle | IP67 | Reel | KSC931J LFS | |||||||
Mfr: Y31A21S91FP LFS TTI: KSC921JLFS C&K Availability: Not Available OnlineTactile Switches 1.7N J Bend | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.2 mm | Round | OFF - (ON) | 1.7 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | White | 6.2 mm | 6.2 mm | 7.7 mm | KSC9 | 300000 Cycle | IP67 | Reel | KSC921J LFS | ||||||
Not Available Online | Non-Illuminated | KSC9 | |||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | KSC9 | |||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | KSC9 | |||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | KSC9 | |||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.2 mm | Round | OFF - (ON) | 3.4 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | White | 6.2 mm | 6.2 mm | 7.7 mm | KSC9 | 300000 Cycle | IP67 | Bulk | KSC941J LFS |