PTS810 - C&K Switches - Tactile Switches
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.9 mm | Oval | OFF - (ON) | 3.9 N | 50 mA | 16 VDC | No | SPST | J Form Lead | Blue | 4.2 mm | 3.2 mm | 2.5 mm | PTS810 | 100000 Cycle | Reel | PTS810 SJG 250 SMTR LFS PTS810SJG250SMTRLFS PTS810SJG250SMTR LFS Y97LT25B8DBFP | |||||||||
Mfr: Y97LT25B8DBFP TTI: PTS810SJG250SMTRLFS C&K Availability: 0In Stock46.400 On Order Expected Tactile Switches TACT SW SPST-NO 0.05A 16V | 0In Stock46.400 On Order Expected | Non-Illuminated | SMD/SMT | Straight | 0.9 mm | Oval | OFF - (ON) | 3.9 N | 50 mA | 16 VDC | No | SPST | J Form Lead | Blue | 4.2 mm | 3.2 mm | 2.5 mm | PTS810 | 100000 Cycle | Reel | PTS810 SJG 250 SMTR LFS | ||||||||
Mfr: PTS810SJS250SMTRLFS TTI: PTS810SJS250SMTRLFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 16V | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.9 mm | Oval | OFF - (ON) | 6 N | 50 mA | 16 VDC | No | SPST | J Form Lead | Silver | 4.2 mm | 3.2 mm | 2.5 mm | PTS810 | 150000 Cycle | Bulk | PTS810 SJS 250 SMTR LFS | ||||||||
Mfr: Y97LT25B2DBFP TTI: PTS810SJM250SMTRLFS C&K Availability: 0In Stock5.800 On Order Expected 24-Feb-27 Tactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock5.800 On Order Expected 24-Feb-27 | Non-Illuminated | SMD/SMT | Straight | 0.9 mm | Oval | OFF - (ON) | 1.6 N | 50 mA | 16 VDC | No | SPST | J Form Lead | Black | 4.2 mm | 3.2 mm | 2.5 mm | PTS810 | 150000 Cycle | Reel | Y97LT25B2DBFP | ||||||||
Mfr: Y97LT25B5DBFP TTI: PTS810SJK250SMTRLFS C&K Availability: 0In Stock5.800 On Order Expected 27-Jan-27 Tactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock5.800 On Order Expected 27-Jan-27 | Non-Illuminated | SMD/SMT | Straight | 0.9 mm | Oval | OFF - (ON) | 2.6 N | 50 mA | 16 VDC | No | SPST | J Form Lead | White | 4.2 mm | 3.2 mm | 2.5 mm | PTS810 | 50000 Cycle | Reel | PTS810 SJK 250 SMTR LFS |