Panasonic - Tactile Switches
635 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVP-BT6G4A000 TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches Op Force 2.6 N STR with ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 2.6 N | 20 mA | 15 VDC | Yes | SPST | SMD/SMT | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 200000 Cycle | Reel | ||||||||
Mfr: EVP-BT7G4A000 TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches Op Force 3.5 N STR with ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | Yes | SPST | SMD/SMT | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 100000 Cycle | Reel | ||||||||
Mfr: EVP-AECE2A TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches 2.4N op force and L-shape terminals | 0In Stock | EVPAE | ||||||||||||||||||||||||||
Mfr: EVQ-7Q203W TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches 6x6x3.1mm 0.8N With Grnd Term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | ON - OFF | 0.8 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | White | 6 mm | 6 mm | 3.1 mm | EVQ7Q2 | 2000000 Cycle | Reel | ||||||||
Mfr: EVP-AAN02Q TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches 3.5x2.9mm 5N Hi Push Forc .15mm Trvl IP67 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Rectangular | OFF - (ON) | 5 N | 50 mA | 12 VDC | No | SPST | Solder Pad | 3.5 mm | 2.9 mm | 1.7 mm | EVP-AA | 100000 Cycle | Reel | |||||||||
Mfr: EVP-AWCD40 TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches 3.0 mm x 2.0 mm SMD Top Push Sealed Switch | 0In Stock | |||||||||||||||||||||||||||
Mfr: EVP-BB5AHE000 TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches Tactile Switches 2.6x1.6x0.57mm 3.0N 500K Cycle | 0In Stock | Non-Illuminated | PCB Mount | Round | 3 N | SPST | SMD/SMT | 2.6 mm | 1.6 mm | 0.57 mm | EVP-BB | 500000 Cycle | IP67 | Reel | ||||||||||||||
Mfr: EVP-BX7C5A000 TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches Surface Mount, 4N Silent Type | 0In Stock | PCB Mount | Straight | Round | 4 N | SPST | SMD/SMT | 6 mm | 6 mm | 4.1 mm | EVP-BX | 200000 Cycle | Reel | |||||||||||||||
Mfr: EVQ-7Q201W TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches 6x6x2mm 0.8N With Grnd Term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | ON - OFF | 0.8 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | White | 6 mm | 6 mm | 2 mm | EVQ7Q2 | 2000000 Cycle | Reel | ||||||||
Mfr: EVQ-7Q202W TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches 6x6x2.5mm 0.8N With Grnd Term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | ON - OFF | 0.8 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | White | 6 mm | 6 mm | 2.5 mm | EVQ7Q2 | 2000000 Cycle | Reel | ||||||||
Mfr: EVP-AF5B70 TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches TACT SW SPST-NO 0.02A 15VDC | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.22 mm | Round | ON - OFF | 3.4 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3 mm | 2.6 mm | 0.7 mm | EVP-AF | 100000 Cycle | Reel | ||||||||
Mfr: EVP-AF5B65 TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches SPST-NO Force 3.4 N OFF-(ON) .65mm H | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.21 mm | Round | ON - OFF | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3 mm | 2.6 mm | 0.65 mm | EVP-AF | 100000 Cycle | Reel | ||||||||
Mfr: EVQ-Q2M02W TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTactile Switches Switch Light Touch 6mm Square SMD | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Round | OFF - (ON) | 1.3 N | 20 mA | 15 VDC | Yes | SPST | Leadless | White | 6.5 mm | 6 mm | 2.5 mm | EVQ-Q2 | 1000000 Cycle | Reel | ||||||||
Mfr: EVQ-Q2W03W TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.3 mm | Round | OFF - (ON) | 2.6 N | 20 mA | 15 VDC | Yes | SPST | Leadless | White | 6.5 mm | 6 mm | 3.1 mm | EVQ-Q2 | 200000 Cycle | Reel | ||||||||
Mfr: EVQ-P2002W TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTactile Switches 4.7x3.5mm SMD Light Touch Switch | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Rectangular | OFF - (ON) | 1 N | 20 mA | 15 VDC | No | SPST | J Form Lead | White | 4.7 mm | 3.5 mm | 2.5 mm | EVQ-P2 | 1000000 Cycle | Reel | ||||||||
Mfr: EVP-AKE31A TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches Light Touch Switch | 0In Stock | Non-Illuminated | Through Hole | Right Angle | 0.85 mm | Rectangular | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | No | SPST | Solder Pin | Black | 3.9 mm | 2.05 mm | 1.6 mm | EVP-AK | 500000 Cycle | IP67 | Reel | |||||||
Mfr: EVP-AYF1BA TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches 3.4x2.9mm 1.6N 0.15mm Travel IP67 | 0In Stock | Non-Illuminated | SMD/SMT | 0.25 mm | Round | ON - OFF | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3.4 mm | 2.9 mm | 0.7 mm | EVP-AY | IP67 | Reel | |||||||||
Mfr: EVQ-P0405M TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches TACT SW SPST-NO 0.02A 12VDC | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 50 mA | 12 VDC | SPST | Gull Wing Lead | 6.1 mm | 6 mm | 5 mm | EVQP | |||||||||||||
Mfr: EVP-AXBA1A TTI: Not Assigned Panasonic Industry Tactile Switches Swtch Lite Touch SMD 0.7mm ht .7N/2N SPD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Square | ON - OFF | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3.3 mm | 2 mm | 0.7 mm | EVP-AX | 100000 Cycle | IP67 | Reel | |||||||
Mfr: EVQ-P7B01P TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches 3.5x2.9mm Right Ang Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 1.35 mm | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | Yes | SPST | J Form Lead | Black | 3.5 mm | 2.9 mm | 1.35 mm | EVQ-P7 | 100000 Cycle | Reel | ||||||||
Mfr: EVQ-Q2H01W TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.2 mm | Round | OFF - (ON) | 1 N | 20 mA | 15 VDC | Yes | SPST | Leadless | White | 6.5 mm | 6 mm | 2 mm | EVQQ2 | 1000000 Cycle | Reel | ||||||||
Mfr: EVQ-PUM02K TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches Super small sized s Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1 mm | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | J Form Lead | Black | 4.7 mm | 3.5 mm | 1.65 mm | EVQ-PU | 100000 Cycle | Reel | ||||||||
Mfr: EVP-BT3C4A000 TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches Op Force 1.0 N J-Bent w/o grnd term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 1 N | 20 mA | 15 VDC | No | SPST | J Form Lead | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 1000000 Cycle | Reel | ||||||||
Mfr: EVP-BT4C4A000 TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches Op Force 1.3 N J-Bent w/o grnd term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 1.3 N | 20 mA | 15 VDC | No | SPST | J Form Lead | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 1000000 Cycle | Reel | ||||||||
Mfr: EVP-BT1A4A000 TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches Op Force 0.5 N STR w/o ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 0.5 N | 20 mA | 15 VDC | No | SPST | SMD/SMT | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 2000000 Cycle | Reel |