Schurter - Tactile Switches
73 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Round | OFF - (ON) | 125 mA | SPST | Red | MTG | 1000000 Cycle | ||||||||||||||||||||
Mfr: 1241.1619.11 TTI: Not Assigned Schurter Availability: 0In StockTactile Switches SMS IP67 J LANG/LONG | 0In Stock | Non-Illuminated | PCB Mount | Round | OFF - (ON) | 50 mA | 42 VDC | 30 VAC | SPST | PC Pin | SMS | 1000000 Cycle | IP40, IP67 | Bulk | ||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Oval | 400 gf | 10 uA to 50 mA | 1 VDC to 12 VDC | SPST | J Form Lead | 4.2 mm | 3.2 mm | 2.5 mm | TCS43 | 100000 Cycle | IP40 | Reel | ||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 1.5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 5 mm | LPH | 100000 Cycle | IP40 | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 8.9 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 12.5 mm | LSH | 100000 Cycle | IP40 | ||||||||
Mfr: 1241.1624.2 TTI: Not Assigned Schurter Availability: 0In StockTactile Switches PMS IP40 orange orange 9,10 mm | 0In Stock | Non-Illuminated | PCB Mount | Round | OFF - (ON) | 50 mA | 42 VDC | 30 VAC | SPST | PC Pin | Orange | PMS | 1000000 Cycle | IP40, IP67 | ||||||||||||||
0In Stock | PCB Mount | Round | OFF - (ON) | 50 mA | SPST | 11.4 mm | 11.4 mm | 4.55 mm | PMS | 1000000 Cycle | ||||||||||||||||||
Mfr: 1241.1082.61 TTI: Not Assigned Schurter Availability: 0In StockTactile Switches MTG 1/2" VKA GN/ GREEN - 17.5 | 0In Stock | Non-Illuminated | Panel Mount | Round | OFF - (ON) | 125 mA | 48 VDC | SPST | Solder Terminal | MTG | IP40 | |||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Oval | 250 gf | 10 uA to 50 mA | 1 VDC to 12 VDC | SPST | J Form Lead | 4.2 mm | 3.2 mm | 2.5 mm | TCS43 | 100000 Cycle | IP40 | Reel | ||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 3.9 mm | Square | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | 12 VDC | No | SPST | Solder Pin | Blue | 6 mm | 6 mm | 7.4 mm | LPS | 100000 Cycle | IP40 | Reel | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 5 mm | LSH | 100000 Cycle | IP40 | ||||||||
0In Stock | Non-Illuminated | PCB Mount | Rectangular | OFF - (ON) | 125 mA | 24 VDC | SPST | PC Pin | 12.65 mm | 12.65 mm | 4.4 mm | MTG | 1000000 Cycle | IP40 | Bulk | |||||||||||||
Mfr: 1241.1606.23 TTI: 1241.1606.23 Schurter Availability: 0In StockTactile Switches SMS IP67 G kurz short | 0In Stock | Non-Illuminated | 50 mA | 42 VDC | 30 VAC | PC Pin | SMS | IP40, IP67 | Bulk | |||||||||||||||||||
0In Stock | Non-Illuminated | PCB Mount | Horizontal | Rectangular | 3.2 N | 50 mA | 12 VDC | SPST | SMD/SMT | Black | Black | 4.5 mm | 2.25 mm | 2.6 mm | TCSV4 | 200000 Cycles | IP40 | |||||||||||
0In Stock | Non-Illuminated | PCB Mount | Horizontal | Rectangular | 1.6 N | 50 mA | 12 VDC | SPST | SMD/SMT | Black | Black | 4.5 mm | 2.25 mm | 2.6 mm | TCSV4 | 200000 Cycles | IP40 | |||||||||||
0In Stock | Non-Illuminated | PCB Mount | Horizontal | Rectangular | 3.2 N | 50 mA | 12 VDC | SPST | SMD/SMT | Black | Black | 4.5 mm | 2.25 mm | 2.6 mm | TCSV4 | 200000 Cycles | IP40 | |||||||||||
0In Stock | Non-Illuminated | PCB Mount | Horizontal | Rectangular | 1.6 N | 50 mA | 12 VDC | SPST | SMD/SMT | Black | Black | 4.5 mm | 2.25 mm | 2.6 mm | TCSV4 | 200000 Cycles | IP40 | |||||||||||
Mfr: 1301.9320.24 TTI: 1301.9320.24 Schurter Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | 12 VDC | 12 VDC | LSH | IP40 | Bulk | |||||||||||||||||||||
0In Stock | Non-Illuminated | 48 VDC | 48 VAC | PC Pin | IP40 | Bulk | ||||||||||||||||||||||
Mfr: 1301.9317.24 TTI: 1301.9317.24 Schurter Availability: 0In StockTactile Switches LSH 7.3MM 3.3MM BLISTER | 0In Stock | Non-Illuminated | 12 VDC | 12 VDC | LSH | IP40 | Bulk | |||||||||||||||||||||
Mfr: 1301.9324.25 TTI: 1301.9324.25 Schurter Availability: 0In Stock1.500 On Order Expected 23-Nov-26 Tactile Switches LSG 3.1MM 3.0MM | 0In Stock1.500 On Order Expected 23-Nov-26 | Non-Illuminated | 12 VDC | 12 VDC | IP40 | Bulk | ||||||||||||||||||||||
Not Available Online | Non-Illuminated | 48 VDC | 48 VAC | PC Pin | IP40 | |||||||||||||||||||||||
Not Available Online | Non-Illuminated | LSH |