LPV - Schurter - Tactile Switches
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.000In Stock | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | 12 VDC | No | SPST | Solder Pin | Blue | 7.5 mm | 6.15 mm | 7 mm | LPV | 100000 Cycle | IP40 | Bulk | ||||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | 12 VDC | No | SPST | Solder Pin | Blue | 7.5 mm | 3.85 mm | 7 mm | LPV | 100000 Cycle | IP40 | |||||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | 12 VDC | No | SPST | Solder Pin | Blue | 7.5 mm | 11.35 mm | 7 mm | LPV | 100000 Cycle | IP40 |