LSH - Schurter - Tactile Switches
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1301.9316.24 TTI: 1301.9316.24 Schurter Availability: 3.750In StockTactile Switches LSH 7.0MM 3.3MM BLISTER | 3.750In Stock | Non-Illuminated | SMD/SMT | Straight | 3.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 7 mm | LSH | 100000 Cycle | IP40 | Bulk | ||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 4.3 mm | LSH | 100000 Cycle | IP40 | Bulk | |||||||
Mfr: 1301.9314.24 TTI: 1301.9314.24 Schurter Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 4.3 mm | LSH | 100000 Cycle | IP40 | Bulk | ||||||
Mfr: 1301.9319.24 TTI: 1301.9319.24 Schurter Availability: 0In Stock3.200 On Order Expected 23-Nov-26 Tactile Switches SHORT TRAVEL SWITCH 6X6, 9.5MM | 0In Stock3.200 On Order Expected 23-Nov-26 | Non-Illuminated | SMD/SMT | Straight | 5.9 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 9.5 mm | LSH | 100000 Cycle | IP40 | Bulk | ||||||
Mfr: 1301.9315.24 TTI: 1301.9315.24 Schurter Availability: 0In StockTactile Switches SHORT TRAVEL SWITCH 6X6, 5.00MM | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 5 mm | LSH | 100000 Cycle | IP40 | Reel | ||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 7 mm | LSH | 100000 Cycle | IP40 | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 8.9 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 12.5 mm | LSH | 100000 Cycle | IP40 | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 5 mm | LSH | 100000 Cycle | IP40 | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.7 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 7.3 mm | LSH | 100000 Cycle | IP40 | Bulk | |||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 4.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 8 mm | LSH | 100000 Cycle | IP40 | Bulk | |||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 5.9 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 9.5 mm | LSH | 100000 Cycle | IP40 | Bulk | |||||||
Mfr: 1301.9317.24 TTI: 1301.9317.24 Schurter Availability: 0In StockTactile Switches LSH 7.3MM 3.3MM BLISTER | 0In Stock | Non-Illuminated | 12 VDC | 12 VDC | LSH | IP40 | Bulk | |||||||||||||||||||||
Mfr: 1301.9320.24 TTI: 1301.9320.24 Schurter Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | 12 VDC | 12 VDC | LSH | IP40 | Bulk | |||||||||||||||||||||
Not Available Online | Non-Illuminated | LSH |