FSM Turtle - TE Connectivity - Tactile Switches
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Illuminated | SMD/SMT | Vertical | 1.55 mm | Plunger | OFF - (ON) | 220 gf | 50 mA | 12 VDC | No | SPST | White | 7.15 mm | 4 mm | 1.5 mm | FSM Turtle | 50000 Cycle | Reel | ||||||||||
0In Stock | Illuminated | SMD/SMT | Vertical | 1.55 mm | Plunger | OFF - (ON) | 220 gf | 50 mA | 12 VDC | No | SPST | White | 7.15 mm | 4 mm | 1.5 mm | FSM Turtle | 50000 Cycle | Bulk |