FSMJ - TE Connectivity - Tactile Switches
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FSM2JH TTI: Not Assigned TE Connectivity / P&B Tactile Switches SPDT HIGH TMP VERT T/H PB TACT SWITCH | 0In Stock | Illuminated | Through Hole | Vertical | 0.7 mm | Plunger | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Solder Terminal | Black | 5.99 mm | 5.99 mm | 4.3 mm | FSMJ | 100000 Cycle | Bulk | 1825910-2 | ||||||||
Not Available Online | OFF - (ON) | 50 mA | 24 VDC | 24 VAC | SPST | 4.3 mm | FSMJ | 2-1437565-0 | |||||||||||||||||||||
Not Available Online | OFF - (ON) | 50 mA | 24 VDC | 24 VAC | SPST | 17 mm | FSMJ | Bulk | 1-1437565-3 | ||||||||||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | Round | 160 gf | 50 mA | 24 VDC | No | Solder Pin | Black | 0.244 in | 0.244 in | 0.185 in | FSMJ | 1571010-1 | ||||||||||||||
Not Available Online | OFF - (ON) | 50 mA | 24 VDC | 24 VAC | SPST | 13 mm | FSMJ | 1-1437565-2 | |||||||||||||||||||||
Mfr: FSM14JH TTI: Not Assigned TE Connectivity / Alcoswitch Tactile Switches TACT SW SPST-NO 0.05A 24VDC | Not Available Online | Illuminated | Through Hole | Vertical | 9.4 mm | Plunger | OFF - (ON) | 160 gf | 50 mA | No | SPST | Solder Terminal | Black | 5.99 mm | 7.23 mm | 13 mm | FSMJ | 3-1437566-5 | |||||||||||
Mfr: FSM8JH TTI: Not Assigned TE Connectivity / Alcoswitch Tactile Switches TACT SW SPST-NO 0.05A 24VDC | Not Available Online | Illuminated | Through Hole | Vertical | 5.9 mm | Plunger | OFF - (ON) | 160 gf | 50 mA | No | SPST | Solder Terminal | Black | 5.99 mm | 7.23 mm | 9.5 mm | FSMJ | 5-1437565-5 |