FSMJSM - TE Connectivity - Tactile Switches
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FSM2JSMAASTR TTI: 1977223-6 TE Connectivity / P&B Availability: 42.000In StockTactile Switches SPST OFF(ON) RND SMT MINI PB TACT SWITCH | 42.000In Stock | Illuminated | SMD/SMT | Vertical | 0.71 mm | Plunger | OFF - (ON) | 260 gf | 50 mA | 24 VDC | 24 VAC | No | SPST | Gull Wing Lead | Brown | 6 mm | 6 mm | 4.3 mm | FSMJSM | 1000000 Cycle | Reel | |||||||
Mfr: FSM2JSMASTR TTI: 1977223-4 TE Connectivity / Alcoswitch Availability: 7.200In StockTactile Switches TACT SW SPST-NO 0.05A 24V | 7.200In Stock | Non-Illuminated | SMD/SMT | Straight | 3.4 mm | Round | OFF - (ON) | 1660 gf | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Green | 6 mm | 6 mm | 3.55 mm | FSMJSM | 1000000 Cycle | Reel | ||||||||
Not Available Online | Illuminated | SMD/SMT | Vertical | 0.71 mm | Plunger | OFF - (ON) | 100 gf | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Brown | 6 mm | 6 mm | 4.3 mm | FSMJSM | 1000000 Cycle | Bulk | |||||||||
Mfr: FSM2JSMLSTR TTI: 1977223-2 TE Connectivity / Alcoswitch Availability: 0In StockTactile Switches 6MM ACTSMT 100gf TACT SWITCH | 0In Stock | Illuminated | SMD/SMT | Vertical | Plunger | OFF - (ON) | 100 gf | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Brown | 4.3 mm | FSMJSM | Reel | ||||||||||||
0In Stock | Illuminated | SMD/SMT | Vertical | Plunger | OFF - (ON) | 260 gf | 50 mA | 24 VDC | SPST | Gull Wing Lead | Brown | 4.3 mm | FSMJSM | Reel | ||||||||||||||
0In Stock | Illuminated | SMD/SMT | Vertical | Plunger | OFF - (ON) | 160 gf | 50 mA | 24 VDC | SPST | Gull Wing Lead | Brown | 4.3 mm | FSMJSM | Reel | ||||||||||||||
Not Available Online | OFF - (ON) | 50 mA | 24 VDC | SPST | 5 mm | FSMJSM |