Tactile Switches
8.291 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y97HT23BZFAFP TTI: Y97HT23BZFAFP Littelfuse Availability: 20.000In Stock60.000 On Order Expected 20-Jan-27 Tactile Switches TACT EF PTS645SZ50SMTR92 LFS | 20.000In Stock60.000 On Order Expected 20-Jan-27 | Bulk | |||||||||||||||||||||||||||
Mfr: Y31C2244LFPLFS TTI: KSC422J70SHLFSPF C&K Availability: 5.000In StockTactile Switches TACT SW SPST-NO 0.05A 32V | 5.000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 1.7 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Orange | 6.2 mm | 6.2 mm | 2.9 mm | KSC PF | 1000000 Cycle | IP67 | Reel | KSC422J 70SH LFS PF Y31C2244LFP LFS | ||||||
Mfr: FSM2JSMASTR TTI: 1977223-4 TE Connectivity / Alcoswitch Availability: 7.200In StockTactile Switches TACT SW SPST-NO 0.05A 24V | 7.200In Stock | Non-Illuminated | SMD/SMT | Straight | 3.4 mm | Round | OFF - (ON) | 1660 gf | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Green | 6 mm | 6 mm | 3.55 mm | FSMJSM | 1000000 Cycle | Reel | |||||||||
Mfr: Y78B23110FP TTI: Y78B23110FP C&K Availability: 14.000In StockTactile Switches TACT SW SPST-NO 0.05A 32V | 14.000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 1.9 mm | 150000 Cycle | IP40 | Reel | ||||||||
9.000In Stock | Reel | ||||||||||||||||||||||||||||
Mfr: Y97HT21A2FAFP TTI: Y97HT21A2FAFP C&K Availability: 6.000In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 6.000In Stock | Non-Illuminated | Through Hole | Straight | 1.55 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 5 mm | 100000 Cycle | Reel | ||||||||||
Mfr: Y31C43941FP LFG TTI: Y31C43941FP LFG Littelfuse Availability: 6.000In StockTactile Switches TACT SW SPST-NO 0.01A 32V | 6.000In Stock | Reel | |||||||||||||||||||||||||||
Mfr: Y35A22310FP LFG TTI: KSR223GLFG C&K Availability: 15.000In StockTactile Switches Gold 200Gf Gullwing | 15.000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | OFF - (ON) | 2 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR | IP50 | Reel | KSR223G LFG | ||||||||
Mfr: Y39A34310FP TTI: KSS343GLFG C&K Availability: 9.000In StockTactile Switches Switch Tact Gold 400 Gf Gullwing | 9.000In Stock | Non-Illuminated | SMD/SMT | Right Angle | 1.1 mm | Rectangular | OFF - (ON) | 4 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | Gray | 7 mm | 4.4 mm | 1.7 mm | KSS | 100000 Cycle | IP50 | Reel | KSS343G LFG | ||||||
7.000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | 100000 Cycle | IP40 | Bulk | KMR241G LFS | |||||||
4.400In Stock | Non-Illuminated | 3.1 mm | 100 gf | 50 mA | No | SPST | Leadless | 6.3 mm | 2.6 mm | B3FS | Bulk | ||||||||||||||||||
99.000In Stock | Non-Illuminated | SMD/SMT | Straight | 3.1 mm | OFF - (ON) | 1 N | 50 mA | 24 VDC | No | SPST | Leadless | Black | 6.3 mm | 6.3 mm | 3.1 mm | B3FS | 1000000 Cycle | Reel | |||||||||||
50In Stock | Tube | ||||||||||||||||||||||||||||
Mfr: Y31341441FP LFS TTI: KSC441JDCT70SHLFS C&K Availability: 3.000In StockTactile Switches TACT SW SPST-NO 0.05A 32V | 3.000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 300 gf | 50 mA | 32 VDC | 1 VA | No | SPDT | J Form Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC | 300000 Cycle | IP67 | Reel | KSC441J DCT 70SH LFS | ||||||
6.000In Stock | Bulk | ||||||||||||||||||||||||||||
Mfr: GSPTS004302 TTI: PTS636SKG25SMTRLFS C&K Availability: 9.000In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 9.000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.9 mm | Rectangular | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | 6 mm | 3.5 mm | 2.5 mm | PTS636 | Reel | PTS636 SKG25 SMTR LFS | ||||||||||
Mfr: Y35A25110FP LFS TTI: Y35A25110FP LFS C&K Availability: 52.500In StockTactile Switches TACT SW SPST-NO 0.05A 32V | 52.500In Stock | Non-Illuminated | KMT0 | Reel | |||||||||||||||||||||||||
4.800In Stock | Non-Illuminated | Through Hole | Straight | 4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 12 mm | 12 mm | 7.5 mm | 100000 Cycle | Tray | FSM101 | ||||||||||
15.000In Stock | Non-Illuminated | SMD/SMT | Straight | 4.3 mm | Round | OFF - (ON) | 2.3 N | 50 mA | 24 VDC | Yes | SPST | Leadless | Yellow | 6.6 mm | 6 mm | 3.65 mm | B3S | 300000 Cycle | Reel | ||||||||||
Mfr: Y35A25110FP LFS TTI: KSR251GLFS C&K Availability: 52.500In StockTactile Switches Silvr 450Gf Gullwing | 52.500In Stock | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | OFF - (ON) | 4.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR | IP50 | Reel | KSR251G LFS | ||||||||
Mfr: Y31C2244LFPLFS TTI: Y31C2244LFPLFS Littelfuse Availability: 5.000In StockTactile Switches TACT SW SPST-NO 0.05A 32V | 5.000In Stock | Reel | |||||||||||||||||||||||||||
5.900In Stock | Non-Illuminated | SMD/SMT | 7.3 mm | 150 g | 50 mA | No | SPST | Leadless | 6.3 mm | 6 mm | 2.6 mm | B3FS | Bulk | ||||||||||||||||
Mfr: 1-1437565-8 TTI: 1-1437565-8 TE Connectivity / Alcoswitch Availability: 15.000In StockTactile Switches TACT SW SPST-NO 0.05A 24V | 15.000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.51 mm | Round | OFF - (ON) | 260 gf | 50 mA | 24 VDC | Yes | SPST | Gull Wing Lead | Brown | 5.99 mm | 5.99 mm | 3.1 mm | 100000 Cycle | Reel | FSM1LPATR | |||||||||
Mfr: B3WZ0026F TTI: B3W9000G1N Aratas Availability: 900In StockTactile Switches TACT SW SPST-NO 0.05A 24V | 900In Stock | Illuminated | Green | LED | Through Hole | Straight | 11 mm | Square | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | White | 10 mm | 10 mm | 11 mm | 1000000 Cycle | IP00 | Bulk | ||||||
Mfr: Y78B24110FP TTI: Y78B24110FP C&K Availability: 7.000In StockTactile Switches TACT SW SPST-NO 0.05A 32V | 7.000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | 100000 Cycle | IP40 | Bulk |