Tactile Switches
8.291 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5.900In Stock | Non-Illuminated | SMD/SMT | 7.3 mm | 150 g | 50 mA | No | SPST | Leadless | 6.3 mm | 6 mm | 2.6 mm | B3FS | Bulk | ||||||||||||||||
Mfr: 1-1437565-8 TTI: 1-1437565-8 TE Connectivity / Alcoswitch Availability: 15.000In StockTactile Switches TACT SW SPST-NO 0.05A 24V | 15.000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.51 mm | Round | OFF - (ON) | 260 gf | 50 mA | 24 VDC | Yes | SPST | Gull Wing Lead | Brown | 5.99 mm | 5.99 mm | 3.1 mm | 100000 Cycle | Reel | FSM1LPATR | |||||||||
Mfr: B3WZ0026F TTI: B3W9000G1N Aratas Availability: 900In StockTactile Switches TACT SW SPST-NO 0.05A 24V | 900In Stock | Illuminated | Green | LED | Through Hole | Straight | 11 mm | Square | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | White | 10 mm | 10 mm | 11 mm | 1000000 Cycle | IP00 | Bulk | ||||||
Mfr: Y78B24110FP TTI: Y78B24110FP C&K Availability: 7.000In StockTactile Switches TACT SW SPST-NO 0.05A 32V | 7.000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | 100000 Cycle | IP40 | Bulk | |||||||
8.000In Stock | Bulk | ||||||||||||||||||||||||||||
8.000In Stock | Bulk | ||||||||||||||||||||||||||||
2.000In Stock | Non-Illuminated | PCB Mount | Straight | Round | 2 N | 150 mA | SPST | J Form Lead | 6.2 mm | 6.2 mm | 3.5 mm | 200000 Cycle | IP67 | Bulk | |||||||||||||||
2.000In Stock | Non-Illuminated | PCB Mount | Straight | Round | 3.5 N | 150 mA | SPST | J Form Lead | 6.2 mm | 6.2 mm | 3.5 mm | 200000 Cycle | IP67 | Bulk | |||||||||||||||
6.000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | 300000 Cycle | IP40 | Bulk | KMR432NG ULC LFS | |||||||
Mfr: GSNANOT000101 TTI: GSNANOT000101 C&K Availability: 8.000In StockTactile Switches TACT SW SPST-NO 0.02A 15V | 8.000In Stock | SMD/SMT | Top | 100 gf | SMD/SMT | NanoT | Bulk | ||||||||||||||||||||||
Mfr: GSNANOT000201 TTI: GSNANOT000201 C&K Availability: 7.500In StockTactile Switches TACT SW SPST-NO 0.02A 15V | 7.500In Stock | Through Hole | Side | 160 gf | Through Hole | NanoT | Bulk | ||||||||||||||||||||||
Mfr: Y78B62320FP TTI: Y78B62320FP C&K Availability: 28.000In StockTactile Switches TACT SW SPST-NO 0.05A 32V | 28.000In Stock | Reel | KMR623NG LFG | ||||||||||||||||||||||||||
Mfr: Y78B43224FP TTI: Y78B43224FP C&K Availability: 6.000In StockTactile Switches TACT SW SPST-NO 0.05A 32V | 6.000In Stock | Bulk | |||||||||||||||||||||||||||
Mfr: Y97LT25B5DBFP TTI: PTS810SJK250SMTRLFS C&K Availability: 5.800In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 5.800In Stock | Non-Illuminated | SMD/SMT | Straight | 0.9 mm | Oval | OFF - (ON) | 2.6 N | 50 mA | 16 VDC | No | SPST | J Form Lead | White | 4.2 mm | 3.2 mm | 2.5 mm | PTS810 | 50000 Cycle | Reel | PTS810 SJK 250 SMTR LFS | ||||||||
Mfr: GSNANOT000102 TTI: GSNANOT000102 C&K Availability: 8.000In StockTactile Switches TACT SW SPST-NO 0.02A 15V | 8.000In Stock | SMD/SMT | Top | 160 gf | SMD/SMT | NanoT | Bulk | ||||||||||||||||||||||
4.000In Stock | Non-Illuminated | Bulk | |||||||||||||||||||||||||||
Mfr: GSNANOT000203 TTI: GSNANOT000203 C&K Availability: 7.500In StockTactile Switches TACT SW SPST-NO 0.02A 15V | 7.500In Stock | Through Hole | Side | 100 gf | Through Hole | NanoT | Bulk | ||||||||||||||||||||||
4.000In Stock | Non-Illuminated | Bulk | |||||||||||||||||||||||||||
1.000In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Rectangular | OFF - (ON) | 2 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | White | 12 mm | 12 mm | 3.55 mm | B3W | 3000000 Cycle | IP67 | Bulk | |||||||||
Mfr: Y97LT25B5DBFP TTI: Y97LT25B5DBFP C&K Availability: 5.800In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 5.800In Stock | Non-Illuminated | SMD/SMT | Straight | 0.9 mm | Oval | OFF - (ON) | 2.6 N | 50 mA | 16 VDC | No | SPST | J Form Lead | White | 4.2 mm | 3.2 mm | 2.5 mm | 50000 Cycle | Reel | ||||||||||
4.000In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | Black | 3 mm | 1.2 mm | 2.5 mm | B3U | 100000 Cycle | IP40 | Bulk | ||||||||||
600In Stock | Non-Illuminated | Through Hole | Straight | Square | OFF - (ON) | 1.27 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | White | 18 mm | 12 mm | 10.3 mm | B3J | 3000000 Cycle | Bulk | ||||||||||
4.200In Stock | Non-Illuminated | PCB Mount | Straight | Round | 2 N | 150 mA | SPST | J Form Lead | 6.2 mm | 6.2 mm | 5.2 mm | 200000 Cycle | IP67 | Bulk | |||||||||||||||
1.400In Stock | Non-Illuminated | PCB Mount | Straight | Round | 3.5 N | 150 mA | SPST | J Form Lead | 6.2 mm | 6.2 mm | 5.2 mm | 200000 Cycle | IP67 | Bulk | |||||||||||||||
1.500In Stock | Bulk |