Tactile Switches
8.291 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GSNANOT000101 TTI: GSNANOT000101 C&K Availability: 8.000In StockTactile Switches TACT SW SPST-NO 0.02A 15V | 8.000In Stock | SMD/SMT | Top | 100 gf | SMD/SMT | NanoT | Bulk | ||||||||||||||||||||||
Mfr: GSNANOT000201 TTI: GSNANOT000201 C&K Availability: 7.500In StockTactile Switches TACT SW SPST-NO 0.02A 15V | 7.500In Stock | Through Hole | Side | 160 gf | Through Hole | NanoT | Bulk | ||||||||||||||||||||||
Mfr: Y31B13136FP LFG TTI: Y31B13136FP LFG C&K Availability: 6.000In StockTactile Switches TACT SW SPST-NO 0.02A 32V | 6.000In Stock | Non-Illuminated | KMT0 | Reel | |||||||||||||||||||||||||
6.000In Stock | Bulk | ||||||||||||||||||||||||||||
Mfr: PTS641TM31SMTRH2LFS TTI: PTS641TM31SMTRH2LFS C&K Availability: 69.000In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 69.000In Stock | Non-Illuminated | Reel | ||||||||||||||||||||||||||
Mfr: SKRPADE010 TTI: SKRPADE010 Alps Alpine Availability: 0In Stock144.000 On Order Expected Tactile Switches 4.2x3.2x2.5mm 408gf | 0In Stock144.000 On Order Expected | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Oval | ON - (OFF) | 4 N | 50 mA | 16 VDC | No | SPST | Leadless | Black | 4.2 mm | 3.2 mm | 2.5 mm | SKRP | 100000 Cycle | Reel | |||||||||
Mfr: SKRAAME010 TTI: SKRAAME010 Alps Alpine Availability: 0In StockTactile Switches 6.2x6.2x5.1mm 200gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Leadless | White | 6.2 mm | 6.2 mm | 3.4 mm | SKRA | 100000 Cycle | Reel | ||||||||||
Mfr: SKHUALE010 TTI: SKHUALE010 Alps Alpine Availability: 0In Stock54.000 On Order Expected Tactile Switches 6.0x6.0x2.5mm 160gf | 0In Stock54.000 On Order Expected | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Leadless | Black | 6.3 mm | 6.2 mm | 3.1 mm | SKHU | 300000 Cycle | Reel | |||||||||
Mfr: SKQYAFE010 TTI: SKQYAFE010 Alps Alpine Availability: 0In Stock15.000 On Order Expected 20-May-27 Tactile Switches 6.1x3.7x2.5mm 320gf | 0In Stock15.000 On Order Expected 20-May-27 | Non-Illuminated | SMD/SMT | Straight | 2.5 mm | Stem | OFF - (ON) | 3.4 N | 50 mA | 12 VDC | No | SPST | Leadless | Black | 6.1 mm | 3.7 mm | 2.5 mm | SKQY | 50000 Cycle | Reel | |||||||||
Mfr: SKQYABE010 TTI: SKQYABE010 Alps Alpine Availability: 0In Stock105.000 On Order Expected Tactile Switches 6.1x3.7x2.5mm 260gf | 0In Stock105.000 On Order Expected | Non-Illuminated | SMD/SMT | Straight | 2.5 mm | Stem | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Leadless | Black | 6.1 mm | 3.7 mm | 2.5 mm | SKQY | 50000 Cycle | Reel | |||||||||
Mfr: SKQMBBE010 TTI: SKQMBBE010 Alps Alpine Availability: 0In Stock58.000 On Order Expected Tactile Switches 6.0x3.5x5mm 160gf | 0In Stock58.000 On Order Expected | Non-Illuminated | SMD/SMT | Straight | 5 mm | Stem | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 3.5 mm | 5 mm | SKQM | 50000 Cycle | Reel | |||||||||
Mfr: SKHHDJA010 TTI: SKHHDJA010 Alps Alpine Availability: 0In Stock21.000 On Order Expected Tactile Switches 50 mAmps at 12 Volts | 0In Stock21.000 On Order Expected | Non-Illuminated | Through Hole | Straight | 17 mm | Stem | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | Gray | SKHH | 300000 Cycle | Bulk | ||||||||||||
Mfr: SKSLLAE010 TTI: SKSLLAE010 Alps Alpine Availability: 0In Stock4.400 On Order Expected 05-Jan-27 Tactile Switches Tact Switch | 0In Stock4.400 On Order Expected 05-Jan-27 | Non-Illuminated | SMD/SMT | Right Angle | 0.5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Leadless | Black | 4.5 mm | 2.6 mm | 2.2 mm | SKSL | 600000 Cycle | Reel | |||||||||
Mfr: SKQYAAE010 TTI: SKQYAAE010 Alps Alpine Availability: 0In StockTactile Switches 6.1x3.7x2.5mm 160gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.5 mm | Stem | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Leadless | Black | 6.1 mm | 3.7 mm | 2.5 mm | SKQY | 50000 Cycle | Reel | |||||||||
Mfr: SKQGAKE010 TTI: SKQGAKE010 Alps Alpine Availability: 0In Stock12.000 On Order Expected 23-Dec-26 Tactile Switches 50 mAmps at 12 Volts | 0In Stock12.000 On Order Expected 23-Dec-26 | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Stem | OFF - (ON) | 3.4 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gray | 4.8 mm | 4.8 mm | 1.5 mm | SKQG | 100000 Cycle | Reel | SKQGAKE020 | ||||||||
Mfr: 7914J-1-000E TTI: 7914J-1-000E Bourns Availability: 0In Stock161.500 On Order Expected Tactile Switches 4mm KEY SWITCH SMD J-Hook | 0In Stock161.500 On Order Expected | Non-Illuminated | SMD/SMT | Straight | 1.65 mm | Round | OFF - (ON) | 2.9 N | 100 mA | 16 VDC | No | SPST | J Form Lead | White | 4.8 mm | 4.5 mm | 2.54 mm | 7914J | 500000 Cycle | IP67 | Reel | ||||||||
Mfr: SKHCBGA010 TTI: SKHCBGA010 Alps Alpine Availability: 0In Stock45.000 On Order Expected 21-Apr-27 Tactile Switches 50 mAmps at 12 Volts | 0In Stock45.000 On Order Expected 21-Apr-27 | Non-Illuminated | Through Hole | Straight | 3.3 mm | Stem | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Gray | 12 mm | 12 mm | 4.3 mm | SKHC | 500000 Cycle | Bulk | |||||||||
0In Stock14.500 On Order Expected | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 9.1 mm | 9.1 mm | 3E | 10000000 Cycle | IP67 | Reel | ||||||||||||
0In Stock14.350 On Order Expected | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 10.1 mm | 10.1 mm | 6.4 mm | 3C | 10000000 Cycle | IP67 | Tube | |||||||||||
0In Stock3.050 On Order Expected | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | 10 mm | 10 mm | 6.4 mm | 5G TH9 | 10000000 Cycle | IP67 | Tube | |||||||||||
0In Stock3.750 On Order Expected | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 6.4 mm | 5G SH9 | 10000000 Cycle | IP67 | Tube | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.89 mm | Round | OFF - (ON) | 2.9 N | 100 mA | 16 VDC | No | SPST | J Form Lead | White | 4.8 mm | 4.5 mm | 2.54 mm | 7914J | 500000 Cycle | IP67 | Bulk | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 3.5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 7 mm | LPH | 100000 Cycle | IP40 | Bulk | ||||||||
Mfr: EVQ-Q2K03W TTI: EVQ-Q2K03W Panasonic Industry Availability: 0In Stock6.000 On Order Expected Tactile Switches 1.3NF 6.5x6.0x3.1mm | 0In Stock6.000 On Order Expected | Non-Illuminated | SMD/SMT | Straight | 1.3 mm | Round | OFF - (ON) | 1.3 N | 20 mA | 15 VDC | No | SPST | Leadless | White | 6.5 mm | 6 mm | 3.1 mm | EVQ-Q2 | 1000000 Cycle | Reel | |||||||||
0In Stock2.000 On Order Expected 17-Feb-27 | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | 10 mm | 10 mm | 6.4 mm | 5E TH9 | 10000000 Cycle | IP67 | Bulk |