Tactile Switches
8.291 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock28.800 On Order Expected 17-Nov-27 | Illuminated | SMD/SMT | Vertical | 0.8 mm | Plunger | OFF - (ON) | 180 gf | 50 mA | 24 VDC | No | SPST | J Form Lead | Brown | 6 mm | 3.5 mm | 4.3 mm | 40000 Cycle | Reel | |||||||||||
Mfr: EVQ-P44B3M TTI: EVQ-P44B3M Panasonic Industry Availability: 0In Stock42.500 On Order Expected 18-Mar-27 Tactile Switches 4.7x3.5mm Right Angl Force=2.4N H=3.0mm | 0In Stock42.500 On Order Expected 18-Mar-27 | Non-Illuminated | SMD/SMT | Right Angle | 3.5 mm | Square | OFF - (ON) | 2.4 N | 20 mA | 15 VDC | 250 VAC | No | SPST | Gull Wing Lead | White | 6.2 mm | 2.55 mm | 3.5 mm | EVQ-P4 | 500000 Cycle | Reel | ||||||||
Mfr: EVQ-Q2K03W TTI: EVQ-Q2K03W Panasonic Industry Availability: 0In Stock6.000 On Order Expected Tactile Switches 1.3NF 6.5x6.0x3.1mm | 0In Stock6.000 On Order Expected | Non-Illuminated | SMD/SMT | Straight | 1.3 mm | Round | OFF - (ON) | 1.3 N | 20 mA | 15 VDC | No | SPST | Leadless | White | 6.5 mm | 6 mm | 3.1 mm | EVQ-Q2 | 1000000 Cycle | Reel | |||||||||
0In Stock2.000 On Order Expected 17-Feb-27 | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | 10 mm | 10 mm | 6.4 mm | 5E TH9 | 10000000 Cycle | IP67 | Bulk | |||||||||||
Mfr: 1241.1612.23 TTI: 1241.1612.23 Schurter Availability: 0In Stock1.800 On Order Expected Tactile Switches SMS IP40 G LANG/LONG | 0In Stock1.800 On Order Expected | Non-Illuminated | PCB Mount | Round | OFF - (ON) | 50 mA | 42 VDC | 30 VAC | SPST | PC Pin | SMS | 1000000 Cycle | IP40, IP67 | Bulk | |||||||||||||||
Mfr: EVP-ADK04K TTI: EVP-ADK04K Panasonic Industry Availability: 0In Stock1.000 On Order Expected 25-Mar-27 Tactile Switches Swtch Lite Touch SMD 6term 4.6mm ht | 0In Stock1.000 On Order Expected 25-Mar-27 | Non-Illuminated | SMD/SMT | Straight | Round | ON - OFF | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 4.7 mm | EVP-AD | Reel | |||||||||||||
0In Stock18.500 On Order Expected | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 6.4 mm | 5E SH9 | 10000000 Cycle | IP67 | Reel | |||||||||||
Not Available Online | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Solder Pin | Natural | 6.29 mm | 8.24 mm | 7.11 mm | KT | 100000 Cycle | IP57 | Reel | YT1043560FP LFS KT11P2SA2M34 LFS YT1043560FP LFS | |||||||
Mfr: 1-1571636-0 TTI: 1-1571636-0 TE Connectivity / P&B Availability: 0In StockTactile Switches SMT GULL WING 260GF PB TACT SWITCH | 0In Stock | Illuminated | SMD/SMT | Vertical | Plunger | OFF - (ON) | 260 gf | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 100000 Cycle | Bulk | ||||||||||||||
Mfr: SKQJABA010 TTI: SKQJABA010 Alps Alpine Availability: 0In StockTactile Switches 6.0x6.0x5.0mm 160gf | 0In Stock | Non-Illuminated | Through Hole | Straight | 5 mm | Stem | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Gray | 6 mm | 6 mm | 5 mm | SKQJ | 500000 Cycle | Bulk | |||||||||
Mfr: SKTAACE010 TTI: SKTAACE010 Alps Alpine Availability: 0In StockTactile Switches 2.6x1.6mm Trv 0.11mm Force 1N 50mA | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.53 mm | Projected | OFF - (ON) | 1 N, 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 2.6 mm | 1.6 mm | 0.53 mm | SKTA | IP67 | Reel | |||||||||
Mfr: SKTQAAE010 TTI: SKTQAAE010 Alps Alpine Availability: 0In StockTactile Switches Opr F 5N 0.71mm Trav 5.4x5.3x4.25mm | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.7 mm | Round | OFF - (ON) | 5 N | 50 mA | 16 VDC | No | SPDT | Solder Pad | White | 5.3 mm | 5.4 mm | 4.25 mm | SKTQ | Reel | ||||||||||
Mfr: SKSGPAE010 TTI: SKSGPAE010 Alps Alpine Availability: 0In StockTactile Switches 50 mAmps at 16 Volts Solder | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.7 mm | Round | OFF - (ON) | 4 N | 50 mA | 12 VDC | Yes | SPST | Gull Wing Lead | Black | SKSG | 200000 Cycle | Reel | ||||||||||||
Mfr: SKSNLAE010 TTI: SKSNLAE010 Alps Alpine Availability: 0In StockTactile Switches Mid MNT SNGL action F2.4N | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 2.4 N | 50 mA | 12 VDC | No | SPST | J Form Lead | Black | 6.2 mm | 3.5 mm | 3 mm | SKSN | 500000 Cycle | Reel | ||||||||||
Mfr: EVQ-Q2U02W TTI: EVQ-Q2U02W Panasonic Industry Availability: 0In Stock12.000 On Order Expected 25-Feb-27 Tactile Switches Switch Light Touch 6mm Square SMD | 0In Stock12.000 On Order Expected 25-Feb-27 | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Round | OFF - (ON) | 2.6 N | 20 mA | 15 VDC | No | SPST | Leadless | White | 6.5 mm | 6 mm | 2.5 mm | EVQ-Q2 | 200000 Cycle | Reel | |||||||||
Mfr: SKRWADE030 TTI: SKRWADE030 Alps Alpine Availability: 0In StockTactile Switches 50 mAmps at 12 Volts | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.35 mm | Round | OFF - (ON) | 2.4 N | 50 mA | 12 VDC | No | SPST | Leadless | Gray | 3.7 mm | 3.7 mm | 0.35 mm | SKRW | 50000 Cycle | Bulk | |||||||||
Mfr: SKSGACE010 TTI: SKSGACE010 Alps Alpine Availability: 0In StockTactile Switches 50 mAmps at 16 Volts SMD/SMT | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.7 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 16 VDC | No | SPST | Gull Wing Lead | Clear | SKSG | 200000 Cycle | Reel | ||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 10.1 mm | 10.1 mm | 3E | 10000000 Cycle | IP67 | Tube | ||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 6.4 mm | 3A | 10000000 Cycle | IP67 | Bulk | |||||||||||||
0In Stock5.000 On Order Expected 14-Jul-27 | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 6.4 mm | 5E SH9 | 10000000 Cycle | IP67 | Reel | |||||||||||
Mfr: EVQ-P7C01P TTI: EVQ-P7C01P Panasonic Industry Availability: 0In StockTactile Switches 3.5x2.9mm Right Ang Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 1.35 mm | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3.5 mm | 2.9 mm | 1.35 mm | EVQ-P7 | 100000 Cycle | Reel | |||||||||
Mfr: Y97GT23B5RAFP TTI: PTS641SK31SMTR2LFS C&K Availability: 0In StockTactile Switches 50mA 250VAC, 250gf No Pin, 3.1mm height | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Round | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 6.4 mm | 6.3 mm | 3.1 mm | PTS641 | 100000 Cycle | Reel | PTS641 SK31 SMTR2 LFS Y97GT23B5RAFP | |||||||||
Mfr: SKSTACE010 TTI: SKSTACE010 Alps Alpine Availability: 0In StockTactile Switches SMT Top Push 0.9mm 7N Trav 100m Yellow | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.95 mm | Round | (ON) - (OFF) | 7 N | 50 mA | 16 VDC | No | SPST | Solder Lug | Yellow | 8.5 mm | 8.5 mm | 3.95 mm | SKST | 500000 Cycle | Reel | |||||||||
0In Stock | PCB Mount | Straight | Round | 4.75 N | SPDT | J Form Lead | 6.2 mm | 6.2 mm | 2.8 mm | KSC2 DCT | 300000 Cycle | IP67 | Bulk | Y314J1V32FPLFS | |||||||||||||||
Mfr: SKHHNJA010 TTI: SKHHNJA010 Alps Alpine Availability: 0In StockTactile Switches 6.0x6.0x15.85mm 160g | 0In Stock | Non-Illuminated | Through Hole | Straight | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Gray | 15.85 mm | 6 mm | 15.85 mm | SKHH | Bulk |