Tactile Switches
8.291 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SKHHAPA010 TTI: SKHHAPA010 Alps Alpine Availability: 0In StockTactile Switches 6.0x6.0x9.5mm 160gf | 0In Stock | Non-Illuminated | Through Hole | Straight | 9.5 mm | Stem | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Gray | 6 mm | 6 mm | 9.5 mm | SKHH | 500000 Cycle | Bulk | |||||||||
Mfr: SKQGABE010 TTI: SKQGABE010 Alps Alpine Availability: 0In StockTactile Switches 5.2x5.2x1.5mm 160gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Stem | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gray | 4.8 mm | 4.8 mm | 1.5 mm | SKQG | 500000 Cycle | Reel | |||||||||
Mfr: 3ESH9-15.0 TTI: 3ESH9-15.0 Apem Availability: Not Available OnlineTactile Switches 15mm Blk Act High Tmp SMT | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 9.1 mm | 9.1 mm | 15 mm | 3E | 10000000 Cycle | IP67 | Tube | ||||||||||
Mfr: 3ETH9-15.0 TTI: 3ETH9-15.0 Apem Availability: Not Available OnlineTactile Switches 15mm Blk Act High Tmp T.H. | Not Available Online | Non-Illuminated | Through Hole | Straight | 15 mm | Round | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 10.1 mm | 10.1 mm | 15 mm | 3E | 10000000 Cycle | IP67 | Bulk | |||||||||
0In Stock850 On Order Expected 02-Apr-27 | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 6.4 mm | 5G SH9 | 10000000 Cycle | IP67 | Bulk | |||||||||||
0In Stock | Illuminated | Yellow | LED | Through Hole | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 60 mW | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Tube | ||||||||
Mfr: Y97DT23B8ABFP TTI: PTS530GG065SMTRLFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 12V | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3.9 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Copper | 4.5 mm | 4.2 mm | 0.68 mm | PTS530 | 300000 Cycle | Reel | Y97DT23B8ABFP | |||||||||
Mfr: EVQ-P9P02M TTI: EVQ-P9P02M Panasonic Industry Availability: 0In StockTactile Switches TACT SW SPST-NO 0.02A 15V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.1 mm | Rectangular | OFF - (ON) | 5 N | 20 mA | 15 VDC | No | SPST | J Form Lead | White | 4.7 mm | 3.5 mm | 2.1 mm | EVQ-P9 | 1000000 Cycle | Reel | |||||||||
Mfr: SKRKAGE020 TTI: SKRKAGE020 Alps Alpine Availability: 0In StockTactile Switches 3.9X2.9X1.5mm 160gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Leadless | Gray | 4.8 mm | 2.9 mm | 2 mm | SKRK | 200000 Cycle | Reel | |||||||||
Mfr: EVP-BB2A9B000 TTI: EVP-BB2A9B000 Panasonic Industry Availability: 0In StockTactile Switches 2.6x1.6mm 1.6N 0.11mm travel IP67 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.53 mm | Round | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | Black | 2.6 mm | 1.6 mm | 0.53 mm | EVP-BB | 500000 Cycle | IP67 | Reel | ||||||||
Mfr: Y31341445FP LFS TTI: Y31341445FP LFS C&K Availability: 0In StockTactile Switches SPDT NC-NO 4.75N Gullwing | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 5.2 mm | Round | ON - (OFF), OFF - (ON) | 4.75 N | 50 mA | 24 VDC | 1 VA | SPDT | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC DCT | 300000 Cycle | IP67 | Bulk | KSC441G DCT 70 SH LFS | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Oval | 180 gf | 10 uA to 50 mA | 1 VDC to 12 VDC | SPST | J Form Lead | 4.2 mm | 3.2 mm | 2.5 mm | TCS43 | 100000 Cycle | IP40 | Reel | |||||||||||||
Mfr: ITS50FV1ST TTI: ITS50FV1ST C&K Availability: 0In StockTactile Switches Vertical thru-hole White LED, no cap | 0In Stock | Illuminated | White | LED | Through Hole | Straight | 2.5 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | 108 mW | No | SPST | Solder Pin | Black | 7.2 mm | 7.2 mm | 7.1 mm | ITS | 50000 Cycle | Tray | ||||||
Mfr: SKHHLPA010 TTI: SKHHLPA010 Alps Alpine Availability: 0In StockTactile Switches 6.0x6.0x3.85mm 260gf | 0In Stock | Non-Illuminated | Through Hole | Straight | 3.85 mm | Stem | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Red | 3.85 mm | 6 mm | 3.85 mm | SKHH | 200000 Cycle | Bulk | |||||||||
Mfr: 7914S-1-032E TTI: 7914S-1-032E Bourns Availability: 0In StockTactile Switches 4mm KEY SWITCH SMD Right Angle | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 0.89 mm | Round | OFF - (ON) | 2.9 N | 100 mA | 16 VDC | No | SPST | Gull Wing Lead | White | 5.44 mm | 5 mm | 5.18 mm | 7914S | 500000 Cycle | IP67 | Reel | ||||||||
0In Stock | Non-Illuminated | OFF - (ON) | 25 mA | 50 VDC | 50 VAC | SPST | KS | Bulk | |||||||||||||||||||||
Mfr: EVQ-P2K02Q TTI: EVQ-P2K02Q Panasonic Industry Availability: 0In StockTactile Switches 3.5NF 4.7x3.5x2.5mm | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | Gray | 4.7 mm | 3.5 mm | 2.5 mm | EVQ-P2 | 1000000 Cycle | Reel | |||||||||
Mfr: EVQ-9P105M TTI: EVQ-9P105M Panasonic Industry Availability: 0In StockTactile Switches 3.5NF 6.0x6.1x5.0mm | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | White | 6 mm | 6.1 mm | 5 mm | EVQ-9P | Reel | |||||||||||
Mfr: 1241.1606.11 TTI: 1241.1606.11 Schurter Availability: 0In StockTactile Switches SMS IP67 G KURZ/SHORT | 0In Stock | Non-Illuminated | PCB Mount | Round | OFF - (ON) | 50 mA | 42 VDC | 30 VAC | SPST | PC Pin | 11.4 mm | 11.4 mm | 4.95 mm | SMS | 1000000 Cycle | IP40, IP67 | Bulk | ||||||||||||
0In Stock | Non-Illuminated | PCB Mount | Round | OFF - (ON) | 50 mA | 42 VDC | 30 VAC | SPST | PC Pin | SMS | 1000000 Cycle | IP40, IP67 | Bulk | ||||||||||||||||
Mfr: EVQ-P2D02Q TTI: EVQ-P2D02Q Panasonic Industry Availability: 0In StockTactile Switches Light Touch Switch 4.7x3.5mm SMD midd | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | Gray | 4.7 mm | 3.5 mm | 2.5 mm | EVQ-P2 | 500000 Cycle | Reel | |||||||||
Mfr: EVQ-P1F05M TTI: EVQ-P1F05M Panasonic Industry Availability: 0In StockTactile Switches Light Touch Switch 6mm Long Travel SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Solder Pad | White | 6.1 mm | 6 mm | 5 mm | EVQ-P1 | 100000 Cycle | Reel | |||||||||
Mfr: YT1025520FP LFS TTI: KT11B1SM34LFS C&K Availability: Not Available OnlineTactile Switches 0.64Mm Silv Gwing | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1025520FP LFS KT11B1SM34 LFS YT1025520FPLFS | ||||||
0In Stock | Illuminated | SMD/SMT | Vertical | 0.5 mm | Plunger | OFF - (ON) | 50 gf | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 6.2 mm | 6.2 mm | 2.5 mm | 1000000 Cycle | Bulk | |||||||||||
Mfr: TLSA040JLFS TTI: TLSA040JLFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 16V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.6 mm | Round | OFF - (ON) | 4 N | 50 mA | 16 VDC | 0.8 VA | SPST | J Form Lead | 8.6 mm | 8.4 mm | 3.95 mm | TLS | 1000000 Cycle | IP54 | Reel | TLS A 040J LFS |