apem - Tactile Switches
1.009 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ADTSM65YVTR TTI: Not Assigned Apem Availability: Not Available OnlineTactile Switches SPST-NO 0.05A 12VDC | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 520 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | Yellow | 6 mm | 6 mm | 9.5 mm | ADTS | 100000 Cycle | Reel | |||||||||
Mfr: ADTSMW65RVTR TTI: Not Assigned Apem Availability: 0In StockTactile Switches SPST-NO 0.05A 12V 3.5mmOff-Mom | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black, Red | Red | 6 mm | 6 mm | 3.5 mm | ADTSxW | 500000 Cycle | Reel | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 5 mm | M | 100000 Cycle | Bulk | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.3 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Leadless | Black | 6.3 mm | 6.2 mm | 2.3 mm | 100000 Cycle | ||||||||||||
Mfr: 3ESH9-10.4 TTI: Not Assigned Apem Availability: 0In StockTactile Switches 10.4mm Blk Act High Tmp SMT | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 9.1 mm | 9.1 mm | 10.4 mm | 3E | 10000000 Cycle | IP67 | |||||||||||
Mfr: 3ESH9R-9.5 TTI: Not Assigned Apem Availability: 0In StockTactile Switches 9.5mm Blk Act Reel High Tmp SMT | 0In Stock | Non-Illuminated | SMD/SMT | Round | OFF - (ON) | SPST | 3E | Tube | |||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 4.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 3.6 mm | 100000 Cycle | Reel | |||||||||||
0In Stock | 3F | ||||||||||||||||||||||||||||
0In Stock | Illuminated | LED | Through Hole | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | 75 mW | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | ||||||||||
0In Stock | Illuminated | Red, Green | LED | Through Hole | Straight | Plunger | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 75 mW | No | SPST | Solder Pin | Black | 10.3 mm | 10.3 mm | 10.4 mm | 4F | 10000000 Cycle | IP67 | Tube | |||||||
Mfr: 5GSH9208242R TTI: Not Assigned Apem Availability: 0In StockTactile Switches Switch SMD 2N GREEN/red TR | 0In Stock | Illuminated | Red, Yellow | LED | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | 60 mW, 65 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Tube | |||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | SPST | Solder Pin | 3A | IP67 | 3ATH980 | ||||||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | Black | 6 mm | 7.2 mm | 6.55 mm | MJTP | 100000 Cycle | ||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 5 mm | 7.2 mm | 3.9 mm | M | 100000 Cycle | |||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 2.3 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Leadless | Black | 3.1 mm | 6.2 mm | 2.3 mm | M | 100000 Cycle | |||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 8.5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | Black | 6 mm | 6 mm | 8.5 mm | M | 100000 Cycle | |||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 3.1 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | Black | 5 mm | 7.2 mm | 3.9 mm | 100000 Cycle | ||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 3.1 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | Black | 5 mm | 7.2 mm | 3.9 mm | M | 100000 Cycle | Reel | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 5.9 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 3.6 mm | M | 100000 Cycle | Bulk | ||||||||||
Mfr: MJTP1138ETR TTI: Not Assigned Apem Availability: 0In StockTactile Switches 0.05A 12VDC 7.3mm SPST, Solder | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.7 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 3.6 mm | M | 100000 Cycle | Reel | |||||||||
0In Stock | Non-Illuminated | Through Hole | Round | 50 mA | 12 VDC | 250 VAC | SPST | Solder Pin | MJTP | ||||||||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 8 mm | 6 mm | 3.5 mm | M | 100000 Cycle | Bulk | |||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 7 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 7 mm | M | 100000 Cycle | |||||||||||
Mfr: ADTSMW69NV TTI: Not Assigned Apem Availability: Not Available OnlineTactile Switches SPST-NO 0.05A 12V 3.8mmOff-Mom | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 180 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black, Red | Brown | 6 mm | 6 mm | 3.8 mm | ADTSxW | 500000 Cycle | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | Yes | SPST | Solder Pin | Black | Red | 6 mm | 6 mm | 13 mm | ADTS | 100000 Cycle |