Tactile Switches
8.291 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: YT1026730FP LFG TTI: KT11B1JM35LFG C&K Availability: Not Available OnlineTactile Switches 1VA 32VAC/DC SPST OFF-(ON) J Bend | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2.9 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | J Form Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1026730FP LFG KT11B1JM35 LFG YT1026730FP LFG | ||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.8 mm | Rectangular | OFF - (ON) | 2.4 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 3.5 mm | 4.3 mm | EVQ-5P | 30000 Cycle | Reel | ||||||||||
Mfr: 8-1437565-1 TTI: 8-1437565-1 TE Connectivity / P&B Availability: 0In StockTactile Switches TACTILE SWITCHT&R | 0In Stock | Non-Illuminated | SMD/SMT | Vertical | 0.3 mm | Plunger | OFF - (ON) | 260 gf | 50 mA | No | SPST | Gull Wing Lead | Ivory | 5 mm | 5 mm | 1.5 mm | 500000 Cycle | Reel | |||||||||||
Mfr: EVQ-P46B3M TTI: EVQ-P46B3M Panasonic Industry Tactile Switches 4.7x3.5mm Right Angl Force=3.5N H=3.0mm | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 3.5 mm | Square | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | 250 VAC | No | SPST | Gull Wing Lead | White | 6.2 mm | 2.55 mm | 3.5 mm | EVQ-P4 | 200000 Cycle | Reel | ||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | No | SPST | Solder Pin | 10 mm | 10 mm | 6.4 mm | 5G TH9 | 10000000 Cycle | IP67 | Tube | |||||||||||
Mfr: EVQ-PLHA15 TTI: EVQ-PLHA15 Panasonic Industry Availability: 0In StockTactile Switches TACT SW SPST-NO 0.02A 15V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Round | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | White | 4.9 mm | 4.9 mm | 1.5 mm | EVQ-PL | 500000 Cycle | Reel | |||||||||
Mfr: EVP-BD6C1A000 TTI: EVP-BD6C1A000 Panasonic Industry Availability: 0In Stock2.000 On Order Expected 17-Dec-26 Tactile Switches 6.0x6.0x4mm 3.5N w/2 Term .25mm Trvl IP6 | 0In Stock2.000 On Order Expected 17-Dec-26 | Non-Illuminated | SMD/SMT | Straight | 4 mm | Round | OFF - (ON) | 3.5 N | 50 mA | 12 VDC | No | SPST | J Form Lead | Black | 6 mm | 6 mm | 4 mm | EVP-BD | 100000 Cycle | Reel | |||||||||
Mfr: Y97MT26B5MBFP TTI: PTS820J20KSMTRLFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 2 mm | Round | OFF - (ON) | 2.5 N | 50 mA | 12 VDC | SPST | J Form Lead | Black | PTS820 | Reel | PTS820 J20K SMTR LFS | |||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 5 mm | Stem | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Red | 6 mm | 3.5 mm | 5 mm | SKQM | 30000 Cycle | Reel | ||||||||||
Mfr: EVP-BT5J4A000 TTI: EVP-BT5J4A000 Panasonic Industry Availability: 0In StockTactile Switches Op Force 1.6 N J-bent w/ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 1000000 Cycle | Reel | |||||||||
Mfr: EVQ-Q2202W TTI: EVQ-Q2202W Panasonic Industry Availability: 0In StockTactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Round | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | Yes | SPST | Leadless | White | 6.5 mm | 6 mm | 2.5 mm | EVQ-Q2 | 100000 Cycle | Reel | |||||||||
Mfr: 1241.1600.11 TTI: 1241.1600.11 Schurter Availability: 0In Stock200 On Order Expected 07-Dec-26 Tactile Switches SMS IP40 G KURZ/SHORT | 0In Stock200 On Order Expected 07-Dec-26 | Non-Illuminated | PCB Mount | Round | OFF - (ON) | 50 mA | 42 VDC | 30 VAC | SPST | PC Pin | SMS | 1000000 Cycle | IP40, IP67 | Bulk | |||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Plunger | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | Black | 10.1 mm | 10.1 mm | 3F | 10000000 Cycle | IP67 | Tube | |||||||||||
Mfr: EVP-AEJB2A TTI: EVP-AEJB2A Panasonic Industry Availability: 0In StockTactile Switches 4.5x2.2mm 3.5N 0.15mm Travel IP67 | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 0.95 mm | Rectangular | ON - OFF | 3.5 N | 20 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 4.5 mm | 2.2 mm | 2.9 mm | EVP-AE | Reel | ||||||||||
Mfr: SKRBAKE010 TTI: SKRBAKE010 Alps Alpine Availability: 0In StockTactile Switches 50 mAmps at 12 Volts SMD/SMT | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.55 mm | Round | OFF - (ON) | 3.5 N | 50 mA | 12 VDC | No | SPST | Leadless | Black | 4.8 mm | 4.8 mm | 0.55 mm | SKRB | 200000 Cycle | Reel | |||||||||
Mfr: EVQ-P40B3M TTI: EVQ-P40B3M Panasonic Industry Availability: 0In StockTactile Switches 4.7x3.5mm Right Angl Force=1.0N H=3.0mm | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 3.5 mm | Square | OFF - (ON) | 1 N | 20 mA | 15 VDC | 250 VAC | No | SPST | Gull Wing Lead | White | 6.2 mm | 2.55 mm | 3.5 mm | EVQ-P4 | 1000000 Cycle | Reel | ||||||||
Mfr: EVQ-P42B3M TTI: EVQ-P42B3M Panasonic Industry Availability: 0In StockTactile Switches 4.7x3.5mm Right Angl Force=1.6N H=3.0mm | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 3.5 mm | Square | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | 250 VAC | No | SPST | Gull Wing Lead | White | 6.2 mm | 2.55 mm | 3.5 mm | EVQ-P4 | 1000000 Cycle | Reel | ||||||||
Mfr: 3ETH9-12.0 TTI: 3ETH9-12.0 Apem Availability: Not Available OnlineTactile Switches 12mm Blk Act High Tmp T.H. | Not Available Online | Non-Illuminated | Through Hole | Straight | 12 mm | Round | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 10.1 mm | 10.1 mm | 12 mm | 3E | 10000000 Cycle | IP67 | Tube | |||||||||
0In Stock | Illuminated | White | LED | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 46.5 W | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Tube | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 6.4 mm | 5G SH9 | 10000000 Cycle | IP67 | Reel | |||||||||||
0In Stock1.000 On Order Expected 05-Jan-27 | Illuminated | White | LED | Through Hole | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 46.5 W | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Tube | ||||||||
Mfr: EVQ-PT5A15 TTI: EVQ-PT5A15 Panasonic Industry Availability: 0In StockTactile Switches SPST-NO Force 1 N w/ Push Plate 1.5mmH | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Round | OFF - (ON) | 1 N | 20 mA | 15 VDC | No | SPST | Leadless | White | 4.9 mm | 4.9 mm | 1.5 mm | EVQ-PT | 2000000 Cycle | Reel | |||||||||
Mfr: 5GTH935RAS TTI: 5GTH935RAS Apem Availability: 0In StockTactile Switches 50mA 24VDC 3.5N ThruHole IP67 | 0In Stock | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | 10 mm | 10 mm | 6.4 mm | 5G TH9 | 10000000 Cycle | IP67 | Tube | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 2.7 mm | Plunger | OFF - (ON) | 130 gf | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 8.2 mm | 8.1 mm | 8.1 mm | 1000000 Cycle | IP67 | Reel | ||||||||||
Mfr: TLSMDT3C020GLFS TTI: TLSMDT3C020GLFS C&K Availability: 0In StockTactile Switches 6x6.1x3.45mm Tactile Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.05 mm | Round | OFF - (ON) | 2 N | 50 mA | 16 VDC | 0.8 VA | No | SPDT | Gull Wing Lead | Red | 6.1 mm | 6 mm | 3.45 mm | TLSM | 3000000 Cycle | IP54 | Reel |