apem - Tactile Switches
1.009 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock14.350 On Order Expected | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 10.1 mm | 10.1 mm | 6.4 mm | 3C | 10000000 Cycle | IP67 | Tube | ||||||||||
0In Stock10.200 On Order Expected | Non-Illuminated | Through Hole | Straight | Plunger | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | Black | 10.1 mm | 10.1 mm | 3F | 10000000 Cycle | IP67 | Tray | ||||||||||
0In Stock14.500 On Order Expected | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 9.1 mm | 9.1 mm | 3E | 10000000 Cycle | IP67 | Reel | |||||||||||
0In Stock4.200 On Order Expected | Non-Illuminated | SMD/SMT | Straight | Plunger | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | Black | 10.1 mm | 10.1 mm | 3F | 10000000 Cycle | IP67 | Tube | ||||||||||
0In Stock3.200 On Order Expected | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | 10 mm | 10 mm | 6.4 mm | 5G TH9 | 10000000 Cycle | IP67 | Tube | ||||||||||
0In Stock21.250 On Order Expected | Non-Illuminated | SMD/SMT | Straight | Plunger | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | Black | 10.1 mm | 10.1 mm | 3F | 10000000 Cycle | IP67 | Reel | ||||||||||
0In Stock19.000 On Order Expected | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 6.4 mm | 5E SH9 | 10000000 Cycle | IP67 | Reel | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 6.4 mm | 3A | 10000000 Cycle | IP67 | Bulk | ||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 10.1 mm | 10.1 mm | 3E | 10000000 Cycle | IP67 | Tube | |||||||||||
0In Stock7.500 On Order Expected | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 6.4 mm | 5E SH9 | 10000000 Cycle | IP67 | Reel | ||||||||||
0In Stock1.000 On Order Expected 03-Feb-27 | Reel | |||||||||||||||||||||||||||
Mfr: 3ESH9-15.0 TTI: 3ESH9-15.0 Apem Availability: Not Available OnlineTactile Switches 15mm Blk Act High Tmp SMT | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 9.1 mm | 9.1 mm | 15 mm | 3E | 10000000 Cycle | IP67 | Tube | |||||||||
Mfr: 3ETH9-15.0 TTI: 3ETH9-15.0 Apem Availability: Not Available OnlineTactile Switches 15mm Blk Act High Tmp T.H. | Not Available Online | Non-Illuminated | Through Hole | Straight | 15 mm | Round | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 10.1 mm | 10.1 mm | 15 mm | 3E | 10000000 Cycle | IP67 | Bulk | ||||||||
0In Stock | Illuminated | Yellow | LED | Through Hole | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 60 mW | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Tube | |||||||
Mfr: ESH9-09.5 TTI: 3ESH9-09.5 Apem Availability: Not Available OnlineTactile Switches 9.5mm Blk Act High Tmp SMT | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 9.1 mm | 9.1 mm | 9.5 mm | 3E | 10000000 Cycle | IP67 | Tray | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | No | SPST | Solder Pin | 10 mm | 10 mm | 6.4 mm | 5G TH9 | 10000000 Cycle | IP67 | Tube | ||||||||||
0In Stock | Non-Illuminated | Bulk | ||||||||||||||||||||||||||
Mfr: ADTSM62RVTR TTI: ADTSM62RVTR Apem Availability: Not Available OnlineTactile Switches SW TACT SPST 0.05A 12VDC 6MM | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | Red | 6 mm | 6 mm | 5 mm | ADTS | 100000 Cycle | Reel | ||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | No | SPST | Solder Pin | 10 mm | 10 mm | 6.4 mm | 5G TH9 | 10000000 Cycle | IP67 | Tube | ||||||||||
Mfr: 5ESH935NCNO TTI: 5ESH935NCNO Apem Availability: 0In Stock1.000 On Order Expected 02-Apr-27 Tactile Switches 50mA 24VDC 3.5N NCNO SMT IP67 | 0In Stock1.000 On Order Expected 02-Apr-27 | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 6.4 mm | 5E SH9 | 10000000 Cycle | IP67 | Bulk | |||||||||
Mfr: 3ETH9-12.0 TTI: 3ETH9-12.0 Apem Availability: Not Available OnlineTactile Switches 12mm Blk Act High Tmp T.H. | Not Available Online | Non-Illuminated | Through Hole | Straight | 12 mm | Round | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 10.1 mm | 10.1 mm | 12 mm | 3E | 10000000 Cycle | IP67 | Tube | ||||||||
0In Stock1.000 On Order Expected 05-Jan-27 | Illuminated | White | LED | Through Hole | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 46.5 W | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Tube | |||||||
0In Stock | Illuminated | White | LED | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 46.5 W | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Tube | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 6.4 mm | 5G SH9 | 10000000 Cycle | IP67 | Reel | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Plunger | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | Black | 10.1 mm | 10.1 mm | 3F | 10000000 Cycle | IP67 | Tube |