5G SH9 - Tactile Switches
48 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5GSH92022R TTI: Not Assigned Apem Availability: 0In StockTactile Switches Switch SMD 2N GREEN/yellow TR | 0In Stock | Illuminated | Green | LED | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | 75 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Tube | ||||||
Mfr: 5GSH9208222R TTI: Not Assigned Apem Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 24V | 0In Stock | Illuminated | Red, Green | LED | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | 65 mW, 75 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | |||||||
0In Stock | Illuminated | Blue | LED | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | 75 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | ||||||||
Mfr: 5GSH9208242R TTI: Not Assigned Apem Availability: 0In StockTactile Switches Switch SMD 2N GREEN/red TR | 0In Stock | Illuminated | Red, Yellow | LED | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | 60 mW, 65 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Tube | ||||||
Mfr: 5GSH96542R TTI: Not Assigned Apem Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 24V | 0In Stock | Illuminated | Yellow | LED | SMD/SMT | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | 60 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | |||||||
Mfr: 5GSH9652242R TTI: Not Assigned Apem Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 24V | 0In Stock | Illuminated | Green, Yellow | LED | SMD/SMT | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | 60 mW, 75 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | |||||||
Mfr: 5GSH9658242R TTI: Not Assigned Apem Availability: 0In StockTactile Switches Switch SMD 6.5N GREEN/red TR | 0In Stock | Illuminated | Red, Yellow | LED | SMD/SMT | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | 60 mW, 65 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Tube | ||||||
0In Stock | Illuminated | Yellow | LED | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | 60 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Tube | |||||||
0In Stock | Illuminated | Blue | LED | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 75 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | ||||||||
Mfr: 5GSH96561R TTI: Not Assigned Apem Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 24V | 0In Stock | Illuminated | White | LED | SMD/SMT | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | 46.5 W | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 6.4 mm | 5G SH9 | 10000000 Cycle | IP67 | |||||||||||
0In Stock3.000 On Order Expected 17-Mar-27 | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 6.4 mm | 5G SH9 | 10000000 Cycle | IP67 | Bulk | ||||||||||
Mfr: 5GSH93542R TTI: 5GSH93542R Apem Availability: 0In StockTactile Switches Switch SMD 3.5N. Yellow Led. | 0In Stock | Illuminated | Yellow | LED | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 60 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Bulk | ||||||
Mfr: 5GSH93561R TTI: 5GSH93561R Apem Availability: 0In StockTactile Switches Switch SMD 3.5N. White Led. | 0In Stock | Illuminated | White | LED | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 46.5 W | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Reel | ||||||
Mfr: 5GSH9358242R TTI: 5GSH9358242R Apem Availability: 0In StockTactile Switches 50mA 24VDC 3.5N Red/Ylw SMT IP67 | 0In Stock | Illuminated | Red, Yellow | LED | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 60 mW, 65 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Bulk | ||||||
0In Stock | Illuminated | Green | LED | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 75 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Bulk | |||||||
0In Stock | Illuminated | Green | LED | SMD/SMT | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | 75 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Bulk | |||||||
Mfr: 5GSH9352242R TTI: 5GSH9352242R Apem Availability: 0In StockTactile Switches Switch SMD 3.5N. Green Led. | 0In Stock | Illuminated | Green, Yellow | LED | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 60 mW, 75 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Bulk | ||||||
Mfr: 5GSH93522R TTI: 5GSH93522R Apem Availability: 0In StockTactile Switches Switch 5GSH93542 Green Led. | 0In Stock | Illuminated | Green | LED | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 75 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Reel | ||||||
Mfr: 5GSH93501R TTI: Not Assigned Apem Availability: 0In StockTactile Switches Switch SMD 3.5N. Blue Led. | 0In Stock | Illuminated | Blue | LED | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 75 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Tube | ||||||
0In Stock | Illuminated | Blue | LED | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | 75 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | ||||||||
0In Stock | Illuminated | Blue | LED | SMD/SMT | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | 75 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | ||||||||
0In Stock | Illuminated | Blue | LED | SMD/SMT | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | 75 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 |
- 1
- 2