ADTSA6xxV - Tactile Switches
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPDT | Solder Pin | Black, Brown | Brown | 6 mm | 6 mm | 3.85 mm | ADTSA6xxV | 200000 Cycle | ||||||||||
Mfr: ADTSA644NV TTI: Not Assigned Apem Availability: 0In StockTactile Switches SWITCH TACT 12VDC 160GF SMD | 0In Stock | Non-Illuminated | Through Hole | Right Angle | Rectangular | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPDT | Solder Pin | Black, Brown | Brown | 6 mm | 6 mm | 6.15 mm | ADTSA6xxV | 200000 Cycle | |||||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPDT | Solder Pin | Brown | 6 mm | 6 mm | 3.15 mm | ADTSA6xxV | 200000 Cycle | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Red | 6 mm | 6 mm | 4.3 mm | ADTSA6xxV | 100000 Cycle | |||||||||||
Mfr: ADTSM61RVTR3U TTI: Not Assigned Apem Availability: 0In StockTactile Switches 50mA 12VDC 4.3mmH Red Btn 260gf SMT | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Red | 6 mm | 6 mm | 4.3 mm | ADTSA6xxV | 100000 Cycle | Bulk | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Brown | 6 mm | 6 mm | 7.3 mm | ADTSA6xxV | 200000 Cycle | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 100 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Brown | 12 mm | 12 mm | 8.5 mm | ADTSA6xxV | 1000000 Cycle | Reel |
- 1
- 2