Tactile Switches
8.219 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 7914H-1-024 TTI: 7914H-1-024 Bourns Availability: 0In StockTactile Switches 4mm KEY SWITCH Thru Hole | 0In Stock | Non-Illuminated | Through Hole | 0.08 mm | Round | 2.9 N | 100 mA | 16 VDC | No | SPST | Solder Pin | 4.8 mm | 4.5 mm | 2.4 mm | 7914H | Tube | |||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Square | OFF - (ON) | 1.27 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | Yellow | 18 mm | 12 mm | 10.3 mm | B3J | 3000000 Cycle | Bulk | B3J1300 | |||||||||
0In Stock | Illuminated | Red | LED | Through Hole | Straight | Square | OFF - (ON) | 1.27 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | Blue | 18 mm | 12 mm | 10.3 mm | B3J | 3000000 Cycle | Bulk | B3J2400 | |||||||
0In Stock | Illuminated | Yellow | LED | Through Hole | Straight | Square | OFF - (ON) | 1.27 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | Blue | 18 mm | 12 mm | 10.3 mm | B3J | 3000000 Cycle | Bulk | B3J3400 | |||||||
0In Stock | Illuminated | Green | LED | Through Hole | Straight | Square | 1.3 N | 50 mA | 24 VDC | No | SPST | Solder Pin | B3J | Bulk | B3J4000 | ||||||||||||||
Mfr: YT1043520FP LFS TTI: KT11P2SM34LFS C&K Availability: Not Available OnlineTactile Switches Top Actuated Tactile SMT Switch | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2.9 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 6.6 mm | 4.38 mm | 2.9 mm | KT | 100000 Cycle | IP57 | Reel | YT1043520FP LFS KT11P2SM34 LFS YT1043520FP LFS | ||||||
Mfr: YT1073570FP LFS TTI: KT11S1SA3M34LFS C&K Availability: Not Available OnlineTactile Switches 0.1Mm Silv Ra Gwing | Not Available Online | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Solder Pin | Natural | 6.29 mm | 5.27 mm | 7.11 mm | KT | 100000 Cycle | IP57 | Reel | YT1073570FP LFS KT11S1SA3M34 LFS YT1073570FP LFS | ||||||
Mfr: YT1083560FP LFS TTI: KT11S2SA2M34LFS C&K Availability: Not Available OnlineTactile Switches SW Tactile N.O.SPST Rnd Btn 32VAC/VDC 1W | Not Available Online | Non-Illuminated | SMD/SMT | Right Angle | 4.38 mm | Round | OFF - (ON) | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 6.6 mm | 4.38 mm | KT | 100000 Cycle | IP57 | Reel | YT1083560FP LFS KT11S2SA2M34 LFS YT1083560FP LFS | ||||||
Mfr: YT1084760FP LFG TTI: KT11S2SA2M35LFG C&K Availability: Not Available OnlineTactile Switches 0.14Mm Gold Ra Gwing | Not Available Online | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Solder Pin | Natural | 6.29 mm | 8.24 mm | 7.11 mm | KT | 100000 Cycle | IP57 | Reel | YT1084760FP LFG KT11S2SA2M35 LFG YT1084760FP LFG | ||||||
Mfr: GSPTS004902 TTI: PTS526SM17SMTR2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | 1.7 mm | PTS526 | Reel | |||||||||||||||||||||||||
Mfr: GSPTS005108 TTI: PTS526SPG17JSMTR2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | 1.7 mm | PTS526 | Reel | |||||||||||||||||||||||||
Mfr: GSPTS005109 TTI: PTS526SPG20JSMTR2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | 2 mm | PTS526 | Reel | |||||||||||||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | 10 mm | 10 mm | 6.4 mm | 5E TH9 | 10000000 Cycle | IP67 | Tube | |||||||||||
0In Stock | Illuminated | Green | LED | Through Hole | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | 75 mW | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Bulk | ||||||||
Mfr: FSMIJ62AA04 TTI: FSMIJ62AA04 TE Connectivity / AMP Availability: 0In StockTactile Switches 6X6 ILL TACT THT 160GF LI SOFT ORANGE | 0In Stock | Illuminated | Orange | LED | Through Hole | Straight | Without Cap | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Solder Pin | Brown | 6 mm | 6 mm | FSMIJ | 500000 Cycle | Bulk | 2-2213818-1 | ||||||||
0In Stock | Illuminated | Green | LED | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | 75 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Bulk | ||||||||
Mfr: ITS23FR2ST TTI: ITS23FR2ST C&K Availability: 0In StockTactile Switches Rt. Angle thru-hole Yllw/Grn LED, no cap | 0In Stock | Illuminated | Green, Yellow | LED | Through Hole | Right Angle | 2.5 mm | Round | OFF - (ON) | 220 gf | 50 mA | 12 VDC | 75 mW | No | SPST | Solder Pin | Black | 9.7 mm | 8.3 mm | 7 mm | ITS | 50000 Cycle | Bulk | ||||||
0In Stock | Non-Illuminated | PCB Mount | Round | OFF - (ON) | 50 mA | 42 VDC | 30 VAC | SPST | PC Pin | SMS | 1000000 Cycle | IP40, IP67 | Bulk | ||||||||||||||||
Mfr: 7914J-1-050 TTI: 7914J-1-050 Bourns Availability: 0In StockTactile Switches 4mm KEY SWITCH SMD J-Hook | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.67 mm | Round | OFF - (ON) | 2.9 N | 100 mA | 16 VDC | No | SPST | J Form Lead | White | 4.5 mm | 4.5 mm | 2.54 mm | 7914 | 500000 Cycle | IP67 | Tube | ||||||||
Mfr: Y97CT23B2BCFP TTI: PTS525SM08SMTR2LFS C&K Availability: Not Available OnlineTactile Switches 20mA 15VDC, G Lead No Pin, 160gf, 0.8mm | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Round | OFF - (ON) | 160 gf | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | Silver | 5.1 mm | 5.1 mm | 1.5 mm | PTS525 | 1000000 Cycle | Reel | PTS525 SM08 SMTR2 LFS Y97CT23B2BCFP | ||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Rectangular | OFF - (ON) | 2.5 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | Yellow | 12 mm | 12 mm | 3.5 mm | B3F | 1000000 Cycle | Bulk | B3F4155 | |||||||||
Mfr: ITS13FV1ST TTI: ITS13FV1ST C&K Availability: 0In StockTactile Switches Vertical thru-hole Red/Grn LED, no cap | 0In Stock | Illuminated | Green, Red | LED | Through Hole | Straight | 2.5 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | 75 mW | No | SPST | Solder Pin | Black | 7.2 mm | 7.2 mm | 7.1 mm | ITS | 50000 Cycle | Bulk | ||||||
0In Stock | Non-Illuminated | PCB Mount | Vertical | Round | 20 mA | 15 VDC | SPST | SMD/SMT | Reel | ||||||||||||||||||||
Mfr: Y97MT16B2MBFP TTI: PTS820J20MPSMTRLFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 2 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | SPST | J Form Lead | Silver | PTS820 | Reel | PTS820 J20MP SMTR LFS | |||||||||||||
Mfr: KT11P3SA1M34LFS TTI: KT11P3SA1M34LFS C&K Availability: Not Available OnlineTactile Switches SPST Rnd Bttn Gull 32VAC 32VDC 1W | Not Available Online | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 6.3 mm | 5.5 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Bulk | YT1053550FP LFS KT11P3SA1M34 LFS YT1053550FP LFS |