Tactile Switches
8.219 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: YT1053530FP LFS TTI: KT11P3JM34LFS C&K Availability: Not Available OnlineTactile Switches 1.12Mm Silvr J-Lead | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | J Form Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1053530FP LFS KT11P3JM34 LFS YT1053530FPLFS | ||||||
Mfr: 7914H-1-032 TTI: 7914H-1-032 Bourns Availability: 0In StockTactile Switches 4mm KEY SWITCH Thru Hole | 0In Stock | Non-Illuminated | Through Hole | Straight | 0.89 mm | Round | OFF - (ON) | 2.9 N | 100 mA | 16 VDC | No | SPST | Solder Pin | White | 4.8 mm | 4.5 mm | 2.4 mm | 7914H | 500000 Cycle | IP67 | Tube | ||||||||
Mfr: FSM6JSMAASTR TTI: 2-1977223-0 TE Connectivity / Alcoswitch Tactile Switches 6MM ACTSMT 260gf TACT SWITCH | 0In Stock | SMD/SMT | Vertical | 3.4 mm | Plunger | OFF - (ON) | 260 gf | 50 mA | 24 VDC | No | SPST | 6 mm | 6 mm | 7.01 mm | 1000000 Cycle | Bulk | |||||||||||||
0In Stock | Illuminated | Red | LED | SMD/SMT | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | 65 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Bulk | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 6.4 mm | 5G SH9 | 10000000 Cycle | IP67 | Bulk | |||||||||||
Mfr: 5GTH9202242 TTI: 5GTH9202242 Apem Availability: 0In StockTactile Switches Switch TH 2N. Green/Yellow Led | 0In Stock | Illuminated | Green, Yellow | LED | Through Hole | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | 60 mW, 75 mW | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Bulk | |||||||
Not Available Online | Illuminated | Yellow | LED | Through Hole | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | 60 mW | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Bulk | ||||||||
Mfr: Y97BT13B2HAFP TTI: PTS125SJM73PSMTR2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | Reel | PTS125SJM73P SMTR2 LFS | |||||||||||||||||||||||||
Mfr: B3AL-1003P-MS TTI: B3AL-1003P-MS Omron Electronics Availability: 0In StockTactile Switches 3.5N OF Long Stroke Black Button | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Square | OFF - (ON) | 3.5 N | 50 mA | 16 VDC | No | SPST | Solder Pad | Black | Black | 6.9 mm | 6 mm | 5 mm | B3AL | 500000 Cycle | Bulk | B3AL1003PMS | ||||||||
Mfr: ITS23FR1ST TTI: ITS23FR1ST C&K Availability: Not Available OnlineTactile Switches Rt. Angle thru-hole Yllw/Grn LED, no cap | Not Available Online | Illuminated | Green, Yellow | LED | Through Hole | Right Angle | 2.5 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | 75 mW | No | SPST | Solder Pin | Black | 7 mm | 6.8 mm | 5.95 mm | ITS | 50000 Cycle | Bulk | ||||||
Mfr: ITS50FR1ST TTI: ITS50FR1ST C&K Availability: 0In StockTactile Switches Rt. Angle thru-hole Wht LED, no cap | 0In Stock | Illuminated | White | LED | Through Hole | Round | OFF - (ON) | 50 mA | 12 VDC | Solder Pin | Black | 7 mm | 6.8 mm | 5.95 mm | ITS | Bulk | |||||||||||||
Mfr: FSMIJ61AR04 TTI: FSMIJ61AR04 TE Connectivity / Alcoswitch Availability: 0In StockTactile Switches 6X6 ILL TACT THT 100GF LI RED | 0In Stock | Illuminated | Red | LED | Through Hole | Straight | Without Cap | OFF - (ON) | 100 gf | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | FSMIJ | 500000 Cycle | Bulk | 2213818-7 | ||||||||
Mfr: B3F-1052-G TTI: B3F-1052-G Omron Electronics Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 24V | 0In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Projected | OFF - (ON) | 1.76 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Yellow | 6 mm | 6 mm | 7.3 mm | B3F | 300000 Cycle | IP00 | Bulk | B3F1052G | |||||||
Mfr: 5GSH9658222R TTI: 5GSH9658222R Apem Availability: 0In StockTactile Switches Switch SMD 6.5N. Red Led | 0In Stock | Illuminated | Red, Green | LED | SMD/SMT | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | 65 mW, 75 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Bulk | |||||||
Mfr: GSPTS004908 TTI: PTS526SP17SMTR2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | 1.7 mm | PTS526 | Reel | |||||||||||||||||||||||||
Mfr: GSPTS005106 TTI: PTS526SKG20JSMTR2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | 2 mm | PTS526 | Reel | |||||||||||||||||||||||||
Mfr: GSPTS005102 TTI: PTS526SMG17JSMTR2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | 1.7 mm | PTS526 | Reel | |||||||||||||||||||||||||
Mfr: GSPTS005009 TTI: PTS526SPG20SMTR2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | 2 mm | PTS526 | Reel | |||||||||||||||||||||||||
0In Stock | Non-Illuminated | PCB Mount | Vertical | Round | 50 mA | 12 VDC | SMD/SMT | Bulk | |||||||||||||||||||||
0In Stock | Non-Illuminated | PCB Mount | Vertical | Round | 20 mA | 12 VDC | SMD/SMT | Reel | |||||||||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Square | OFF - (ON) | 1.27 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | Blue | 18 mm | 12 mm | 10.3 mm | B3J | 3000000 Cycle | Bulk | B3J1400 | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Rectangular | OFF - (ON) | 2.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Orange | 6 mm | 6 mm | 7.3 mm | B3F | 100000 Cycle | Bulk | B3F1155 | ||||||||||
Mfr: YT1044760FP LFG TTI: KT11P2SA2M35LFG C&K Availability: Not Available OnlineTactile Switches SPST Rnd Plungr Gull 32VAC 32VDC 1W | Not Available Online | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Solder Pin | Natural | 6.29 mm | 8.24 mm | 7.11 mm | KT | 100000 Cycle | IP57 | Reel | YT1044760FP LFG KT11P2SA2M35 LFG YT1044760FP LFG | ||||||
Mfr: YT1064750FP LFG TTI: KT11P4SA1M35LFG C&K Availability: Not Available OnlineTactile Switches SPST Rnd Plungr Gull 32VAC 32VDC 1W | Not Available Online | Non-Illuminated | SMD/SMT | Right Angle | 4.38 mm | Round | OFF - (ON) | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 6.6 mm | 4.38 mm | KT | 100000 Cycle | IP57 | Reel | YT1064750FP LFG KT11P4SA1M35 LFG YT1064750FP LFG | ||||||
Mfr: Y71343201FP TTI: K5V2CL43T C&K Availability: Not Available OnlineTactile Switches SPDT On-Mom RA Tact, Translucent | Not Available Online | Non-Illuminated | Through Hole | Round | (ON) - OFF | 4 N | 100 mA | 20 VDC to 32 VDC | 1 VA | No | SPDT | PC Pin | 8 mm | 10.1 mm | K5V | 25000 Cycle | IP40 | Bulk | K5V2 CL 43 T |