apem - Tactile Switches
1.009 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5GTH935RAS TTI: 5GTH935RAS Apem Availability: 0In StockTactile Switches 50mA 24VDC 3.5N ThruHole IP67 | 0In Stock | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | 10 mm | 10 mm | 6.4 mm | 5G TH9 | 10000000 Cycle | IP67 | Tube | |||||||||
Mfr: ADTSM644NVTR TTI: ADTSM644NVTR Apem Availability: 0In Stock16.100 On Order Expected 21-May-27 Tactile Switches SW TACT SPST 0.05A 12VDC 6MM | 0In Stock16.100 On Order Expected 21-May-27 | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | Brown | 6 mm | 6 mm | 7.3 mm | ADTSA6xxV | 200000 Cycle | Reel | ||||||||
Not Available Online | Illuminated | Red, Green | LED | SMD/SMT | Straight | Plunger | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 75 mW | No | SPST | Gull Wing Lead | Black | 10.3 mm | 10.3 mm | 10.4 mm | 4F | 10000000 Cycle | IP67 | Tube | ||||||
Not Available Online | Illuminated | Green | LED | Through Hole | Straight | Plunger | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 75 mW | No | SPST | Solder Pin | Black | 10.3 mm | 10.3 mm | 10.4 mm | 4F | 10000000 Cycle | IP67 | Tray | ||||||
Mfr: 5GSH93582R TTI: 5GSH93582R Apem Availability: 0In Stock1.000 On Order Expected 02-Dec-26 Tactile Switches Switch SMD 3.5N YELLOW/red TR | 0In Stock1.000 On Order Expected 02-Dec-26 | Illuminated | Red | LED | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 65 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Bulk | ||||||
Mfr: PHAP3305ASR TTI: PHAP3305ASR Apem Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | Reel | |||||||||||||||||||||||||
0In Stock | PCB Mount | Round | 50 mA | 24 VDC | DPST | J Form Lead | 8.2 mm | 8 mm | 3.5 mm | 6C | 1000000 Cycle | IP67 | Reel | |||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 6.4 mm | 5G SH9 | 10000000 Cycle | IP67 | Bulk | ||||||||||
Mfr: 5GTH9202242 TTI: 5GTH9202242 Apem Availability: 0In StockTactile Switches Switch TH 2N. Green/Yellow Led | 0In Stock | Illuminated | Green, Yellow | LED | Through Hole | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | 60 mW, 75 mW | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Bulk | ||||||
Mfr: 5GSH9658222R TTI: 5GSH9658222R Apem Availability: 0In StockTactile Switches Switch SMD 6.5N. Red Led | 0In Stock | Illuminated | Red, Green | LED | SMD/SMT | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | 65 mW, 75 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Bulk | ||||||
0In Stock | Illuminated | Red | LED | SMD/SMT | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | 65 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Bulk | |||||||
Not Available Online | Illuminated | Yellow | LED | Through Hole | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | 60 mW | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Bulk | |||||||
0In Stock | Illuminated | Green | LED | SMD/SMT | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | 75 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Bulk | |||||||
0In Stock | Illuminated | Yellow | LED | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 60 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Tube | |||||||
0In Stock | Illuminated | White | LED | SMD/SMT | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | 46.5 W | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Bulk | |||||||
Mfr: 5GTH9652242 TTI: 5GTH9652242 Apem Availability: 0In StockTactile Switches Switch TH 6.5N. Green Led | 0In Stock | Illuminated | Green, Yellow | LED | Through Hole | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | 60 mW, 75 mW | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Bulk | ||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | 10 mm | 10 mm | 6.4 mm | 5E TH9 | 10000000 Cycle | IP67 | Bulk | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | No | SPST | Solder Pin | 10 mm | 10 mm | 6.4 mm | 5E TH9 | 10000000 Cycle | IP67 | Tube | ||||||||||
Mfr: 5GTH9352242 TTI: 5GTH9352242 Apem Availability: 0In StockTactile Switches Switch TH 3.5N. Green Led | 0In Stock | Illuminated | Green, Yellow | LED | Through Hole | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 60 mW, 75 mW | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Bulk | ||||||
0In Stock | Illuminated | Red, Green | LED | Through Hole | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 65 mW, 75 mW | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Bulk | |||||||
0In Stock | Illuminated | Green | LED | Through Hole | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | 75 mW | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Bulk | |||||||
0In Stock | Illuminated | White | LED | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | 46.5 W | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Bulk | |||||||
Mfr: 5GSH92061R TTI: 5GSH92061R Apem Availability: 0In StockTactile Switches Switch SMT 6.5N. White Led | 0In Stock | Illuminated | White | LED | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | 46.5 W | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Bulk | ||||||
0In Stock | Illuminated | Red | LED | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 65 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Tube | |||||||
Mfr: 5GTH9658242 TTI: 5GTH9658242 Apem Availability: 0In StockTactile Switches Switch TH 6.5N. Red/Green Led | 0In Stock | Illuminated | Through Hole | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Bulk |