M - Tactile Switches
85 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 3.6 mm | M | 100000 Cycle | ||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 4 mm | 4 mm | 1.1 mm | M | 100000 Cycle | Bulk | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 7.5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 12 mm | 12 mm | 7.5 mm | M | 100000 Cycle | Bulk | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | Black | 6 mm | 6 mm | 5 mm | M | 100000 Cycle | Reel | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 3.7 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 3.8 mm | 6.2 mm | 3.5 mm | M | 100000 Cycle | ||||||||||
Not Available Online | Non-Illuminated | Through Hole | 5 mm | Square | 1.6 N | 50 mA | 12 VDC | 250 VAC | Yes | SPST | Solder Pin | 9 mm | 7.2 mm | 3.9 mm | M | Reel | ||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 8.5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | Black | 6 mm | 6 mm | 8.5 mm | M | 100000 Cycle | ||||||||||
Mfr: MJTPSJW69NTR TTI: Not Assigned Apem Availability: Not Available OnlineTactile Switches Tact Switch | Not Available Online | Non-Illuminated | Through Hole | Straight | 3.8 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6.3 mm | 6.2 mm | 3.8 mm | M | 100000 Cycle | Reel | ||||||||
Mfr: MJTP1138ETR TTI: Not Assigned Apem Availability: 0In StockTactile Switches 0.05A 12VDC 7.3mm SPST, Solder | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.7 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 3.6 mm | M | 100000 Cycle | Reel | ||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 8 mm | 6 mm | 3.5 mm | M | 100000 Cycle | Bulk | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 7 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 7 mm | M | 100000 Cycle | ||||||||||
Mfr: MJTP1122BTR TTI: Not Assigned Apem Availability: Not Available OnlineTactile Switches SW TACT SPST 12VDC 6MM | Not Available Online | Non-Illuminated | Through Hole | Straight | 3.1 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | Black | 5 mm | 7.2 mm | 3.9 mm | M | 100000 Cycle | Reel | ||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 5.9 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 3.6 mm | M | 100000 Cycle | Bulk | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 13 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 3.5 mm | M | 100000 Cycle | Bulk | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 7.3 mm | 6 mm | 3.5 mm | M | 100000 Cycle | Bulk | |||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 5 mm | 7.2 mm | 3.9 mm | M | 100000 Cycle | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 2.3 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Leadless | Black | 3.1 mm | 6.2 mm | 2.3 mm | M | 100000 Cycle | ||||||||||
0In Stock | Non-Illuminated | Through Hole | 250 VAC | SPST | Solder Pin | M | Reel | |||||||||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 5.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | Black | 7.6 mm | 7.2 mm | 3.6 mm | M | 100000 Cycle | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 9.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 3.6 mm | M | 100000 Cycle | ||||||||||
Mfr: MJTP1138GTR TTI: Not Assigned Apem Availability: 0In StockTactile Switches SW TACT SPST 0.05A 12VDC | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 3.6 mm | M | 100000 Cycle | Reel | ||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 12 mm | 12 mm | 4.3 mm | M | 100000 Cycle | Bulk | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 8 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | Black | 6 mm | 6 mm | 8 mm | M | 100000 Cycle | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Round | 50 mA | 12 VDC | 250 VAC | SPST | Solder Pin | M | |||||||||||||||||||
0In Stock | Non-Illuminated | M |