apem - Tactile Switches
1.009 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | Through Hole | 250 VAC | SPST | Solder Pin | Reel | ||||||||||||||||||||||
Mfr: ADTSM61RVTR3U TTI: Not Assigned Apem Availability: 0In StockTactile Switches 50mA 12VDC 4.3mmH Red Btn 260gf SMT | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Red | 6 mm | 6 mm | 4.3 mm | ADTSA6xxV | 100000 Cycle | Bulk | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | Yes | SPST | Solder Pin | Red | 6 mm | 6 mm | 4.3 mm | ADTS | 100000 Cycle | |||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | Solder Pin | Red | 6 mm | 6 mm | 13 mm | ADTS | 100000 Cycle | |||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | Yes | SPST | Solder Pin | Brown | 6 mm | 6 mm | 13 mm | ADTS | 200000 Cycle | |||||||||||
Mfr: ADTSGL61RVTR TTI: Not Assigned Apem Availability: 0In StockTactile Switches SW TACT SPST 0.05A 12VDC | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | Yes | SPST | Solder Pad | Red | 6 mm | 6 mm | 2.5 mm | ADTS | 500000 Cycle | Reel | |||||||||
Mfr: ADTSGL62NVTR TTI: Not Assigned Apem Availability: 0In StockTactile Switches Tactile, 6.6mm Brown, 160gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | Yes | SPST | Solder Pad | Brown | 6 mm | 6 mm | 3.1 mm | ADTS | 1000000 Cycle | Reel | |||||||||
Mfr: ADTSM648KV TTI: Not Assigned Apem Availability: 0In StockTactile Switches SW TACT SPST 0.05A 12VDC 6MM | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 100 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 7.3 mm | ADTS | 200000 Cycle | ||||||||||
Mfr: ADTSM648NVTR TTI: Not Assigned Apem Availability: 0In StockTactile Switches SW TACT SPST 0.05A 12VDC 6MM | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Brown | 6 mm | 6 mm | 7.3 mm | ADTS | 200000 Cycle | Reel | |||||||||
Mfr: ATMG534VTR TTI: Not Assigned Apem Availability: 0In StockTactile Switches SW TACT SPST 0.05A 12VDC | 0In Stock | Non-Illuminated | SMD/SMT | Round | ON - OFF | 260 gf | 50 mA | 12 VDC | SPST | Gull Wing Lead | TxG-5 | 200000 Cycle | Reel | |||||||||||||||
Mfr: ADTSMW65NVTR TTI: Not Assigned Apem Availability: 0In StockTactile Switches SPST-NO 0.05A 12V 3.5mmOff-Mom | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 180 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black, Red | Brown | 6 mm | 6 mm | 3.5 mm | ADTSxW | 500000 Cycle | Reel | ||||||||
Mfr: 3ESH9R-12.0 TTI: Not Assigned Apem Availability: 0In StockTactile Switches 12mm Blk Act Reel High Tmp SMT | 0In Stock | Non-Illuminated | SMD/SMT | Round | OFF - (ON) | SPST | 3E | Tube | ||||||||||||||||||||
0In Stock | Illuminated | Blue | LED | SMD/SMT | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | 75 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | ||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 2.3 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 2.3 mm | 6.2 mm | 3.5 mm | MJTP | 100000 Cycle | ||||||||||
Not Available Online | Non-Illuminated | Through Hole | 5 mm | Square | 1.6 N | 50 mA | 12 VDC | 250 VAC | Yes | SPST | Solder Pin | 9 mm | 7.2 mm | 3.9 mm | M | Reel | ||||||||||||
0In Stock | Non-Illuminated | M | ||||||||||||||||||||||||||
0In Stock | Non-Illuminated | Snap Top | 50 mA | 12 VDC | MJTP | |||||||||||||||||||||||
0In Stock | Non-Illuminated | Through Hole | 50 mA | 12 VDC | 250 VAC | SPST | Solder Pin | |||||||||||||||||||||
0In Stock | Non-Illuminated | Round | 50 mA | 12 VDC | M | |||||||||||||||||||||||
0In Stock | Non-Illuminated | Through Hole | 3.1 mm | Round | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | 3.1 mm | 6.2 mm | 3.5 mm | MJTP | Tube | |||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 100 gf | 50 mA | 12 VDC | Yes | SPST | Solder Pin | Black | 6 mm | 6 mm | 4.3 mm | ADTS | 200000 Cycle | |||||||||||
Mfr: ADTSMW68SVTR TTI: Not Assigned Apem Availability: 0In StockTactile Switches SPST-NO 0.05A 12V 2.3mmOff-Mom | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Salmon | 6 mm | 6 mm | 2.3 mm | ADTSxW | 100000 Cycle | Reel | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 100 gf | 50 mA | 12 VDC | Yes | SPST | Solder Pin | Black | 6 mm | 6 mm | 7 mm | ADTS | 200000 Cycle | |||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | Yes | SPST | Solder Pin | Brown | 6 mm | 6 mm | 7 mm | ADTS | 200000 Cycle | |||||||||||
Mfr: ADTSG648KV TTI: Not Assigned Apem Availability: 0In StockTactile Switches SW TACT SPST 0.05A 12VDC | 0In Stock | Non-Illuminated | Through Hole | Straight | Rectangular | OFF - (ON) | 100 gf | 50 mA | 12 VDC | Yes | SPST | Solder Pin | Black | 6 mm | 6 mm | 7.3 mm | ADTS | 200000 Cycle |