Tactile Switches
8.291 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5GSH93582R TTI: 5GSH93582R Apem Availability: 1.000In StockTactile Switches Switch SMD 3.5N YELLOW/red TR | 1.000In Stock | Illuminated | Red | LED | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 65 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Bulk | ||||||
Mfr: SKSUAAE010 TTI: SKSUAAE010 Alps Alpine Availability: 12.000In StockTactile Switches 3.5N .7mm travel top push, waterproof | 12.000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.35 mm | Round | OFF - (ON) | 3.5 N | 50 mA | 16 VDC | No | SPST | SMD/SMT | Clear | 5.4 mm | 5.3 mm | 3.85 mm | SKSU | 250000 Cycle | IP67 | Reel | |||||||
50In Stock1.000 On Order Expected 02-Apr-27 | Non-Illuminated | Through Hole | Straight | Plunger | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | Black | 10.1 mm | 10.1 mm | 3F | 10000000 Cycle | IP67 | Bulk | ||||||||||
Mfr: 1241.1082.4 TTI: 1241.1082.4 Schurter Availability: 200In StockTactile Switches MTG 1/2" VKA BL/ BLUE - 10.75 | 200In Stock | Non-Illuminated | Panel Mount | Round | OFF - (ON) | 125 mA | 48 VDC | 48 VAC | SPST | PC Pin | Blue | MTG | IP40 | Bulk | ||||||||||||||
Mfr: EVQ-Q2U03W TTI: EVQ-Q2U03W Panasonic Industry Availability: 10.000In StockTactile Switches 2.6NF 6.5x6.0x3.1mm | 10.000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.3 mm | Round | OFF - (ON) | 2.6 N | 20 mA | 15 VDC | No | SPST | Leadless | White | 6.5 mm | 6 mm | 3.1 mm | EVQ-Q2 | 200000 Cycle | Reel | ||||||||
2.000In Stock60.000 On Order Expected | Illuminated | Through Hole | Right Angle | 0.56 mm | Plunger | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Solder Terminal | Black | 8.16 mm | 7.11 mm | 7.01 mm | FSMRAJ | 100000 Cycle | Bulk | |||||||||
Mfr: EVP-AT2L1B000 TTI: EVP-AT2L1B000 Panasonic Industry Availability: 40.000In StockTactile Switches 4.3mm X1.7mm Edge Mount side push 1.6N | 40.000In Stock | Non-Illuminated | SMD/SMT | Straight | Snap Top | ON - OFF | 1.6 N | SPST | Solder Pad | Gray | 3.4 mm | 1.7 mm | 1.1 mm | EVP-AT | IP67 | Reel | ||||||||||||
Mfr: SKQBASA010 TTI: SKQBASA010 Alps Alpine Availability: 1.000In StockTactile Switches 50 mAmps at 12 Volts | 1.000In Stock | Non-Illuminated | Through Hole | Straight | 5 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Red | 10 mm | 10 mm | 5 mm | SKQB | 100000 Cycle | Bulk | ||||||||
Mfr: 1241.1082.5 TTI: 1241.1082.5 Schurter Availability: 400In StockTactile Switches MTG 1/2" VKA gn/ green - 11.5 | 400In Stock | Non-Illuminated | 50 mA | 48 VDC | 48 VAC | PC Pin | MTG | IP40 | Bulk | |||||||||||||||||||
Mfr: SKRMABE010 TTI: SKRMABE010 Alps Alpine Availability: 0In Stock90.000 On Order Expected 23-Mar-27 Tactile Switches 4.5x4.5x0.4mm 260gf | 0In Stock90.000 On Order Expected 23-Mar-27 | Non-Illuminated | SMD/SMT | Straight | 0.4 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Leadless | Gray | 4.5 mm | 4.5 mm | 0.4 mm | SKRM | 100000 Cycle | Reel | ||||||||
Mfr: EVQ-Q2F03W TTI: EVQ-Q2F03W Panasonic Industry Availability: 10.000In StockTactile Switches Switch Light Touch 6mm Square SMD | 10.000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.3 mm | Round | OFF - (ON) | 1 N | 20 mA | 15 VDC | No | SPST | Leadless | White | 6.5 mm | 6 mm | 3.1 mm | EVQ-Q2 | 1000000 Cycle | Reel | ||||||||
Mfr: EVQ-3PLA15 TTI: EVQ-3PLA15 Panasonic Industry Availability: 20.000In Stock70.000 On Order Expected 13-Jul-27 Tactile Switches TACT SW SPST-NO 0.02A 15V | 20.000In Stock70.000 On Order Expected 13-Jul-27 | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Round | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | White | 4.9 mm | 4.9 mm | 1.5 mm | EVQ-3PL | 200000 Cycle | Reel | ||||||||
Mfr: EVP-AEBB2A TTI: EVP-AEBB2A Panasonic Industry Availability: 10.500In StockTactile Switches Side Operational 1.6N 4.5x2.2mm Edge | 10.500In Stock | Non-Illuminated | SMD/SMT | Right Angle | 0.95 mm | Rectangular | ON - OFF | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 4.5 mm | 2.2 mm | 2.9 mm | EVP-AE | 200000 Cycle | Reel | ||||||||
Mfr: EVP-AWED40 TTI: EVP-AWED40 Panasonic Industry Availability: 220.000In StockTactile Switches TACT SW SPST-NO 0.02A | 220.000In Stock | EVPAWED40 | Reel | |||||||||||||||||||||||||
50In Stock | Non-Illuminated | Through Hole | Straight | Plunger | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | Black | 10.1 mm | 10.1 mm | 3F | 10000000 Cycle | IP67 | Bulk | ||||||||||
50In Stock | Non-Illuminated | Through Hole | Straight | Plunger | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | Black | 10.1 mm | 10.1 mm | 3F | 10000000 Cycle | IP67 | Bulk | ||||||||||
100In Stock | Non-Illuminated | Through Hole | Round | OFF - (ON) | SPST | 3E | Tray | |||||||||||||||||||||
50In Stock | 3F | Tube | ||||||||||||||||||||||||||
Mfr: EVQ-PUB02K TTI: EVQ-PUB02K Panasonic Industry Availability: 16.000In StockTactile Switches small sized s Light Touch Switch | 16.000In Stock | Non-Illuminated | SMD/SMT | Straight | 1 mm | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 4.7 mm | 3.5 mm | 1.65 mm | EVQ-PU | 100000 Cycle | Reel | ||||||||
400In Stock | Non-Illuminated | Panel Mount | Square | OFF - (ON) | 125 mA | 48 VDC | 48 VAC | SPST | PC Pin | White | 12.65 mm | 12.65 mm | 13.75 mm | MTG | 1000000 Cycle | IP40 | Bulk | |||||||||||
50In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 6.4 mm | 3A | 10000000 Cycle | IP67 | Bulk | |||||||||||
4.000In Stock | Non-Illuminated | Through Hole | Straight | 3.8 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | 12 VDC | No | SPST | Solder Lug | Black | 6 mm | 6 mm | 7.3 mm | LPH | 100000 Cycle | IP40 | Bulk | |||||||
Mfr: 1241.1613.11 TTI: 1241.1613.11 Schurter Availability: 500In StockTactile Switches SMS IP40 J LANG/LONG | 500In Stock | Non-Illuminated | PCB Mount | Round | OFF - (ON) | 50 mA | 42 VDC | 30 VAC | SPST | PC Pin | SMS | IP40, IP67 | Bulk | |||||||||||||||
900In Stock | PCB Mount | Round | OFF - (ON) | 50 mA | SPST | 11.4 mm | 11.4 mm | 7.75 mm | PMS | 1000000 Cycle | Bulk | |||||||||||||||||
Mfr: EVQ-PLDA15 TTI: EVQ-PLDA15 Panasonic Industry Availability: 5.000In StockTactile Switches TACT SW SPST-NO 0.02A 15V | 5.000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Round | OFF - (ON) | 1 N | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | White | 4.9 mm | 4.9 mm | 1.5 mm | EVQ-PL | 500000 Cycle | Reel |