Tactile Switches
8.291 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned C&K Availability: 0In StockTactile Switches 4.5x3.4x3.3mm, 160gf, 1000000 cycles, Yellow Green actuator | 0In Stock | PTS845 | Reel | G01138608 | |||||||||||||||||||||||||
Mfr: PTS647SN38SMTR2N LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 4.5X4.5mm, 1N, Total Height 3.8mm, IP5X | 0In Stock | Non-Illuminated | SMD/SMT | Round | 1 N | 50 mA | 12 VDC | 600 mW | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 3.8 mm | PTS647 | IP5X | Reel | G01688053 | ||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.65 mm | Round | OFF - (ON) | 2.3 N | 50 mA | 32 VDC | 0.5 VA | No | SPST | J Form Lead | Gray | 3 mm | 2.6 mm | 0.65 mm | KMT0 | 600000 Cycle | IP68 | Reel | KMT072NGJLHS Y34H07222FP | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 5.55 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 300000 Cycle | IP67 | Reel | KSC251JLFS Y31B51132FPLFS | ||||||
0In Stock | Non-Illuminated | KSC8 | Reel | KSC841GOLLFS Y31C71W82FP | |||||||||||||||||||||||||
Mfr: EVP-BB5AHE000 TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches Tactile Switches 2.6x1.6x0.57mm 3.0N 500K Cycle | 0In Stock | Non-Illuminated | PCB Mount | Round | 3 N | SPST | SMD/SMT | 2.6 mm | 1.6 mm | 0.57 mm | EVP-BB | 500000 Cycle | IP67 | Reel | |||||||||||||||
Mfr: EVP-BX7C5A000 TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches Surface Mount, 4N Silent Type | 0In Stock | PCB Mount | Straight | Round | 4 N | SPST | SMD/SMT | 6 mm | 6 mm | 4.1 mm | EVP-BX | 200000 Cycle | Reel | ||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.85 mm | Square | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | J Form Lead | 6 mm | 6 mm | 7.3 mm | PTS645 | 100000 Cycle | Reel | GSPTS0066 | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | J Form Lead | 6 mm | 6 mm | 4.3 mm | PTS645 | 100000 Cycle | Reel | GSPTS007404 | ||||||||||
Mfr: STS34A50YJTTR TTI: Not Assigned TE Connectivity / Alcoswitch Availability: 0In StockTactile Switches 6.2 x 6.2 x 3.4, 500gf, IP67, Tact | 0In Stock | Non-Illuminated | SMD/SMT | Vertical | Plunger | 500 gf | 50 mA | SPST | Gull Wing Lead | Brown | 6.2 mm | 6.2 mm | ALCOSWITCH STS | IP67 | Reel | 2506467-4 | |||||||||||||
0In Stock | Non-Illuminated | Panel Mount | Quick Connect | IP65 | |||||||||||||||||||||||||
0In Stock | Non-Illuminated | PCB Mount | Round | (ON) - (OFF) | 160 gf to 260 gf | 50 mA | 12 VDC | SPST | Gull Wing Lead | 6.2 mm | 6.2 mm | 9.5 mm | PHAP33 | 100000 Cycles | IP67 | Reel | |||||||||||||
Not Available Online | PCB Mount | ON - OFF | 100 gf | 20 mA | 15 VDC | SPST | Solder Pin | 2.2 mm | 1.7 mm | 1.65 mm | NanoT | IP67 | NANOT 100 BP GSNANOT000203 | ||||||||||||||||
Mfr: RKA2SGK055SMTR LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches Gullwig Termination 250gf Force | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | (ON) - (OFF) | 250 gf | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 0.55 mm | RK | 200000 Cycle | Reel | 10913231 00913231 | ||||||||||
Mfr: RKA2SGS055SMTR LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches Gullwig Termination 540gf Force | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | (ON) - (OFF) | 540 gf | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 0.55 mm | RK | 100000 Cycle | Reel | 10913238 00913238 | ||||||||||
Mfr: RKB2SJG250SMTR LFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches J Bend SMT Term 400gf Force | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Oval | (ON) - (OFF) | 400 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 4.2 mm | 3.2 mm | 2.5 mm | RK | 100000 Cycle | Reel | 10896914 00896914 | ||||||||||
Mfr: EVP-BT6J4A000 TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches Op Force 2.6 N J-bent w/ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 2.6 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 200000 Cycle | Reel | |||||||||
0In Stock | Non-Illuminated | Panel Mount | Quick Connect | IP65 | |||||||||||||||||||||||||
0In Stock | Non-Illuminated | Panel Mount | Quick Connect | IP65 | |||||||||||||||||||||||||
0In Stock | Non-Illuminated | PCB Mount | Top | Round | (ON) - OFF | 4 N | 1 VDC | SPST | SMD/SMT | 6.1 mm | 6.1 mm | 4.1 mm | SKTR | 200000 Cycle | Reel | ||||||||||||||
0In Stock | Bulk | Y97HT22A2GAFP | |||||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.55 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gray | 6 mm | 6 mm | 5 mm | PTS645 | 100000 Cycle | Reel | PTS645SH50SMTR92LFS Y97HT23B4FAFP | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.4 mm | Rectangular | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | 6 mm | 3.5 mm | 2.5 mm | PTS636 | Reel | PTS636 SK25J SMTR LFS GSPTS004402 | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.4 mm | Rectangular | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | 6 mm | 3.5 mm | 2.5 mm | PTS636 | Reel | PTS636 SKG25J SMTR LFS GSPTS004502 | |||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 3.3 mm | Rectangular | OFF - (ON) | 130 gf | 50 mA | 12 VDC | No | SPST | Solder Pin | 6 mm | 3.5 mm | 4.3 mm | PTS636 | Bulk | PTS636 SL43 LFS GSPTS003901 |