Tactile Switches
8.291 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B3W-9002-Y1N TTI: Not Assigned Aratas Availability: Not Available OnlineTactile Switches HF Yellow LED White Cap | Not Available Online | Illuminated | Yellow | LED | Through Hole | Straight | Square | OFF - (ON) | 2.26 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | White | 10 mm | 10 mm | 11 mm | B3W-9 | 300000 Cycle | IP00 | B3W9002Y1N | ||||||
Mfr: EVQ-PLKA08 TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches TACT SW SPST-NO 0.02A 15VDC | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.8 mm | Round | OFF - (ON) | 2.6 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | Gray | 4.9 mm | 4.9 mm | 0.8 mm | EVQPL | 200000 Cycle | Reel | |||||||||
Mfr: B3W-9000-HG1G TTI: Not Assigned Aratas Availability: Not Available OnlineTactile Switches Bright Green LED Green Cap | Not Available Online | Illuminated | Green | LED | Through Hole | Straight | Square | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | Green | 10 mm | 10 mm | 11 mm | B3W-9 | 1000000 Cycle | IP00 | B3W9000HG1G | ||||||
Mfr: EVQ-P0Q02Q TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches 1.0NF 6.5x6.0x2.5mm | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Round | OFF - (ON) | 1 N | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | White | 6.5 mm | 6 mm | 2.5 mm | EVQP0 | 1000000 Cycle | Reel | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Round | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | White | 6.1 mm | 6 mm | 5 mm | EVQ-P1 | 100000 Cycle | Reel | ||||||||||
Mfr: EVQ-Q2B01W TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.2 mm | Round | OFF - (ON) | 0.5 N | 20 mA | 15 VDC | No | SPST | Leadless | White | 6.5 mm | 6 mm | 2 mm | EVQ-Q2 | 2000000 Cycle | Reel | |||||||||
Mfr: EVQ-Q2K01W TTI: Not Assigned Panasonic Industry Tactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.2 mm | Round | OFF - (ON) | 1.3 N | 20 mA | 15 VDC | No | SPST | Leadless | White | 6.5 mm | 6 mm | 2 mm | EVQ-Q2 | 1000000 Cycle | Reel | |||||||||
0In Stock | 3.55 mm | OFF - (ON) | 50 mA | 24 VDC | No | SPST | 7.87 mm | 7.11 mm | 7.01 mm | 100000 Cycle | Bulk | 1-1825027-4 | |||||||||||||||||
Mfr: EVP-AFFG65 TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches SPST-NO Force 160 gf OFF-(ON) .7mm H | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Round | ON - OFF | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3 mm | 2.6 mm | 0.65 mm | EVPAF | Reel | ||||||||||
Mfr: KT11P3SA2M35LFG TTI: Not Assigned C&K Availability: 0In StockTactile Switches 1.12Mm Gold Ra Gwing | 0In Stock | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Solder Pin | Natural | 6.29 mm | 8.24 mm | 7.11 mm | KT | 100000 Cycle | IP57 | Reel | YT1054760FP LFG KT11P3SA2M35 LFG YT1054760FP LFG | ||||||
Mfr: KT11S1SA2M35LFG TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches 0.1Mm Gold Ra Gwing | Not Available Online | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Solder Pin | Natural | 6.29 mm | 8.24 mm | 7.11 mm | KT | 100000 Cycle | IP57 | Reel | YT1074760FP LFG KT11S1SA2M35 LFG YT1074760FP LFG | ||||||
Mfr: B3W-9000-R1R TTI: Not Assigned Aratas Availability: Not Available OnlineTactile Switches Illuminated Red LED and Cap | Not Available Online | Illuminated | Red | LED | Through Hole | Straight | 11 mm | Square | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | Red | 10 mm | 10 mm | 11 mm | B3W-9 | 1000000 Cycle | IP00 | B3W9000R1R | |||||
Mfr: B3W-9000-Y1Y TTI: Not Assigned Aratas Availability: Not Available OnlineTactile Switches Illuminated Yellow LED and Cap | Not Available Online | Illuminated | Yellow | LED | Through Hole | Straight | 11 mm | Square | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | Yellow | 10 mm | 10 mm | 11 mm | B3W-9 | 1000000 Cycle | IP00 | B3W9000Y1Y | |||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 7.3 mm | Projected | OFF - (ON) | 1.3 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Blue | 12 mm | 12 mm | 7.3 mm | B3F | 10000000 Cycle | B3F5050 | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | 12 VDC | No | SPST | Solder Pin | Blue | 7.5 mm | 3.85 mm | 7 mm | LPV | 100000 Cycle | IP40 | ||||||||||
Mfr: 5GSH9652242R TTI: Not Assigned Apem Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 24V | 0In Stock | Illuminated | Green, Yellow | LED | SMD/SMT | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | 60 mW, 75 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | ||||||||
Mfr: 5GSH9658242R TTI: Not Assigned Apem Availability: 0In StockTactile Switches Switch SMD 6.5N GREEN/red TR | 0In Stock | Illuminated | Red, Yellow | LED | SMD/SMT | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | 60 mW, 65 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Tube | |||||||
Mfr: EVQ-P1Y05M TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches SPST-NO Force 2.5 N w/ Push Plate 5mmH | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Round | OFF - (ON) | 2.5 N | 50 mA | 12 VDC | No | SPST | Leadless | White | 6.1 mm | 6 mm | 5 mm | EVQP | 100000 Cycle | Reel | |||||||||
Mfr: EVQ-P9H02W TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches TACT SW SPST-NO 0.02A 15VDC | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.65 mm | Rectangular | OFF - (ON) | 5 N | 20 mA | 15 VDC | Yes | SPST | Gull Wing Lead | White | 4.7 mm | 3.5 mm | 2.5 mm | EVQP9 | Reel | ||||||||||
0In Stock | Non-Illuminated | Through Hole | 250 VAC | SPST | Solder Pin | Reel | |||||||||||||||||||||||
Not Available Online | 3F | 3FTH920S | |||||||||||||||||||||||||||
0In Stock | 3F | ||||||||||||||||||||||||||||
0In Stock | Illuminated | Blue | LED | Through Hole | Straight | Plunger | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 95 mW | No | SPST | Solder Pin | Black | 10.3 mm | 10.3 mm | 10.4 mm | 4F | 10000000 Cycle | IP67 | ||||||||
0In Stock | SMD/SMT | Vertical | 2.4 mm | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | 6.2 mm | 6.2 mm | 5 mm | 5000000 Cycle | Reel | |||||||||||||||
Mfr: 5GTH935-2SL TTI: Not Assigned Apem Availability: 0In StockTactile Switches Switch 2 Stight Legs RoHS Co | 0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | 10 mm | 10 mm | 6.4 mm | 5G TH9 | 10000000 Cycle | IP67 |