Tactile Switches
8.291 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5.000In Stock6.000 On Order Expected 29-Dec-26 | Non-Illuminated | Through Hole | Right Angle | 3.85 mm | Round | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | Gray | 6.25 mm | 7.3 mm | 7.4 mm | B3F | 300000 Cycle | Bulk | ||||||||||
2.000In Stock | Non-Illuminated | SMD/SMT | Straight | 3.1 mm | Round | OFF - (ON) | 1.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Blue | 6.2 mm | 6.2 mm | 4.3 mm | KSE | 300000 Cycle | IP67 | Reel | KSEM31J LFS | |||||||
2.000In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 2.55 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 4.3 mm | B3F | 100000 Cycle | Bulk | |||||||||||
689In Stock | Non-Illuminated | B3FS | Bulk | ||||||||||||||||||||||||||
Mfr: FSM4JSMAATR TTI: 1571563-4 TE Connectivity Availability: 64.800In StockTactile Switches TACT SW SPST-NO 0.05A 24V | 64.800In Stock | Non-Illuminated | SMD/SMT | Straight | 1.4 mm | Round | OFF - (ON) | 260 gf | 50 mA | 24 VDC | No | SPST | J Form Lead | White | 6 mm | 6 mm | 4.98 mm | FSMJSMA | 100000 Cycle | Reel | |||||||||
22.000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.56 mm | Rectangular | OFF - (ON) | 1.8 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Brown | 3.5 mm | 20000 Cycle | Bulk | FSMSM | ||||||||||||
300In Stock2.000 On Order Expected 26-Feb-27 | Non-Illuminated | Through Hole | Right Angle | 6.15 mm | Rectangular | OFF - (ON) | 1 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 6.25 mm | 7.3 mm | 7.4 mm | B3F | 1000000 Cycle | Bulk | ||||||||||
Mfr: Y97CT23B2CCFP TTI: Y97CT23B2CCFP C&K Availability: 4.000In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 4.000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Round | OFF - (ON) | 160 gf | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | Silver | 5.1 mm | 5.1 mm | 1.5 mm | 1000000 Cycle | Reel | ||||||||||
Mfr: Y31B11117FP LFS TTI: KSC321GLFS C&K Availability: 6.000In StockTactile Switches Silvr 160Gf Gullwing | 6.000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | KSC3 | 300000 Cycle | IP67 | Reel | KSC321G LFS | ||||||
Mfr: Y31C22441FP LFS TTI: KSC422J70SHLFS C&K Availability: 7.000In StockTactile Switches TACT SW SPST-NO 0.05A 32V | 7.000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | 1000000 Cycle | IP67 | Reel | KSC422J 70SH LFS | ||||||
9.000In Stock12.000 On Order Expected 05-Mar-27 | Non-Illuminated | Through Hole | Straight | 7.3 mm | Projected | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Yellow | 6 mm | 6 mm | 7.3 mm | B3F | 300000 Cycle | Bulk | ||||||||||
3.000In Stock | Non-Illuminated | 100 gf | SPST | Leadless | B3FS | Reel | |||||||||||||||||||||||
Mfr: 2-1825910-2 TTI: 2-1825910-2 TE Connectivity Availability: 15.000In StockTactile Switches TACT SW SPST-NO 0.05A 24V | 15.000In Stock | Non-Illuminated | Through Hole | Straight | 8 mm | Round | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 5.99 mm | 5.99 mm | 8 mm | FSM | 100000 Cycle | Bulk | |||||||||
36.000In Stock | Non-Illuminated | SMD/SMT | Straight | Round | J Form Lead | Bulk | 3-1437566-8 | ||||||||||||||||||||||
Mfr: Y97HS12A1TAFP TTI: PTS645VL582LFS C&K Availability: 100In Stock20.000 On Order Expected 03-Feb-27 Tactile Switches TACT SW SPST-NO 0.05A 12V | 100In Stock20.000 On Order Expected 03-Feb-27 | Non-Illuminated | Through Hole | Right Angle | 5.85 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 5.85 mm | PTS645 | 100000 Cycle | Reel | Y97HS12A1TAFP | ||||||||
Mfr: Y97HS12A1TAFP TTI: Y97HS12A1TAFP C&K Availability: 100In Stock20.000 On Order Expected 03-Feb-27 Tactile Switches TACT SW SPST-NO 0.05A 12V | 100In Stock20.000 On Order Expected 03-Feb-27 | Non-Illuminated | Through Hole | Right Angle | 5.85 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 5.85 mm | 100000 Cycle | Reel | ||||||||||
Mfr: Y31C314R1FP LFS TTI: Y31C314R1FP LFS Littelfuse Availability: 95.000In StockTactile Switches TACT SW SPST-NO 0.05A 32V | 95.000In Stock | Reel | |||||||||||||||||||||||||||
Mfr: Y97KT23B5GAFP TTI: PTS647SK70SMTR2LFS C&K Availability: 15.000In StockTactile Switches 50mA 12VDC, 2.5N 7.0mm H, G leads | 15.000In Stock | Non-Illuminated | SMD/SMT | Straight | 4.1 mm | Round | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | Black | 4.5 mm | 4.5 mm | 7 mm | PTS647 | 100000 Cycle | Reel | PTS647 SK70 SMTR2 LFS | ||||||||
Mfr: 5GSH9358242 TTI: 5GSH9358242 Apem Availability: 250In Stock200 On Order Expected 20-Jan-27 Tactile Switches TACT SW SPST-NO 0.05A 24V | 250In Stock200 On Order Expected 20-Jan-27 | Bulk | |||||||||||||||||||||||||||
3.000In Stock | Non-Illuminated | Through Hole | Right Angle | 3.85 mm | Round | OFF - (ON) | 1 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 6.25 mm | 7.3 mm | 7.4 mm | B3F | 1000000 Cycle | Bulk | ||||||||||
15.400In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gray | 6 mm | 6 mm | 5.1 mm | B3SL | 100000 Cycle | IP67 | Reel | ||||||||||
Mfr: Y39A22110FP TTI: KSS221GLFS C&K Availability: 24.000In Stock39.000 On Order Expected Tactile Switches SPST NO-G LEAD 200g | 24.000In Stock39.000 On Order Expected | Non-Illuminated | SMD/SMT | Right Angle | 1.1 mm | Rectangular | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Gray | 7 mm | 4.4 mm | 1.7 mm | KSS | IP50 | Reel | Y39A22110FP | |||||||
Mfr: Y31B11117FP LFS TTI: Y31B11117FP LFS C&K Availability: 6.000In StockTactile Switches TACT SW SPST-NO 0.05A 32V | 6.000In Stock | Non-Illuminated | KMT0 | Reel | |||||||||||||||||||||||||
Mfr: Y31C01241FP LFS TTI: Y31C01241FP LFS C&K Availability: 63.000In StockTactile Switches TACT SW SPST-NO 0.05A 32V | 63.000In Stock | Non-Illuminated | KMT0 | Reel | |||||||||||||||||||||||||
2.200In Stock8.800 On Order Expected 12-Feb-27 | Non-Illuminated | Through Hole | Straight | 7.3 mm | Projected | OFF - (ON) | 1 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 6 mm | 6 mm | 7.3 mm | B3F | 1000000 Cycle | Bulk |