apem - 5E SH9 - Tactile Switches
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.400In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 6.4 mm | 5E SH9 | 10000000 Cycle | IP67 | Tube | ||||||||||
0In Stock19.000 On Order Expected | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 6.4 mm | 5E SH9 | 10000000 Cycle | IP67 | Reel | ||||||||||
0In Stock7.500 On Order Expected | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 6.4 mm | 5E SH9 | 10000000 Cycle | IP67 | Reel | ||||||||||
Mfr: 5ESH935NCNO TTI: 5ESH935NCNO Apem Availability: 0In Stock1.000 On Order Expected 02-Apr-27 Tactile Switches 50mA 24VDC 3.5N NCNO SMT IP67 | 0In Stock1.000 On Order Expected 02-Apr-27 | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 6.4 mm | 5E SH9 | 10000000 Cycle | IP67 | Bulk | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 6.4 mm | 5E SH9 | 10000000 Cycle | IP67 | Tube | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 6.4 mm | 5E SH9 | 10000000 Cycle | IP67 | Tube | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 6.4 mm | 5E SH9 | 10000000 Cycle | IP67 | |||||||||||
0In Stock1.000 On Order Expected 13-Jan-27 | Non-Illuminated | SMD/SMT | Straight | 6.4 mm | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 6.4 mm | 5E SH9 | IP67 | Bulk |