apem - 5G TH9 - Tactile Switches
33 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13.250In Stock5.650 On Order Expected 26-Oct-26 | Illuminated | Red | LED | Through Hole | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 65 mW | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Tube | |||||||
0In Stock3.200 On Order Expected | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | 10 mm | 10 mm | 6.4 mm | 5G TH9 | 10000000 Cycle | IP67 | Tube | ||||||||||
0In Stock | Illuminated | Yellow | LED | Through Hole | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 60 mW | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Tube | |||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | No | SPST | Solder Pin | 10 mm | 10 mm | 6.4 mm | 5G TH9 | 10000000 Cycle | IP67 | Tube | ||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | No | SPST | Solder Pin | 10 mm | 10 mm | 6.4 mm | 5G TH9 | 10000000 Cycle | IP67 | Tube | ||||||||||
0In Stock1.000 On Order Expected 05-Jan-27 | Illuminated | White | LED | Through Hole | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 46.5 W | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Tube | |||||||
Mfr: 5GTH935RAS TTI: 5GTH935RAS Apem Availability: 0In StockTactile Switches 50mA 24VDC 3.5N ThruHole IP67 | 0In Stock | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | 10 mm | 10 mm | 6.4 mm | 5G TH9 | 10000000 Cycle | IP67 | Tube | |||||||||
Mfr: 5GTH9202242 TTI: 5GTH9202242 Apem Availability: 0In StockTactile Switches Switch TH 2N. Green/Yellow Led | 0In Stock | Illuminated | Green, Yellow | LED | Through Hole | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | 60 mW, 75 mW | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Bulk | ||||||
Not Available Online | Illuminated | Yellow | LED | Through Hole | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | 60 mW | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Bulk | |||||||
Mfr: 5GTH9652242 TTI: 5GTH9652242 Apem Availability: 0In StockTactile Switches Switch TH 6.5N. Green Led | 0In Stock | Illuminated | Green, Yellow | LED | Through Hole | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | 60 mW, 75 mW | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Bulk | ||||||
Mfr: 5GTH9352242 TTI: 5GTH9352242 Apem Availability: 0In StockTactile Switches Switch TH 3.5N. Green Led | 0In Stock | Illuminated | Green, Yellow | LED | Through Hole | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 60 mW, 75 mW | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Bulk | ||||||
0In Stock | Illuminated | Red, Green | LED | Through Hole | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 65 mW, 75 mW | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Bulk | |||||||
0In Stock | Illuminated | Green | LED | Through Hole | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | 75 mW | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Bulk | |||||||
Mfr: 5GTH9658242 TTI: 5GTH9658242 Apem Availability: 0In StockTactile Switches Switch TH 6.5N. Red/Green Led | 0In Stock | Illuminated | Through Hole | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Bulk | |||||||||
0In Stock | Illuminated | Green | LED | Through Hole | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | 75 mW | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Bulk | |||||||
Not Available Online | Illuminated | White | LED | Through Hole | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | 46.5 W | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Bulk | |||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | 10 mm | 10 mm | 6.4 mm | 5G TH9 | 10000000 Cycle | IP67 | Tube | ||||||||||
Mfr: 5GTH9658222 TTI: 5GTH9658222 Apem Availability: 0In StockTactile Switches Switch TH 6.5N. White Led | 0In Stock | Illuminated | Red, Green | LED | Through Hole | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | 65 mW, 75 mW | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Bulk | ||||||
0In Stock | Illuminated | Red | LED | Through Hole | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | 65 mW | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Bulk | |||||||
0In Stock | Illuminated | Yellow | LED | Through Hole | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | 60 mW | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Bulk | |||||||
Mfr: 5GTH9208222 TTI: 5GTH9208222 Apem Availability: Not Available OnlineTactile Switches Switch TH 2N. Red/Green Led | Not Available Online | Illuminated | Red, Green | LED | Through Hole | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | 65 mW, 75 mW | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Bulk | ||||||
Mfr: 5GTH92061Q TTI: 5GTH92061Q Apem Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 24V | Not Available Online | Illuminated | White | LED | Through Hole | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | 46.5 W | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Tube | ||||||
0In Stock | Illuminated | White | LED | Through Hole | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | 46.5 W | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Bulk | |||||||
0In Stock | Illuminated | Green | LED | Through Hole | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 75 mW | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Tube | |||||||
0In Stock | Illuminated | Green | LED | Through Hole | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | 75 mW | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 |
- 1
- 2