B3W - Tactile Switches
64 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.500In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 6 mm | 6 mm | 3.65 mm | B3W | 1000000 Cycle | IP67 | Bulk | |||||||||
1.000In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Rectangular | OFF - (ON) | 2 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | White | 12 mm | 12 mm | 3.55 mm | B3W | 3000000 Cycle | IP67 | Bulk | |||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | White | 12 mm | 12 mm | 4.3 mm | B3W | 3000000 Cycle | IP67 | B3W-4100BYOMZ B3W4100 B3WZ4024A B3W4100NC B3W4100BYOMZ | |||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 12 mm | 12 mm | 4.3 mm | B3W | 3000000 Cycle | IP67 | B3W4000S | ||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 4.3 mm | Plunger | OFF - (ON) | 350 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Yellow | 12 mm | 12 mm | 4.3 mm | B3W | 1000000 Cycle | IP67 | B3W4005S | |||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | Rectangular | OFF - (ON) | 2 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | White | 12 mm | 12 mm | 3.55 mm | B3W | 3000000 Cycle | IP67 | Bulk | B3W4050S | |||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 12 mm | 12 mm | 3.55 mm | B3W | 3000000 Cycle | IP67 | B3W-4000BYOMZ B3W-4000-BY-OMZ B3W4000 B3WZ4003R B3W4000BYOMZ | |||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | White | 6 mm | 6 mm | 3.65 mm | B3W | 1000000 Cycle | IP67 | B3W1100 | |||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 5 mm | Plunger | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 6 mm | 6 mm | 5 mm | B3W | 1000000 Cycle | IP67 | B3W1020 | |||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 4.3 mm | Plunger | OFF - (ON) | 230 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Yellow | 6 mm | 6 mm | 4.3 mm | B3W | 300000 Cycle | IP67 | B3W1002S | |||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 7.3 mm | Rectangular | OFF - (ON) | 3.4 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Yellow | 12 mm | 12 mm | 3.55 mm | B3W | 1000000 Cycle | IP67 | B3WZ4009H B3W4055NC B3W4055 B3W-4055BYOMZ B3W4055BYOMZ | |||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 6 mm | 6 mm | 3.65 mm | B3W | 1000000 Cycle | IP67 | B3W1000 | |||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 7.3 mm | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 6 mm | 6 mm | 3.65 mm | B3W | 1000000 Cycle | IP67 | Bulk | B3W1050 | ||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | Rectangular | OFF - (ON) | 3.4 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Yellow | 12 mm | 12 mm | 3.55 mm | B3W | 1000000 Cycle | IP67 | B3W4055S | ||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | White | 6 mm | 6 mm | 7.3 mm | B3W | 1000000 Cycle | IP67 | Bulk | B3W1150 | |||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 4.3 mm | Plunger | OFF - (ON) | 160 gf | 50 mA | 24 VDC | Yes | SPST | Solder Pin | White | 6 mm | 6 mm | 4.3 mm | B3W | 1000000 Cycle | IP67 | B3W1100S | |||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 7.3 mm | Rectangular | OFF - (ON) | 2 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | White | 12 mm | 12 mm | 3.55 mm | B3W | 3000000 Cycle | IP67 | Bulk | B3W4050 | ||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 5 mm | Plunger | OFF - (ON) | 230 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Yellow | 6 mm | 6 mm | 5 mm | B3W | 300000 Cycle | IP67 | B3W1022 | |||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 4.3 mm | Plunger | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 6 mm | 6 mm | 4.3 mm | B3W | 1000000 Cycle | IP67 | Tube | B3W1000S | ||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 2.3 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Yellow | 6 mm | 6 mm | 3.65 mm | B3W | 300000 Cycle | IP67 | B3W1002 | |||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 3.4 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Yellow | 12 mm | 12 mm | 4.3 mm | B3W | 1000000 Cycle | IP67 | B3W-4005-BY-OMZ B3WZ4005E B3W4005 B3W-4005BYOMZ B3W4005BYOMZ | |||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 2.3 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | Yellow | 6 mm | 6 mm | 4.3 mm | B3W | 300000 Cycle | IP67 | B3W1102 | ||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | Rectangular | OFF - (ON) | 2.5 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | Yellow | 12 mm | 12 mm | 7.3 mm | B3W | 1000000 Cycle | IP67 | B3W4155BYOMZ | ||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 3.4 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | White | 12 mm | 12 mm | 3.55 mm | B3W | 1000000 Cycle | IP67 | Bulk | B3W4105 | ||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 7.3 mm | Projected | OFF - (ON) | 2.26 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | Yellow | 6 mm | 6 mm | 7.3 mm | B3W | 300000 Cycle | IP67 | B3W1152 |