EVP-AE - Tactile Switches
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVP-AEBB2A TTI: EVP-AEBB2A Panasonic Industry Availability: 10.500In StockTactile Switches Side Operational 1.6N 4.5x2.2mm Edge | 10.500In Stock | Non-Illuminated | SMD/SMT | Right Angle | 0.95 mm | Rectangular | ON - OFF | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 4.5 mm | 2.2 mm | 2.9 mm | EVP-AE | 200000 Cycle | Reel | ||||||||
Mfr: EVP-AEJB2A TTI: EVP-AEJB2A Panasonic Industry Availability: 0In StockTactile Switches 4.5x2.2mm 3.5N 0.15mm Travel IP67 | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 0.95 mm | Rectangular | ON - OFF | 3.5 N | 20 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 4.5 mm | 2.2 mm | 2.9 mm | EVP-AE | Reel | |||||||||
Mfr: EVP-AEDB2A TTI: EVP-AEDB2A Panasonic Industry Availability: 0In Stock35.000 On Order Expected 22-Feb-27 Tactile Switches SMD 4.5x2.2mm Edge mount 3.0N | 0In Stock35.000 On Order Expected 22-Feb-27 | Non-Illuminated | SMD/SMT | Right Angle | 0.95 mm | Rectangular | ON - OFF | 3 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 4.5 mm | 2.2 mm | 2.9 mm | EVP-AE | 200000 Cycle | Reel | ||||||||
Mfr: EVP-AEGE2A TTI: EVP-AEGE2A Panasonic Industry Availability: Not Available OnlineTactile Switches 4.5x2.2mm 1.6N 0.15mm Travel IP67 | Not Available Online | Non-Illuminated | SMD/SMT | Right Angle | 0.95 mm | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 4.5 mm | 2.2 mm | 2.9 mm | EVP-AE | Reel |