EVQP - Tactile Switches
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVQ-P0405M TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches TACT SW SPST-NO 0.02A 12VDC | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 50 mA | 12 VDC | SPST | Gull Wing Lead | 6.1 mm | 6 mm | 5 mm | EVQP | |||||||||||||
Mfr: EVQ-P1Y05M TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches SPST-NO Force 2.5 N w/ Push Plate 5mmH | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Round | OFF - (ON) | 2.5 N | 50 mA | 12 VDC | No | SPST | Leadless | White | 6.1 mm | 6 mm | 5 mm | EVQP | 100000 Cycle | Reel | ||||||||
Mfr: EVQ-P1905ML TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTactile Switches | Not Available Online | Non-Illuminated | EVQP | |||||||||||||||||||||||||
Mfr: EVQ-P0405ML TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTactile Switches | Not Available Online | Non-Illuminated | EVQP | |||||||||||||||||||||||||
Mfr: EVQ-P1Y05ML TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTactile Switches | Not Available Online | Non-Illuminated | EVQP |