• Tactile Switches

EVQPL - Tactile Switches

2 Results
2 Results
Filtered By:ElectromechanicalSwitches

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Illuminated
Illumination Color
Lamp Type
Mounting Style
Mounting Direction
Stem Height
Actuator
Switch Function
Operating Force
Current Rating
Voltage Rating DC
Voltage Rating AC
Power Rating
Ground Terminal
Contact Form
Termination Style
Color
Cap Color
Length
Width
Height
Series
Life
IP Rating
Packaging
Datasheet
Mfr: EVQ-PLKA08
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Tactile Switches TACT SW SPST-NO 0.02A 15VDC

0In Stock

Please adjust quantity to Min / Mult value
Non-Illuminated
SMD/SMT
Straight
0.8 mm
Round
OFF - (ON)
2.6 N
20 mA
15 VDC
Yes
SPST
J Form Lead
Gray
4.9 mm
4.9 mm
0.8 mm
EVQPL
200000 Cycle
Reel
Datasheet
Mfr: EVQ-PLBA08
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Obsolete
Tactile Switches Light Touch IP68 Super Thin Type SMD

Not Available Online

Call
or
View Details
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
1 N
20 mA
15 VDC
SPST
Gull Wing Lead
4.9 mm
4.9 mm
0.8 mm
EVQPL
IP68
Reel