KSC4 - Tactile Switches
50 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y31C41441FP LFS TTI: KSC441J70SHLFS C&K Availability: 29.000In StockTactile Switches SPST Rnd Bttn J-Bend 0.05A 32VDC 1W | 29.000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | 300000 Cycle | IP67 | Reel | KSC441J 70SH LFS Y31C41441FP LFS | ||||||
Mfr: Y31C41445FP LFS TTI: KSC441G70SHLFS C&K Availability: 15.000In StockTactile Switches SPST Rnd Bttn Gull .05A 32VDC 1W SMD | 15.000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | 300000 Cycle | IP67 | Reel | KSC441G 70SH LFS Y31C41445FPLFS | ||||||
Mfr: Y31C01241FP LFS TTI: KSC401J50SHLFS C&K Availability: 63.000In StockTactile Switches Silver 120Gf J-Lead | 63.000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 1.2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | 5000000 Cycle | IP67 | Reel | KSC401J 50SH LFS Y31C01241FP LFS | ||||||
Mfr: Y31C42441FPLFS TTI: KSC442J70SHLFS C&K Availability: 6.000In Stock50.000 On Order Expected 24-Mar-27 Tactile Switches Silvr 300Gf J-Lead | 6.000In Stock50.000 On Order Expected 24-Mar-27 | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | IP67 | Reel | KSC442J 70SH LFS Y31C42441FP LFS | |||||||
Mfr: Y31C21445FP LFS TTI: KSC421G70SHLFS C&K Availability: 39.000In StockTactile Switches SPST Rnd Bttn Gull .05A 32VDC 1W SMD | 39.000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.9 mm | 6.9 mm | 4.67 mm | KSC4 | 300000 Cycle | IP67 | Reel | KSC421G 70SH LFS Y31C21445FP LFS | ||||||
Mfr: Y31C21441FP LFS TTI: KSC421J70SHLFS C&K Availability: 33.000In StockTactile Switches SPST Rnd Bttn J-Bend 0.05A 32VDC 1W | 33.000In Stock | Non-Illuminated | KSC4 | Reel | KSC421J 70SH LFS Y31C21441FP LFS | ||||||||||||||||||||||||
Mfr: Y31C22441FP LFS TTI: KSC422J70SHLFS C&K Availability: 7.000In StockTactile Switches TACT SW SPST-NO 0.05A 32V | 7.000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | 1000000 Cycle | IP67 | Reel | KSC422J 70SH LFS | ||||||
Mfr: Y31C43941FP LFG TTI: KSC443JST2LFG C&K Availability: 6.000In StockTactile Switches TACT SW SPST-NO 0.01A 32V | 6.000In Stock | Non-Illuminated | KSC4 | Reel | |||||||||||||||||||||||||
Mfr: Y31C22445FP LFS TTI: KSC422G70SHLFS C&K Availability: Not Available OnlineTactile Switches Silvr 160Gf Gullwing | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | 1000000 Cycle | IP67 | Reel | KSC422G 70SH LFS Y31C22445FP LFS | ||||||
Mfr: Y31C23441FP LFG TTI: KSC423J70SHLFG C&K Availability: Not Available OnlineTactile Switches Switch Tact Gold 160 Gf J-Lead | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 1.8 N | 10 mA | 32 VDC | 200 mVA | No | SPST | J Form Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | IP67 | Reel | KSC423J 70SH LFG Y31C23441FPLFG | |||||||
Mfr: Y31C43441FP LFG TTI: KSC443J70SHLFG C&K Availability: Not Available OnlineTactile Switches Gold 300Gf J-Lead | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 3 N | 10 mA | 24 VDC | 200 mVA | No | SPST | Leadless | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | IP67 | Bulk | KSC443J 70SH LFG Y31C43441FPLFG | |||||||
Mfr: Y31C03241FP LFG TTI: KSC403J50SHLFG C&K Availability: Not Available OnlineTactile Switches Gold 120Gf J-Lead | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 1.2 N | 10 mA | 24 VDC | 200 mVA | No | SPST | Leadless | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | IP67 | Reel | KSC403J 50SH LFG Y31C03241FPLFG | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 1.2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | 5000000 Cycle | IP67 | Reel | KSC401G 50SH LFS Y31C01245FP LFS | |||||||
Mfr: Y31C43445FP LFG TTI: KSC443G70SHLFG C&K Availability: Not Available OnlineTactile Switches .2A 32VDC 5.2mm Gullwing, IP67 | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 3 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | IP67 | Reel | KSC443G 70SH LFG KSC443G70SHLFG Y31C43445FP LFG | |||||||
Mfr: Y31C42445FP LFS TTI: KSC442G70SHLFS C&K Availability: Not Available OnlineTactile Switches Silvr 300Gf Gullwing | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | IP67 | Reel | KSC442G 70SH LFS Y31C42445FP LFS | |||||||
Mfr: Y31C71445FP LFS TTI: KSC471G70SHLFS C&K Availability: Not Available OnlineTactile Switches TACT SW | Not Available Online | Non-Illuminated | KSC4 | Reel | |||||||||||||||||||||||||
Mfr: Y31C71441FP LFS TTI: KSC471J70SHLFS C&K Availability: Not Available OnlineTactile Switches TACT SW | Not Available Online | Non-Illuminated | KSC4 | Reel | KSC471J 70 SH LFS | ||||||||||||||||||||||||
Mfr: Y31C13445FP LFG TTI: KSC413G70SHLFG C&K Availability: Not Available OnlineTactile Switches .2A 32VDC 5.2mm Gullwing, IP67 | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 5.2 mm | Round | OFF - (ON) | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | IP67 | Reel | KSC413G 70SH LFG Y31C13445FP LFG | |||||||||
0In Stock | Non-Illuminated | 50 mA | 32 VDC | 1 VA | KSC4 | Reel | KSC441J 70SH SP DELTA LFS Y31C31441FP LFS | ||||||||||||||||||||||
Mfr: Y31C41841FP LFS TTI: KSC441JST1LFS C&K Availability: Not Available OnlineTactile Switches 50Db 340Gf J-Lead | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | 300000 Cycle | IP67 | Reel | KSC441J ST1 LFS | ||||||
Not Available Online | Non-Illuminated | KSC4 | Reel | KSC463G ST2 LFG | |||||||||||||||||||||||||
Not Available Online | Non-Illuminated | KSC4 | Reel | KSC461G ST1 LFS Y31C61845FP LFS | |||||||||||||||||||||||||
Not Available Online | Non-Illuminated | KSC4 | Reel | KSC463G ST1 LFG | |||||||||||||||||||||||||
Not Available Online | Non-Illuminated | KSC4 | Reel | KSC463J ST1 LFG | |||||||||||||||||||||||||
Mfr: Y31C13441FP LFG TTI: KSC413J70SHLFG C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.01A 32V | Not Available Online | Non-Illuminated | 10 mA | 32 VDC | 200 mVA | KSC4 | Reel | KSC413J 70SH LFG |
- 1
- 2