MJTP - Tactile Switches
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MJTP1164TR TTI: Not Assigned Apem Availability: 0In StockTactile Switches SW TACT SPST 0.05A 12VDC | 0In Stock | Non-Illuminated | Through Hole | Round | 50 mA | 12 VDC | 250 VAC | SPST | Solder Pin | MJTP | Reel | ||||||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Round | 50 mA | 12 VDC | 250 VAC | SPST | Solder Pin | MJTP | ||||||||||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | Black | 6 mm | 7.2 mm | 6.55 mm | MJTP | 100000 Cycle | ||||||||||||
0In Stock | Non-Illuminated | Through Hole | Round | 50 mA | 12 VDC | 250 VAC | SPST | Solder Pin | MJTP | ||||||||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Rectangular | 50 mA | 12 VDC | 250 VAC | SPST | Solder Pin | MJTP | ||||||||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Rectangular | 50 mA | 12 VDC | 250 VAC | SPST | Solder Pin | MJTP | ||||||||||||||||||||
0In Stock | Non-Illuminated | Round | 50 mA | 12 VDC | MJTP | ||||||||||||||||||||||||
0In Stock | Non-Illuminated | MJTP | |||||||||||||||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 2.3 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 2.3 mm | 6.2 mm | 3.5 mm | MJTP | 100000 Cycle | |||||||||||
0In Stock | Non-Illuminated | Through Hole | Rectangular | 50 mA | 12 VDC | 250 VAC | SPST | Solder Pin | MJTP | ||||||||||||||||||||
0In Stock | Non-Illuminated | Through Hole | OFF - (ON) | 50 mA | 12 VDC | 250 VAC | SPST | Solder Pin | MJTP | MJTP11933 | |||||||||||||||||||
0In Stock | Non-Illuminated | Through Hole | 3.1 mm | Round | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | 3.1 mm | 6.2 mm | 3.5 mm | MJTP | Tube | ||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Rectangular | 250 VAC | SPST | Solder Pin | MJTP | ||||||||||||||||||||||
0In Stock | Non-Illuminated | Snap Top | 50 mA | 12 VDC | MJTP |